ex VAT

1.27mm Pin Headers:

110,958 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9491880

RoHS

Each
100+
zł0.930
500+
zł0.830
1000+
zł0.790
2500+
zł0.760
5000+
zł0.680
More Pricing...
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
10Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9491872

RoHS

Each
10+
zł1.020
100+
zł0.860
500+
zł0.770
1000+
zł0.670
2500+
zł0.640
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
2mm
1Rows
-
9Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9491902

RoHS

Each
100+
zł0.250
1000+
zł0.210
2500+
zł0.200
5000+
zł0.190
10000+
zł0.180
More Pricing...
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
2Contacts
-
Through Hole Right Angle
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1679128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł4.850
100+
zł4.600
500+
zł3.240
1000+
zł3.060
2500+
zł3.000
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
1mm
1Rows
-
3Contacts
-
Surface Mount
SR
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
1360131

RoHS

Each
10+
zł1.490
100+
zł1.340
500+
zł1.230
1000+
zł1.100
2000+
zł1.050
More Pricing...
Min: 10 / Mult: 10
-
Signal, Wire-to-Board
-
2.54mm
1Rows
-
3Contacts
-
Through Hole Straight
KK 254 6410
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
-
2381223

RoHS

Each
10+
zł2.800
100+
zł2.170
500+
zł2.080
1000+
zł2.000
2000+
zł2.000
More Pricing...
Min: 10 / Mult: 10
-
Board-to-Board
-
2.54mm
2Rows
-
10Contacts
-
Surface Mount Straight
C-Grid 71308
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
2215303

RoHS

Each
10+
zł1.200
100+
zł1.090
500+
zł1.000
1000+
zł0.890
2500+
zł0.840
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.54mm
2Rows
-
8Contacts
-
Through Hole Straight
T821
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
9979620

RoHS

Each
10+
zł0.620
100+
zł0.520
500+
zł0.470
1000+
zł0.400
2000+
zł0.380
More Pricing...
Min: 10 / Mult: 10
-
Signal, Wire-to-Board
-
2.5mm
1Rows
-
3Contacts
-
Through Hole Straight
Mini-SPOX 5267 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9491953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
zł1.690
100+
zł1.440
500+
zł1.280
1000+
zł1.130
2500+
zł1.000
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
0.8mm
1Rows
-
2Contacts
-
Surface Mount Right Angle
SUR
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
3049003

RoHS

Each
10+
zł1.150
100+
zł1.000
500+
zł0.690
1000+
zł0.630
2000+
zł0.620
More Pricing...
Min: 10 / Mult: 10
-
Power, Wire-to-Board
-
3.96mm
1Rows
-
4Contacts
-
Through Hole
KK 396 41791
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3049569

RoHS

Each
10+
zł0.530
100+
zł0.420
500+
zł0.390
1000+
zł0.360
2000+
zł0.340
More Pricing...
Min: 10 / Mult: 10
-
Board-to-Board
-
2.54mm
1Rows
-
4Contacts
-
Through Hole
KK 254 42375
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
3287542

RoHS

Each
1+
zł0.190
50+
zł0.110
100+
zł0.100
200+
zł0.080
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
1Rows
-
3Contacts
-
Through Hole Right Angle
MP W2B 2MM
-
Brass
Tin Plated Contacts
-
-
1777025

RoHS

Each
1+
zł5.650
10+
zł4.300
100+
zł3.410
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
1Rows
-
8Contacts
-
Through Hole Right Angle
AMPMODU MOD II
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
1654553

RoHS

Each
1+
zł11.230
10+
zł10.630
100+
zł10.470
250+
zł10.300
500+
zł9.620
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
30Contacts
-
Through Hole Straight
Milli-Grid 87831
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1675769

RoHS

Each
1+
zł0.410
50+
zł0.240
100+
zł0.220
200+
zł0.170
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
PCB Header
-
1012239

RoHS

Each
10+
zł2.230
100+
zł1.720
500+
zł1.700
1000+
zł1.680
2000+
zł1.660
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
1.25mm
1Rows
-
9Contacts
-
Through Hole Right Angle
PicoBlade 53048
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
2313556

RoHS

Each
10+
zł2.080
100+
zł1.970
500+
zł1.870
1000+
zł1.720
2000+
zł1.620
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
3.96mm
1Rows
-
8Contacts
-
Through Hole Straight
KK 396 SPOX 5273
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1580072

RoHS

Each
1+
zł2.670
10+
zł1.850
100+
zł1.690
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
1Rows
-
12Contacts
-
Through Hole Right Angle
MTA-100
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
2468374

RoHS

Each
1+
zł8.140
10+
zł7.300
100+
zł6.840
Min: 1 / Mult: 1
-
Wire-to-Board
-
4.14mm
2Rows
-
10Contacts
-
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3051586

RoHS

Each
10+
zł5.530
100+
zł4.940
500+
zł4.140
1000+
zł3.810
2000+
zł3.360
More Pricing...
Min: 10 / Mult: 10
-
Power
-
3mm
1Rows
-
2Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43650
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
-
2843571

RoHS

Date/Lot Code

Each
1+
zł3.450
10+
zł3.030
50+
zł2.530
100+
zł1.990
200+
zł1.740
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
34Contacts
-
Through Hole Straight
-
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
2847220

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
350+
zł1.150
1050+
zł1.060
Min: 350 / Mult: 350
-
Board-to-Board
-
2.54mm
2Rows
-
12Contacts
-
Surface Mount Right Angle
-
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
3103082

RoHS

We were unable to retrieve the information.
10+
zł4.980
100+
zł4.210
500+
zł3.710
1000+
zł3.200
2000+
zł3.110
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
2mm
1Rows
-
2Contacts
-
Surface Mount Right Angle
DuraClik 502352
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3049505

RoHS

Each
10+
zł2.030
100+
zł1.840
500+
zł1.630
1000+
zł1.390
2000+
zł1.360
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.54mm
1Rows
-
4Contacts
-
Through Hole Straight
KK 254 4030
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
2843592

RoHS

Each
1+
zł6.290
10+
zł5.530
50+
zł4.600
100+
zł3.630
200+
zł3.180
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
40Contacts
-
Through Hole Right Angle
MC 254
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
1-25 of 110958 items
of 4439 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account