3.18mm Pin Headers:

109,159 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3417669

RoHS

Each
10+
zł2.710
50+
zł2.630
100+
zł2.460
250+
zł2.170
500+
zł1.870
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.54mm
1Rows
-
4Contacts
-
Through Hole Straight
AMPMODU MOD II
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
1012255

RoHS

Each
1+
zł8.100
10+
zł5.820
50+
zł5.610
100+
zł5.360
500+
zł5.230
More Pricing...
Min: 1 / Mult: 1
-
Power
-
3mm
2Rows
-
10Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43045 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2381223

RoHS

Each
1+
zł2.940
10+
zł2.770
50+
zł2.260
100+
zł2.080
500+
zł2.040
More Pricing...
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
2Rows
-
10Contacts
-
Surface Mount Straight
C-Grid 71308
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
1392408

RoHS

Each
1+
zł4.470
10+
zł3.640
50+
zł3.030
100+
zł2.850
500+
zł2.660
More Pricing...
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
-
2.54mm
2Rows
-
10Contacts
-
Through Hole Straight
C-Grid 70246 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
9492429

RoHS

Each
100+
zł0.460
1000+
zł0.390
2500+
zł0.370
5000+
zł0.350
10000+
zł0.340
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
3Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9979620

RoHS

Each
1+
zł0.840
10+
zł0.710
50+
zł0.700
100+
zł0.610
500+
zł0.540
More Pricing...
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
-
2.5mm
1Rows
-
3Contacts
-
Through Hole Straight
Mini-SPOX 5267 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3049003

RoHS

Each
1+
zł1.370
10+
zł1.170
50+
zł1.060
100+
zł0.930
500+
zł0.880
More Pricing...
Min: 1 / Mult: 1
-
Power, Wire-to-Board
-
3.96mm
1Rows
-
4Contacts
-
Through Hole
KK 396 41791
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3911633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.370
10+
zł7.640
100+
zł6.250
250+
zł5.740
500+
zł5.530
Min: 1 / Mult: 1
-
Board-to-Board, Signal
-
2mm
2Rows
-
20Contacts
-
Surface Mount Straight
Milli-Grid 87759 Series
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
2381191

RoHS

Each
1+
zł7.390
10+
zł5.990
50+
zł5.280
100+
zł4.560
500+
zł4.300
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
1Rows
-
4Contacts
-
Through Hole Right Angle
SL 70553
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1056044

RoHS

Each
1+
zł10.680
10+
zł10.210
100+
zł7.930
250+
zł6.580
500+
zł6.080
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
1Rows
-
6Contacts
-
Through Hole Straight
AMPMODU MOD II
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1675769

RoHS

Each
1+
zł0.430
50+
zł0.250
100+
zł0.230
200+
zł0.170
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
PCB Header
-
1012239

RoHS

Each
1+
zł2.650
10+
zł1.800
50+
zł1.610
100+
zł1.420
500+
zł1.410
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
1.25mm
1Rows
-
9Contacts
-
Through Hole Right Angle
PicoBlade 53048
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
1757038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.490
10+
zł2.030
50+
zł1.760
100+
zł1.540
500+
zł1.510
More Pricing...
Min: 1 / Mult: 1
-
Signal
-
1.27mm
1Rows
-
10Contacts
-
Surface Mount Straight
Picoflex 90814
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2313556

RoHS

Each
1+
zł2.370
10+
zł2.110
50+
zł2.050
100+
zł1.650
500+
zł1.500
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
3.96mm
1Rows
-
8Contacts
-
Through Hole Straight
KK 396 SPOX 5273
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2468374

RoHS

Each
1+
zł9.920
10+
zł8.570
100+
zł6.960
Min: 1 / Mult: 1
-
Wire-to-Board
-
4.14mm
2Rows
-
10Contacts
-
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2468349

RoHS

Each
1+
zł8.950
10+
zł7.600
100+
zł7.430
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
2Rows
-
14Contacts
-
Surface Mount Straight
AMPMODU MOD II
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
3051541

RoHS

Each
1+
zł9.160
10+
zł8.020
100+
zł6.960
250+
zł6.410
500+
zł5.570
Min: 1 / Mult: 1
-
Power
-
4.2mm
2Rows
-
14Contacts
-
Through Hole Straight
Mini-Fit Jr. 5566
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3049545

RoHS

Each
1+
zł3.540
10+
zł2.940
50+
zł2.650
100+
zł2.350
500+
zł2.020
More Pricing...
Min: 1 / Mult: 1
-
Signal
-
2.54mm
1Rows
-
16Contacts
-
Through Hole Straight
KK 254 42375
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
2843571

RoHS

Date/Lot Code

Each
1+
zł3.450
10+
zł3.030
50+
zł2.530
100+
zł1.990
200+
zł1.740
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
34Contacts
-
Through Hole Straight
-
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3051504

RoHS

Each
1+
zł6.960
10+
zł5.950
100+
zł5.320
250+
zł4.150
500+
zł3.920
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
26Contacts
-
Through Hole Straight
iGrid 501645
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3103082

RoHS

We were unable to retrieve the information.
1+
zł6.880
10+
zł5.990
50+
zł5.570
100+
zł4.940
500+
zł4.430
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
1Rows
-
2Contacts
-
Surface Mount Right Angle
DuraClik 502352
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
2856365

RoHS

Each
1+
zł6.960
10+
zł5.650
100+
zł4.810
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
20Contacts
-
Through Hole
Flex Stack TST
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
3863374

RoHS

Each
1+
zł2.610
10+
zł2.110
50+
zł2.080
100+
zł1.590
500+
zł1.380
More Pricing...
Min: 1 / Mult: 1
-
Signal
-
2.54mm
1Rows
-
5Contacts
-
Through Hole Straight
C-Grid III 90120 Series
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
1357572

RoHS

Each
1+
zł5.870
10+
zł5.610
100+
zł5.280
250+
zł4.900
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
1Rows
-
10Contacts
-
Through Hole
Mini-Match
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
9688765

RoHS

Each
1+
zł22.280
10+
zł18.310
100+
zł17.470
250+
zł12.070
500+
zł12.030
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
30Contacts
-
Through Hole Straight
AMPMODU MOD II
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1-25 of 109159 items
of 4367 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account