ex VAT

Pin Headers:

111,164 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2381223

RoHS

Each
10+
zł2.350
100+
zł2.160
500+
zł2.160
1000+
zł1.970
2000+
zł1.950
More Pricing...
Min: 10 / Mult: 10
-
Board-to-Board
-
2.54mm
2Rows
-
10Contacts
-
Surface Mount Straight
C-Grid 71308
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
3049569

RoHS

Each
10+
zł0.530
100+
zł0.420
500+
zł0.390
1000+
zł0.360
2000+
zł0.330
More Pricing...
Min: 10 / Mult: 10
-
Board-to-Board
-
2.54mm
1Rows
-
4Contacts
-
Through Hole
KK 254 42375
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
3287542

RoHS

Each
1+
zł0.200
50+
zł0.150
100+
zł0.130
200+
zł0.110
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
1Rows
-
3Contacts
-
Through Hole Right Angle
MP W2B 2MM
-
Brass
Tin Plated Contacts
-
-
1654553

RoHS

Each
1+
zł13.420
10+
zł12.870
100+
zł11.860
250+
zł10.930
500+
zł9.620
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
30Contacts
-
Through Hole Straight
Milli-Grid 87831
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1675769

RoHS

Each
1+
zł0.460
50+
zł0.350
100+
zł0.300
200+
zł0.260
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
PCB Header
-
1298775

RoHS

Each
1+
zł17.390
10+
zł17.180
100+
zł16.960
250+
zł14.940
500+
zł14.050
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
50Contacts
-
Through Hole Straight
622
-
Beryllium Copper
Gold Plated Contacts
-
-
2843571

RoHS

Date/Lot Code

Each
1+
zł2.470
10+
zł2.010
50+
zł1.810
100+
zł1.580
200+
zł1.480
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
34Contacts
-
Through Hole Straight
-
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
2888918

RoHS

Each
1+
zł4.520
10+
zł3.870
100+
zł3.170
250+
zł2.910
500+
zł2.740
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.5mm
1Rows
-
6Contacts
-
Through Hole Straight
KK 5045
-
Brass
Gold Plated Contacts
-
-
2751660

RoHS

Each
1+
zł2.740
10+
zł2.710
100+
zł2.680
250+
zł2.650
500+
zł2.630
More Pricing...
Min: 1 / Mult: 1
-
Power, Wire-to-Board
-
4.2mm
1Rows
-
4Contacts
-
Through Hole Right Angle
Mini-Fit Jr. 5569
Shrouded
Brass Alloy
Tin Plated Contacts
PCB Header
-
3049336

RoHS

Each
10+
zł2.140
100+
zł2.020
500+
zł1.680
1000+
zł1.480
2000+
zł1.430
More Pricing...
Min: 10 / Mult: 10
-
Power, Wire-to-Board
-
-
2Rows
-
2Contacts
-
Through Hole Straight
Mini-Fit Jr. 87427
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2847220

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
350+
zł1.370
1050+
zł1.300
Min: 350 / Mult: 350
-
Board-to-Board
-
2.54mm
2Rows
-
12Contacts
-
Surface Mount Right Angle
-
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
2843592

RoHS

Each
1+
zł5.060
10+
zł4.170
50+
zł3.530
100+
zł2.870
200+
zł2.720
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
40Contacts
-
Through Hole Right Angle
MC 254
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3221798

RoHS

Each
10+
zł1.590
100+
zł1.390
500+
zł1.260
1000+
zł1.160
2000+
zł0.890
More Pricing...
Min: 10 / Mult: 10
-
Signal
-
1mm
1Rows
-
3Contacts
-
Surface Mount Right Angle
Pico-Clasp 501568
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
3287510

RoHS

Each
1+
zł1.140
50+
zł0.860
100+
zł0.760
200+
zł0.640
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
8Contacts
-
Through Hole Right Angle
MP W2B 2MM
-
Brass
Tin Plated Contacts
-
-
3398324

RoHS

Each
1+
zł4.810
10+
zł4.130
100+
zł3.350
500+
zł3.080
1000+
zł2.940
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
6Contacts
-
Through Hole
AMP-LATCH
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1577764

RoHS

Each
5+
zł3.240
10+
zł2.720
25+
zł2.350
50+
zł2.020
100+
zł1.920
Min: 5 / Mult: 5
-
Wire-to-Board
-
1.27mm
1Rows
-
20Contacts
-
Through Hole Right Angle
2206RPA
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
2399332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.390
10+
zł4.260
100+
zł4.160
250+
zł4.040
500+
zł3.920
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
1mm
2Rows
-
50Contacts
-
Surface Mount
BM50B Series
-
Phosphor Bronze
Gold Plated Contacts
-
-
2442385

RoHS

Each
1+
zł17.300
10+
zł16.500
100+
zł15.700
250+
zł14.900
500+
zł14.140
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.5mm
2Rows
-
20Contacts
-
Through Hole Right Angle
Dynamic D-2100D
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
2399215

RoHS

Each
10+
zł2.650
100+
zł2.590
500+
zł2.540
1000+
zł2.490
2500+
zł2.430
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.5mm
1Rows
-
9Contacts
-
Through Hole
EH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3049415

RoHS

Each
1+
zł4.980
10+
zł4.220
100+
zł3.590
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
1Rows
-
6Contacts
-
Through Hole Right Angle
C-Grid III 90136
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
3049554

RoHS

Each
10+
zł0.340
100+
zł0.270
500+
zł0.270
1000+
zł0.230
2000+
zł0.210
More Pricing...
Min: 10 / Mult: 10
-
Board-to-Board
-
2.54mm
1Rows
-
2Contacts
-
Through Hole Straight
KK 254 42375
Unshrouded
Brass
Tin Plated Contacts
Pin Header
-
2847922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.280
50+
zł4.350
100+
zł3.780
200+
zł3.130
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
2Rows
-
26Contacts
-
Surface Mount Right Angle
-
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
3049298

RoHS

Each
1+
zł11.480
10+
zł11.440
100+
zł9.160
250+
zł8.400
500+
zł8.020
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
26Contacts
-
Through Hole Right Angle
C-Grid 70247
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
3048997

RoHS

Each
10+
zł4.060
100+
zł3.660
500+
zł3.140
1000+
zł2.930
2000+
zł2.760
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
3.96mm
1Rows
-
4Contacts
-
Through Hole
KK 396 41671
-
Brass
Gold Plated Contacts
-
-
3049511

RoHS

Each
10+
zł6.160
100+
zł5.280
500+
zł4.640
1000+
zł4.000
2000+
zł3.920
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.54mm
1Rows
-
10Contacts
-
Through Hole Right Angle
KK 254 4094
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
1-25 of 111164 items
of 4447 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account