ex VAT

Pin Headers:

110,102 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9492429

RoHS

Each
100+
zł0.350
1000+
zł0.290
2500+
zł0.280
5000+
zł0.260
10000+
zł0.250
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
3Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1830750

RoHS

Each
10+
zł1.140
100+
zł0.970
500+
zł0.860
1000+
zł0.750
2500+
zł0.730
Min: 10 / Mult: 10
-
Wire-to-Board
-
2mm
1Rows
-
5Contacts
-
Through Hole
PA
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
3417669

RoHS

Each
1+
zł2.070
10+
zł1.990
100+
zł1.950
500+
zł1.910
1000+
zł1.870
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
1Rows
-
4Contacts
-
Through Hole Straight
AMPMODU MOD II
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
1012255

RoHS

Each
10+
zł6.120
100+
zł5.870
500+
zł5.740
1000+
zł5.570
2000+
zł5.400
More Pricing...
Min: 10 / Mult: 10
-
Power
-
3mm
2Rows
-
10Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43045 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2215285

RoHS

Each
1+
zł5.150
10+
zł4.640
100+
zł4.600
250+
zł4.520
500+
zł4.350
More Pricing...
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
40Contacts
-
Through Hole
T816
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
1772963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.200
10+
zł2.140
100+
zł2.080
500+
zł2.020
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
1Rows
-
4Contacts
-
Surface Mount Right Angle
AMP CT
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9492445

RoHS

Each
100+
zł0.540
500+
zł0.480
1000+
zł0.460
2500+
zł0.430
5000+
zł0.390
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
5Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9979620

RoHS

Each
10+
zł0.600
100+
zł0.450
500+
zł0.410
1000+
zł0.410
2000+
zł0.400
More Pricing...
Min: 10 / Mult: 10
-
Signal, Wire-to-Board
-
2.5mm
1Rows
-
3Contacts
-
Through Hole Straight
Mini-SPOX 5267 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1360131

RoHS

Each
10+
zł1.400
100+
zł1.240
500+
zł1.150
1000+
zł1.050
2000+
zł1.020
More Pricing...
Min: 10 / Mult: 10
-
Signal, Wire-to-Board
-
2.54mm
1Rows
-
3Contacts
-
Through Hole Straight
KK 254 6410
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
-
2215262

RoHS

Each
10+
zł2.200
50+
zł2.030
100+
zł1.940
250+
zł1.760
500+
zł1.660
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.54mm
2Rows
-
12Contacts
-
Through Hole
T816
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
1830770

RoHS

Each
10+
zł1.750
100+
zł1.540
500+
zł1.330
1000+
zł1.160
2500+
zł1.140
Min: 10 / Mult: 10
-
Wire-to-Board
-
2mm
1Rows
-
16Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9492453

RoHS

Each
100+
zł0.610
500+
zł0.540
1000+
zł0.510
2500+
zł0.490
5000+
zł0.460
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
6Contacts
-
Through Hole Straight
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1516297

RoHS

Each
10+
zł2.140
100+
zł1.810
500+
zł1.470
1000+
zł1.350
2500+
zł1.170
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.5mm
1Rows
-
9Contacts
-
Through Hole Right Angle
XH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
9491910

RoHS

Each
100+
zł0.320
1000+
zł0.280
2500+
zł0.250
5000+
zł0.230
10000+
zł0.220
Min: 100 / Mult: 100
-
Wire-to-Board
-
2mm
1Rows
-
3Contacts
-
Through Hole Right Angle
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1282954

RoHS

Each
10+
zł0.910
100+
zł0.890
500+
zł0.870
1000+
zł0.840
2500+
zł0.820
Min: 10 / Mult: 10
-
Wire-to-Board
-
2mm
1Rows
-
6Contacts
-
Through Hole Straight
AMP CT
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3049003

RoHS

Each
10+
zł1.150
100+
zł1.000
500+
zł0.710
1000+
zł0.650
2000+
zł0.640
More Pricing...
Min: 10 / Mult: 10
-
Power, Wire-to-Board
-
3.96mm
1Rows
-
4Contacts
-
Through Hole
KK 396 41791
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3287542

RoHS

Each
1+
zł0.190
50+
zł0.110
100+
zł0.100
200+
zł0.080
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
1Rows
-
3Contacts
-
Through Hole Right Angle
MP W2B 2MM
-
Brass
Tin Plated Contacts
-
-
3792893

RoHS

Each
100+
zł0.380
500+
zł0.370
1000+
zł0.360
2500+
zł0.350
5000+
zł0.340
Min: 100 / Mult: 100
-
Wire-to-Board
-
2.5mm
1Rows
-
2Contacts
-
Through Hole Straight
HPI
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1675769

RoHS

Each
1+
zł0.410
50+
zł0.240
100+
zł0.220
200+
zł0.170
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
PCB Header
-
2313556

RoHS

Each
10+
zł2.030
100+
zł1.920
500+
zł1.860
1000+
zł1.710
2000+
zł1.610
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
3.96mm
1Rows
-
8Contacts
-
Through Hole Straight
KK 396 SPOX 5273
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
1012239

RoHS

Each
10+
zł2.050
100+
zł1.680
500+
zł1.510
1000+
zł1.290
2000+
zł1.270
More Pricing...
Min: 10 / Mult: 10
-
Wire-to-Board
-
1.25mm
1Rows
-
9Contacts
-
Through Hole Right Angle
PicoBlade 53048
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
2751660

RoHS

Each
1+
zł3.480
10+
zł3.010
100+
zł2.870
250+
zł2.720
500+
zł2.570
Min: 1 / Mult: 1
-
Power, Wire-to-Board
-
4.2mm
1Rows
-
4Contacts
-
Through Hole Right Angle
Mini-Fit Jr. 5569
Shrouded
Brass Alloy
Tin Plated Contacts
PCB Header
-
3051586

RoHS

Each
10+
zł3.730
100+
zł3.150
500+
zł2.850
1000+
zł2.620
2000+
zł2.570
More Pricing...
Min: 10 / Mult: 10
-
Power
-
3mm
1Rows
-
2Contacts
-
Through Hole Right Angle
Micro-Fit 3.0 43650
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
-
3107195

RoHS

Each
1+
zł4.900
10+
zł4.850
100+
zł4.810
250+
zł4.770
500+
zł4.730
Min: 1 / Mult: 1
-
Power, Wire-to-Board
-
-
2Rows
-
2Contacts
-
Through Hole Right Angle
Mini-Fit Jr. 5569
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
-
2843571

RoHS

Each
1+
zł3.450
10+
zł3.030
50+
zł2.530
100+
zł1.990
200+
zł1.740
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
34Contacts
-
Through Hole Straight
-
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
1-25 of 110102 items
of 4405 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account