DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł218.300 5+ zł182.890 10+ zł157.360 20+ zł154.200 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.56W | 2900rpm | 3 Lead Wires | 130mA | IP68 | 1.03m³/min | San Ace 80W | |||||
Each | 1+ zł209.690 5+ zł175.680 10+ zł151.160 20+ zł148.120 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.68W | 2900rpm | 3 Lead Wires | 70mA | IP68 | 1.03m³/min | San Ace 80W | |||||
Each | 1+ zł99.470 5+ zł84.820 10+ zł77.940 20+ zł67.100 50+ zł65.750 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.56W | 2900rpm | 3 Lead Wires, Sensor Output | 130mA | - | 1.03m³/min | San Ace 80 | |||||
Each | 1+ zł103.560 5+ zł88.320 10+ zł81.150 20+ zł69.840 50+ zł68.450 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.68W | 2900rpm | 2 Lead Wires | 70mA | - | 1.03m³/min | San Ace 80 | |||||
Each | 1+ zł113.520 5+ zł96.850 10+ zł89.000 20+ zł76.550 50+ zł75.030 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.56W | 2900rpm | 3 Lead Wires, Sensor Output | 130mA | - | 1.03m³/min | San Ace 80 | |||||
Each | 1+ zł244.250 5+ zł204.630 10+ zł176.100 20+ zł172.600 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 36.4CFM | 36.4CFM | 1.03m³/min | 29dBA | 1.56W | 2900rpm | 2 Lead Wires | 130mA | IP68 | 1.03m³/min | San Ace 80W 9WP |