DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł109.000 5+ zł92.970 10+ zł85.460 20+ zł73.510 50+ zł72.040 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 40mm | 10mm | Ball Bearing | 6.48CFM | 6.48CFM | 11m³/h | 24dBA | 5800rpm | 3 Lead Wires | 90mA | 0.184m³/min | MFB40H | |||||
Each | 1+ zł97.480 5+ zł83.180 10+ zł76.420 20+ zł65.750 50+ zł64.440 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 40mm | 10mm | Ball Bearing | 6.48CFM | 6.48CFM | 11m³/h | 24dBA | 3800rpm | 2 Lead Wires | 90mA | 0.184m³/min | MFB40H | |||||
Each | 1+ zł86.970 5+ zł58.910 10+ zł53.720 20+ zł49.370 50+ zł42.500 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 40mm | 10mm | Ball Bearing | 6.48CFM | 6.48CFM | 0.18m³/min | 24.5dBA | 5000rpm | 2 Lead Wires | 90mA | 0.18m³/min | DC 4010 |