TO-218, TO-220 Natural Convection Heat Sinks:
1,405 Products FoundFind a huge range of Natural Convection Heat Sinks at Farnell Poland. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Ohmite, Wakefield Thermal & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł18.690 10+ zł12.870 25+ zł12.070 50+ zł10.420 100+ zł8.570 | Min: 1 / Mult: 1 | 12.9°C/W | TO-218, TO-220 | 16.26mm | 38.1mm | - | - | 16.26mm | - | Aluminium | 0.64" | 1.5" | 0.64" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł83.980 5+ zł63.640 10+ zł55.960 20+ zł48.280 50+ zł44.900 | Min: 1 / Mult: 1 | 1.4°C/W | - | 160mm | 40mm | - | - | 50mm | - | Aluminium | 6.3" | 1.57" | 1.97" | - | - | ||||
Each | 1+ zł14.140 10+ zł9.750 25+ zł9.120 50+ zł7.890 100+ zł6.500 | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 15mm | 12.7mm | - | - | 15.24mm | - | Aluminium | 0.59" | 0.5" | 0.6" | - | - | |||||
Each | 1+ zł237.000 5+ zł183.650 10+ zł170.870 20+ zł167.450 | Min: 1 / Mult: 1 | 0.9°C/W | - | 123mm | 40mm | - | - | 150mm | - | Aluminium | 4.84" | 1.57" | 5.91" | - | - | |||||
Each | 1+ zł7.850 10+ zł5.990 25+ zł5.190 50+ zł4.810 100+ zł4.520 | Min: 1 / Mult: 1 | 44°C/W | TO-5 | - | 10mm | - | - | - | 12.7mm | Aluminium | - | 0.39" | - | 0.5" | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł109.380 5+ zł96.130 10+ zł79.290 20+ zł70.090 50+ zł68.700 | Min: 1 / Mult: 1 | 1.65°C/W | - | 200mm | 25mm | - | - | 100mm | - | Aluminium | 7.87" | 0.98" | 3.94" | - | - | ||||
Each | 1+ zł9.790 10+ zł7.430 25+ zł6.370 50+ zł5.990 100+ zł5.610 | Min: 1 / Mult: 1 | 27.4°C/W | BGA | 14mm | 10mm | - | - | 14mm | - | Aluminium | 0.55" | 0.39" | 0.55" | - | - | |||||
Each | 1+ zł22.240 10+ zł15.360 25+ zł13.500 50+ zł12.320 100+ zł11.140 | Min: 1 / Mult: 1 | 21.6°C/W | TO-126 | 22mm | 19mm | - | - | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
Each | 1+ zł7.050 10+ zł5.360 25+ zł4.600 50+ zł4.300 100+ zł4.050 | Min: 1 / Mult: 1 | 10.21°C/W | - | 10mm | 2mm | - | - | 10mm | - | Ceramic | 0.39" | 0.08" | 0.39" | - | - | |||||
Each | 1+ zł75.500 5+ zł60.890 10+ zł57.220 20+ zł47.180 50+ zł43.890 | Min: 1 / Mult: 1 | 2.6°C/W | TO-220 | 41.91mm | 63.5mm | - | - | 25.4mm | - | Aluminium | 1.65" | 2.5" | 1" | - | - | |||||
Each | 1+ zł31.440 5+ zł22.790 10+ zł21.310 20+ zł20.000 50+ zł16.500 | Min: 1 / Mult: 1 | 10°C/W | TO-218, TO-220, TO-247 | 34.5mm | 38mm | - | - | 12.5mm | - | Aluminium | 1.36" | 1.5" | 0.49" | - | - | |||||
Each | 1+ zł10.250 20+ zł7.930 75+ zł6.540 250+ zł5.950 1000+ zł5.400 | Min: 1 / Mult: 1 | 8.8°C/W | TO-220 | 34.53mm | 50mm | - | - | 12.53mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ zł38.990 5+ zł28.230 10+ zł26.420 20+ zł24.810 50+ zł20.470 | Min: 1 / Mult: 1 | 21°C/W | TO-126 | 22mm | 19mm | - | - | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
MULTICOMP PRO | Each | 1+ zł4.810 20+ zł3.730 75+ zł3.080 250+ zł2.790 1000+ zł2.530 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł12.530 10+ zł9.540 25+ zł7.680 50+ zł7.220 100+ zł7.090 | Min: 1 / Mult: 1 | 26.5°C/W | BGA | 14mm | 10mm | - | - | 14mm | - | Aluminium | 0.55" | 0.39" | 0.55" | - | - | |||||
Each | 10+ zł4.680 50+ zł3.770 100+ zł3.540 250+ zł2.920 | Min: 10 / Mult: 10 | 21°C/W | TO-220 | 20.5mm | 19.5mm | - | - | 19mm | - | Aluminium | 0.81" | 0.77" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł72.710 5+ zł58.620 10+ zł55.070 20+ zł45.450 50+ zł42.280 | Min: 1 / Mult: 1 | 1.7°C/W | - | 150mm | 27mm | - | - | 50mm | - | Aluminium | 5.91" | 1.06" | 1.97" | - | - | ||||
Each | 1+ zł17.340 10+ zł11.940 25+ zł11.180 50+ zł10.510 100+ zł8.650 | Min: 1 / Mult: 1 | 11°C/W | TO-220 | 34.9mm | 38.1mm | - | - | 12.7mm | - | Aluminium | 1.37" | 1.5" | 0.5" | - | - | |||||
Each | 1+ zł12.360 10+ zł9.370 25+ zł7.550 50+ zł7.090 100+ zł6.960 | Min: 1 / Mult: 1 | 18.6°C/W | PGA | 14mm | 14mm | - | - | 14mm | - | Aluminium | 0.55" | 0.55" | 0.55" | - | - | |||||
Each | 1+ zł33.300 5+ zł24.100 10+ zł22.530 20+ zł21.180 50+ zł17.470 | Min: 1 / Mult: 1 | 4.9°C/W | TO-218, TO-220 | 46mm | 33mm | - | - | 50mm | - | Aluminium | 1.81" | 1.3" | 1.97" | - | - | |||||
Each | 1+ zł42.240 5+ zł34.060 10+ zł31.990 20+ zł28.270 50+ zł24.560 | Min: 1 / Mult: 1 | 2.8°C/W | TO-3 | 65mm | 20mm | - | - | 50mm | - | Aluminium | 2.56" | 0.79" | 1.97" | - | - | |||||
Each | 1+ zł13.720 10+ zł9.500 25+ zł8.860 50+ zł8.360 100+ zł6.880 | Min: 1 / Mult: 1 | 17°C/W | TO-126, TO-220 | 30mm | 30.2mm | - | - | 12.7mm | - | Aluminium | 1.18" | 1.19" | 0.5" | - | - | |||||
Each | 1+ zł22.870 10+ zł15.780 25+ zł13.880 50+ zł12.660 100+ zł11.440 | Min: 1 / Mult: 1 | 7.93°C/W | BGA | 45mm | 10mm | - | - | 45mm | - | Aluminium | 1.77" | 0.39" | 1.77" | - | - | |||||
Each | 1+ zł20.170 10+ zł13.880 25+ zł13.000 50+ zł12.200 100+ zł10.090 | Min: 1 / Mult: 1 | 7K/W | SOT-32, TO-220 | 21.45mm | 19mm | - | - | 75mm | - | Aluminium | 0.84" | 0.75" | 2.95" | - | - | |||||
Each | 1+ zł17.680 10+ zł12.150 25+ zł11.390 50+ zł10.680 100+ zł8.820 | Min: 1 / Mult: 1 | 8.5K/W | SOT-32, TO-220 | 21.45mm | 19mm | - | - | 50mm | - | Aluminium | 0.84" | 0.75" | 1.97" | - | - |