26K/W Natural Convection Heat Sinks:
1,539 Products FoundFind a huge range of Natural Convection Heat Sinks at Farnell Poland. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Ohmite, Wakefield Thermal & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł75.370 5+ zł60.810 10+ zł57.100 20+ zł47.140 50+ zł43.800 | Min: 1 / Mult: 1 | 12.9°C/W | TO-218, TO-220 | 16.26mm | 38.1mm | - | - | 16.26mm | - | Aluminium | 0.64" | 1.5" | 0.64" | - | - | |||||
Each | 1+ zł5.990 20+ zł4.640 75+ zł3.830 250+ zł3.200 | Min: 1 / Mult: 1 | 8.8°C/W | TO-220 | 34.53mm | 50mm | - | - | 12.53mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ zł40.430 5+ zł29.240 10+ zł27.390 20+ zł25.700 50+ zł21.230 | Min: 1 / Mult: 1 | 21°C/W | TO-126 | 22mm | 19mm | - | - | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł83.980 5+ zł63.640 10+ zł55.960 20+ zł48.280 50+ zł44.900 | Min: 1 / Mult: 1 | 1.4°C/W | - | 160mm | 40mm | - | - | 50mm | - | Aluminium | 6.3" | 1.57" | 1.97" | - | - | ||||
Each | 10+ zł4.090 50+ zł2.960 100+ zł2.770 250+ zł2.400 | Min: 10 / Mult: 10 | 50°C/W | DIP | 19mm | 4.8mm | - | - | 6.3mm | - | Aluminium | 0.75" | 0.19" | 0.25" | - | - | |||||
Each | 1+ zł70.520 5+ zł61.950 10+ zł51.100 20+ zł47.560 50+ zł46.590 | Min: 1 / Mult: 1 | 2.33°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 30mm | 45mm | - | - | 150mm | - | - | 1.18" | 1.77" | 5.91" | - | - | |||||
Each | 1+ zł222.180 3+ zł187.750 10+ zł167.240 | Min: 1 / Mult: 1 | 0.36°C/W | - | 150mm | 40mm | - | - | 300mm | - | Aluminium Alloy | 5.91" | 1.58" | 11.82" | - | - | |||||
Each | 1+ zł13.550 10+ zł9.330 25+ zł8.740 50+ zł7.510 100+ zł6.200 | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 15mm | 12.7mm | - | - | 15.24mm | - | Aluminium | 0.59" | 0.5" | 0.6" | - | - | |||||
MULTICOMP PRO | Each | 1+ zł22.110 3+ zł17.090 10+ zł14.090 | Min: 1 / Mult: 1 | - | - | 25mm | 7mm | - | - | 25mm | - | Aluminium Alloy | 0.98" | 0.28" | 0.98" | - | - | ||||
1773354 RoHS | Each | 1+ zł19.370 10+ zł13.340 25+ zł12.490 50+ zł11.140 100+ zł9.200 | Min: 1 / Mult: 1 | 6.26°C/W | TO-218, TO-247 | 35mm | 35mm | - | - | 22mm | - | - | 1.38" | 1.38" | 0.87" | - | - | ||||
1773364 RoHS | Each | 1+ zł139.510 5+ zł122.590 10+ zł101.150 20+ zł86.550 50+ zł84.820 | Min: 1 / Mult: 1 | 2.22°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 38mm | 54mm | - | - | 100mm | - | - | 1.5" | 2.13" | 3.94" | - | - | ||||
Each | 1+ zł12.960 10+ zł8.950 25+ zł8.360 50+ zł7.470 100+ zł6.160 | Min: 1 / Mult: 1 | 8.4°C/W | TO-3 | 35.56mm | 25.4mm | - | - | 47.75mm | - | Aluminium | 1.4" | 1" | 1.88" | - | - | |||||
Each | 1+ zł214.880 5+ zł166.560 10+ zł154.920 20+ zł151.840 | Min: 1 / Mult: 1 | 0.4°C/W | - | 200mm | 40mm | - | - | 150mm | - | Aluminium | 7.87" | 1.57" | 5.91" | - | - | |||||
Each | 1+ zł34.010 5+ zł27.390 10+ zł25.740 20+ zł22.750 50+ zł19.750 | Min: 1 / Mult: 1 | 3.35K/W | - | 42mm | 35mm | - | - | 84mm | - | Aluminium | 1.65" | 1.38" | 3.31" | - | - | |||||
Each | 1+ zł23.420 5+ zł16.960 10+ zł15.870 20+ zł14.430 50+ zł11.900 | Min: 1 / Mult: 1 | - | TO-126, TO-220, TO-247 | 22mm | 38.5mm | - | - | 24.89mm | - | Aluminium | 0.87" | 1.515" | 0.98" | - | M48 | |||||
Each | 1+ zł19.070 10+ zł13.170 25+ zł11.610 50+ zł10.590 100+ zł9.540 | Min: 1 / Mult: 1 | - | TO-126, TO-220, TO-247 | 22mm | 38.5mm | - | - | 14.99mm | - | Aluminium | 0.87" | 1.515" | 0.59" | - | M48 | |||||
Each | 1+ zł280.590 5+ zł206.570 10+ zł192.140 20+ zł188.300 | Min: 1 / Mult: 1 | 0.42°C/W | - | 300mm | 40mm | - | - | 100mm | - | Aluminium | 11.81" | 1.57" | 3.94" | - | - | |||||
Each | 1+ zł10.470 20+ zł8.100 75+ zł6.670 250+ zł6.080 1000+ zł5.490 | Min: 1 / Mult: 1 | 8.8°C/W | - | 34.53mm | 50mm | - | - | 12.5mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ zł18.530 10+ zł12.790 25+ zł11.940 50+ zł11.230 100+ zł9.240 | Min: 1 / Mult: 1 | 13.8°C/W | BGA | 40mm | 10mm | - | - | 40mm | - | Aluminium | 1.57" | 0.39" | 1.57" | - | - | |||||
Each | 1+ zł7.850 10+ zł5.990 25+ zł5.190 50+ zł4.810 100+ zł4.520 | Min: 1 / Mult: 1 | 44°C/W | TO-5 | - | 10mm | - | - | - | 12.7mm | Aluminium | - | 0.39" | - | 0.5" | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł109.380 5+ zł96.130 10+ zł79.290 20+ zł70.090 50+ zł68.700 | Min: 1 / Mult: 1 | 1.65°C/W | - | 200mm | 25mm | - | - | 100mm | - | Aluminium | 7.87" | 0.98" | 3.94" | - | - | ||||
Each | 1+ zł9.790 10+ zł7.430 25+ zł6.370 50+ zł5.990 100+ zł5.610 | Min: 1 / Mult: 1 | 27.4°C/W | BGA | 14mm | 10mm | - | - | 14mm | - | Aluminium | 0.55" | 0.39" | 0.55" | - | - | |||||
Each | 1+ zł271.980 5+ zł200.240 10+ zł186.270 20+ zł182.560 | Min: 1 / Mult: 1 | 0.4°C/W | - | 300mm | 40mm | - | - | 100mm | - | Aluminium | 11.81" | 1.57" | 3.94" | - | - | |||||
Each | 1+ zł10.210 10+ zł7.720 25+ zł6.710 50+ zł6.250 100+ zł5.870 | Min: 1 / Mult: 1 | 31.5°C/W | TO-252 | 8mm | 10mm | - | - | 23mm | - | Copper | 0.31" | 0.39" | 0.91" | - | - | |||||
Each | 1+ zł16.370 10+ zł11.310 25+ zł10.550 50+ zł9.960 100+ zł8.230 | Min: 1 / Mult: 1 | 11°C/W | TO-220 | 34.9mm | 38.1mm | - | - | 12.7mm | - | Aluminium | 1.37" | 1.5" | 0.5" | - | - |