3.89°C/W Natural Convection Heat Sinks:
1,407 Products FoundFind a huge range of Natural Convection Heat Sinks at Farnell Poland. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Fischer Elektronik, Boyd, Ohmite, Wakefield Thermal & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
For Use With
Accessory Type
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł42.370 5+ zł34.180 10+ zł32.110 20+ zł28.400 50+ zł24.640 | Min: 1 / Mult: 1 | 20°C/W | TO-220 | 22mm | 19mm | - | - | 11mm | - | Aluminium | 0.87" | 0.75" | 0.43" | - | - | |||||
Each | 1+ zł18.690 10+ zł12.870 25+ zł12.070 50+ zł10.420 100+ zł8.570 | Min: 1 / Mult: 1 | 12.9°C/W | TO-218, TO-220 | 16.26mm | 38.1mm | - | - | 16.26mm | - | Aluminium | 0.64" | 1.5" | 0.64" | - | - | |||||
Each | 1+ zł7.220 10+ zł5.490 25+ zł4.730 50+ zł4.080 100+ zł3.820 | Min: 1 / Mult: 1 | 12.5°C/W | TO-220 | 25.4mm | 12.7mm | - | - | 29.97mm | - | Aluminium | 1" | 0.5" | 1.18" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł83.980 5+ zł63.640 10+ zł55.960 20+ zł48.280 50+ zł44.900 | Min: 1 / Mult: 1 | 1.4°C/W | - | 160mm | 40mm | - | - | 50mm | - | Aluminium | 6.3" | 1.57" | 1.97" | - | - | ||||
Each | 1+ zł23.210 10+ zł15.990 25+ zł14.050 | Min: 1 / Mult: 1 | 999°C/W | - | 50mm | 10.25mm | - | - | 50mm | - | Ceramic | 1.97" | 0.41" | 1.97" | - | - | |||||
Reel of 700 Reel | 1+ zł4,211.140 | Min: 1 / Mult: 1 | 74K/W | SMD | 8mm | 6mm | - | - | 8mm | - | - | 0.31" | 0.23" | 0.31" | - | - | |||||
Each | 1+ zł32.240 5+ zł23.340 10+ zł21.860 20+ zł18.860 50+ zł15.570 | Min: 1 / Mult: 1 | 3.35K/W | - | 42mm | 35mm | - | - | 50mm | - | Aluminium | 1.65" | 1.38" | 1.97" | - | - | |||||
Each | 1+ zł10.470 20+ zł8.100 75+ zł6.670 250+ zł6.080 1000+ zł5.490 | Min: 1 / Mult: 1 | 8.8°C/W | - | 34.53mm | 50mm | - | - | 12.5mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ zł18.690 10+ zł12.910 25+ zł12.030 50+ zł11.350 100+ zł9.330 | Min: 1 / Mult: 1 | 13.8°C/W | BGA | 40mm | 10mm | - | - | 40mm | - | Aluminium | 1.57" | 0.39" | 1.57" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ zł109.380 5+ zł96.130 10+ zł79.290 20+ zł70.090 50+ zł68.700 | Min: 1 / Mult: 1 | 1.65°C/W | - | 200mm | 25mm | - | - | 100mm | - | Aluminium | 7.87" | 0.98" | 3.94" | - | - | ||||
Each | 1+ zł9.790 10+ zł7.430 25+ zł6.370 50+ zł5.990 100+ zł5.610 | Min: 1 / Mult: 1 | 27.4°C/W | BGA | 14mm | 10mm | - | - | 14mm | - | Aluminium | 0.55" | 0.39" | 0.55" | - | - | |||||
Each | 1+ zł7.850 10+ zł5.990 25+ zł5.190 50+ zł4.810 100+ zł4.520 | Min: 1 / Mult: 1 | 44°C/W | TO-5 | - | 10mm | - | - | - | 12.7mm | Aluminium | - | 0.39" | - | 0.5" | - | |||||
Each | 1+ zł45.660 5+ zł33.040 10+ zł30.890 20+ zł29.030 50+ zł23.970 | Min: 1 / Mult: 1 | 9.9°C/W | TO-218, TO-220 | 28mm | 22mm | - | - | 38mm | - | Aluminium | 1.1" | 0.87" | 1.5" | - | - | |||||
Each | 10+ zł3.010 50+ zł2.180 100+ zł2.040 250+ zł1.920 | Min: 10 / Mult: 10 | 56°C/W | TO-220 | 13.2mm | 9.5mm | - | - | 19.1mm | - | Aluminium | 0.52" | 0.375" | 0.75" | - | - | |||||
Each | 1+ zł84.060 5+ zł63.680 10+ zł58.110 20+ zł52.540 50+ zł48.870 | Min: 1 / Mult: 1 | 1.2°C/W | TO-3 | 88mm | 35mm | - | - | 125mm | - | Aluminium | 3.46" | 1.38" | 4.92" | - | - | |||||
Each | 1+ zł10.000 10+ zł7.600 25+ zł6.540 50+ zł6.120 100+ zł5.740 | Min: 1 / Mult: 1 | 28.5°C/W | BGA | 10mm | 10mm | - | - | 10mm | - | Aluminium | 0.39" | 0.39" | 0.39" | - | - | |||||
Each | 1+ zł35.530 5+ zł25.740 10+ zł24.100 20+ zł22.620 50+ zł18.650 | Min: 1 / Mult: 1 | 3.3°C/W | TO-3 | 65mm | 20mm | - | - | 50mm | - | Aluminium | 2.56" | 0.79" | 1.97" | - | - | |||||
Each | 1+ zł22.240 10+ zł15.360 25+ zł13.500 50+ zł12.320 100+ zł11.140 | Min: 1 / Mult: 1 | 21.6°C/W | TO-126 | 22mm | 19mm | - | - | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
Each | 1+ zł75.500 5+ zł60.890 10+ zł57.220 20+ zł47.180 50+ zł43.890 | Min: 1 / Mult: 1 | 2.6°C/W | TO-220 | 41.91mm | 63.5mm | - | - | 25.4mm | - | Aluminium | 1.65" | 2.5" | 1" | - | - | |||||
Each | 1+ zł7.050 10+ zł5.360 25+ zł4.600 50+ zł4.300 100+ zł4.050 | Min: 1 / Mult: 1 | 10.21°C/W | - | 10mm | 2mm | - | - | 10mm | - | Ceramic | 0.39" | 0.08" | 0.39" | - | - | |||||
Each | 1+ zł19.370 10+ zł13.340 25+ zł12.490 50+ zł11.730 100+ zł9.660 | Min: 1 / Mult: 1 | 40°C/W | BGA | 23mm | 10mm | - | - | 23mm | - | Aluminium | 0.91" | 0.39" | 0.91" | - | - | |||||
Each | 1+ zł25.910 5+ zł18.780 10+ zł17.560 20+ zł16.460 50+ zł13.590 | Min: 1 / Mult: 1 | 7.8°C/W | SOT-32, TO-3P, TO-220 | 42mm | 25.4mm | - | - | 25mm | - | Aluminium | 1.65" | 1" | 0.98" | - | - | |||||
Each | 1+ zł11.180 10+ zł8.480 25+ zł6.840 50+ zł6.410 100+ zł6.290 | Min: 1 / Mult: 1 | 25°C/W | TO-252 | 13mm | 10mm | - | - | 14.8mm | - | Copper | 0.51" | 0.39" | 0.58" | - | - | |||||
1773361 RoHS | Each | 1+ zł94.440 5+ zł71.530 10+ zł65.280 20+ zł59.040 50+ zł54.900 | Min: 1 / Mult: 1 | 3.03°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 30mm | 45mm | - | - | 100mm | - | - | 1.18" | 1.77" | 3.94" | - | - | ||||
Each | 1+ zł28.950 5+ zł20.970 10+ zł19.620 20+ zł18.400 50+ zł15.190 | Min: 1 / Mult: 1 | 10.5°C/W | BGA | 49mm | 10mm | - | - | 49mm | - | Aluminium | 1.93" | 0.39" | 1.93" | - | - |