Thermoelectric Modules & Assemblies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł95.630 3+ zł81.780 10+ zł74.270 25+ zł67.140 100+ zł64.140 | Min: 1 / Mult: 1 | 5.4W | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | 1.34ohm | 30 AWG Solid Bare | |||||
Each | 1+ zł99.850 3+ zł85.410 10+ zł77.520 25+ zł70.180 100+ zł66.930 | Min: 1 / Mult: 1 | 4.26W | 850mA | 8.9V | 10mm | 10mm | 2.25mm | 68°C | - | Red & Black |