0
0 Itemszł0.00
ex VAT
ex VAT

LVCMOS Oven Controlled - OCXO Oscillators:

168 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2467696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł240.880
3+
zł216.110
5+
zł208.510
10+
zł197.410
20+
zł189.820
More Pricing...
Min: 1 / Mult: 1
10MHz
25ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
1641058

RoHS

Each
1+
zł1,187.970
Min: 1 / Mult: 1
10MHz
0.2ppm
HCMOS
Through Hole, 20.14mm x 12.52mm
5V
OCXOV
0°C
60°C
3819857

RoHS

Date/Lot Code

Each
1+
zł512.900
5+
zł512.860
10+
zł512.810
Min: 1 / Mult: 1
10MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
2467697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł219.310
3+
zł212.690
5+
zł201.040
10+
zł197.830
20+
zł194.580
More Pricing...
Min: 1 / Mult: 1
12.8MHz
20ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2467696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł197.410
20+
zł189.820
50+
zł186.020
Min: 10 / Mult: 1
10MHz
25ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2467698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł399.300
50+
zł393.390
100+
zł369.760
250+
zł362.370
500+
zł354.990
Min: 1 / Mult: 1
20MHz
20ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2467697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł197.830
20+
zł194.580
50+
zł191.380
Min: 10 / Mult: 1
12.8MHz
20ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2467698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł399.300
50+
zł393.390
100+
zł369.760
250+
zł362.370
500+
zł354.990
Min: 10 / Mult: 1
20MHz
20ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
4071843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł659.380
Min: 10 / Mult: 1
20MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł755.340
5+
zł660.940
10+
zł659.380
Min: 1 / Mult: 1
10MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4138802

RoHS

Date/Lot Code

Each
1+
zł669.040
5+
zł585.400
10+
zł485.050
Min: 1 / Mult: 1
10MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-20°C
70°C
4071842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł659.380
Min: 10 / Mult: 1
10MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł881.470
5+
zł771.290
10+
zł659.380
Min: 1 / Mult: 1
20MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł659.380
Min: 10 / Mult: 1
40MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł594.470
Min: 10 / Mult: 1
40MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł755.420
5+
zł660.980
10+
zł659.380
Min: 1 / Mult: 1
40MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł646.590
Min: 10 / Mult: 1
25MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł819.950
5+
zł717.480
10+
zł594.470
Min: 1 / Mult: 1
40MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł891.850
5+
zł780.360
10+
zł646.590
Min: 1 / Mult: 1
25MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4566207RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł167.830
20+
zł159.520
Min: 10 / Mult: 1
20MHz
50ppb
-
-
3.3V
-
-40°C
105°C
4656688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł211.890
50+
zł202.640
250+
zł190.660
Min: 5 / Mult: 5
10MHz
0.02ppm
HCMOS
SMD, 7.5mm x 5.5mm
3.3V
IQOV-116-1 Series
-40°C
95°C
4566207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł176.990
10+
zł167.830
20+
zł159.520
Min: 1 / Mult: 1
20MHz
50ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
105°C
4656690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
zł211.890
50+
zł202.640
250+
zł190.660
Min: 5 / Mult: 5
20MHz
0.02ppm
HCMOS
SMD, 7.5mm x 5.5mm
3.3V
IQOV-116-1 Series
-40°C
95°C
4566216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł176.990
10+
zł167.830
20+
zł159.520
Min: 1 / Mult: 1
38.88MHz
30ppb
CMOS
SMD, 7.5mm x 5.5mm
3.3V
AOC75 Series
-40°C
95°C
4461665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł163.360
10+
zł154.920
20+
zł146.430
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
SMD, 9.7mm x 7.5mm
3.3V
AOC97 Series
-40°C
95°C
1-25 of 168 items
of 7 page(s)
Trade Account