ex VAT

8MHz Standard Oscillators:

6,081 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Oscillator Case
Load Capacitance
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.220
10+
zł3.490
25+
zł3.390
50+
zł3.300
100+
zł3.140
More Pricing...
Min: 1 / Mult: 1
50MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ASE
-40°C
85°C
LVCMOS
9713603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.900
10+
zł8.740
Min: 1 / Mult: 1
100MHz
-
50ppm
SMD, 7mm x 5mm
-
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
2627283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.600
10+
zł6.540
25+
zł6.120
50+
zł5.700
100+
zł5.570
Min: 1 / Mult: 1
40MHz
-
50ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.610
10+
zł7.430
25+
zł7.260
50+
zł7.050
Min: 1 / Mult: 1
25MHz
-
50ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2627319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.340
10+
zł7.300
25+
zł7.260
50+
zł7.170
Min: 1 / Mult: 1
32.768kHz
-
50ppm
SMD, 1.6mm x 1.2mm
-
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
2832025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.790
10+
zł3.330
25+
zł3.250
50+
zł3.150
100+
zł2.540
Min: 1 / Mult: 1
24.576MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
CFPS-73 Series
-20°C
70°C
HCMOS
3573056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł12.450
5+
zł12.410
10+
zł12.360
50+
zł12.320
100+
zł12.280
Min: 1 / Mult: 1
8MHz
-
30ppm
SMD, 1.6mm x 1.2mm
-
3.3V
ASCO Series
-20°C
70°C
CMOS
1276654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.850
10+
zł6.750
25+
zł6.160
50+
zł5.570
100+
zł5.360
More Pricing...
Min: 1 / Mult: 1
10MHz
-
50ppm
SMD, 7mm x 5mm
-
2.5V
CFPS-32 Series
-40°C
85°C
CMOS
2854336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.460
10+
zł2.690
25+
zł2.510
50+
zł2.310
100+
zł2.140
Min: 1 / Mult: 1
16MHz
-
25ppm
SMD, 5mm x 3.2mm
-
3.3V
-
-40°C
85°C
CMOS
3572937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.200
10+
zł5.110
25+
zł4.810
50+
zł4.470
100+
zł4.300
More Pricing...
Min: 1 / Mult: 1
25MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
EC26 Series
-10°C
70°C
LVCMOS
3583580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.600
10+
zł6.540
25+
zł6.120
50+
zł5.700
100+
zł4.850
Min: 1 / Mult: 1
32.768kHz
-
25ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3820149

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
zł2.970
3000+
zł2.860
Min: 1000 / Mult: 1000
29.491MHz
-
20ppm
SMD, 7mm x 5mm
-
3.3V
ASV Series
-20°C
70°C
HCMOS
2101314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.140
500+
zł2.900
Min: 100 / Mult: 1
50MHz
-
50ppm
SMD, 3.2mm x 2.5mm
-
3.3V
ASE
-40°C
85°C
LVCMOS
2854367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.170
10+
zł2.450
25+
zł2.300
50+
zł2.120
100+
zł1.950
Min: 1 / Mult: 1
16.384MHz
-
25ppm
SMD, 7mm x 5mm
-
5V
-
-20°C
70°C
CMOS / TTL
3583584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.850
500+
zł4.640
Min: 100 / Mult: 1
50MHz
-
25ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.400
Min: 100 / Mult: 1
30MHz
-
25ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.350
Min: 100 / Mult: 1
26MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.400
Min: 100 / Mult: 1
24.576MHz
-
25ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3381401

RoHS

Date/Lot Code

Each
1+
zł6.710
10+
zł5.870
25+
zł5.610
50+
zł5.320
100+
zł5.110
More Pricing...
Min: 1 / Mult: 1
33MHz
-
25ppm
SMD, 7mm x 5mm
-
3.3V
XL Series
-40°C
85°C
HCMOS
3572926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.170
10+
zł3.610
25+
zł3.310
50+
zł3.010
100+
zł2.890
More Pricing...
Min: 1 / Mult: 1
25MHz
-
25ppm
SMD, 3.2mm x 2.5mm
-
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
3583578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.540
10+
zł5.570
25+
zł5.440
50+
zł5.280
100+
zł4.470
Min: 1 / Mult: 1
26MHz
-
25ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.470
Min: 100 / Mult: 5
26MHz
-
25ppm
SMD, 2.5mm x 2mm
-
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.530
10+
zł5.400
25+
zł5.320
50+
zł5.190
100+
zł5.110
Min: 1 / Mult: 1
24.576MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.110
Min: 100 / Mult: 1
27MHz
-
25ppm
SMD, 2mm x 1.6mm
-
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł5.110
Min: 100 / Mult: 1
24.576MHz
-
25ppm
SMD, 2mm x 16mm
-
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
1-25 of 6081 items
of 244 page(s)
Trade Account