ex VAT

4MHz Resonators:

1,520 Products Found

We offer a wide range of crystal and ceramic resonators, for SMD or through hole mounting

What is a resonator

A resonator is a device or system that exhibits resonance or resonant behaviour. That is, it naturally oscillates with greater amplitude at some frequencies, called resonant frequencies, than at other frequencies. The oscillations in a resonator can be either electromagnetic or mechanical (including acoustic). Resonators are used to either generate waves of specific frequencies or to select specific frequencies from a signal. Musical instruments use acoustic resonators that produce sound waves of specific tones. Another example is quartz crystals used in electronic devices such as radio transmitters and quartz watches to produce oscillations of very precise frequency. Resonators can be built to use the piezoelectric effect found within quartz crystals. Crystals and almost all elastic materials have a natural resonance frequency, which can be used through appropriate sensors. The resonance frequency depends on the crystal size, shape, elasticity, and speed of sound in the substance. Crystals for high frequency are usually cut into simple shapes, such as square slices. Typical low-frequency crystals are often cut into tuning fork shapes, such as those used in watches. If high accuracy is not essential, ceramic resonators can also be used instead of quartz crystal resonators.

Applications for resonance

  • Resonance can be employed to maintain AC circuit oscillations at a constant frequency, just as a pendulum can be used to maintain constant oscillation speed in a timekeeping mechanism.
  • Resonance can be exploited for its impedance properties: either dramatically increasing or decreasing impedance for certain frequencies. Circuits designed to screen certain frequencies out of a mix of different frequencies are called filters.
Show More
View
Buyer
Engineer
Manufacturer
Frequency
Oscillator Mounting
No. of Pins
Resonant Impedance
Frequency Tolerance
Product Range
Frequency Stability
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3501545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.430
10+
zł1.370
25+
zł1.310
50+
zł1.240
100+
zł1.240
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CELA Series
± 0.2%
-40°C
125°C
3501575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.020
10+
zł1.850
25+
zł1.740
50+
zł1.620
100+
zł1.510
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CRLB Series
± 0.4%
-40°C
125°C
3501571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.430
10+
zł1.180
25+
zł1.160
50+
zł1.130
100+
zł1.030
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLB Series
± 0.4%
-40°C
125°C
3572952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.950
10+
zł0.640
100+
zł0.560
500+
zł0.510
Min: 5 / Mult: 5
14.7456MHz
SMD
2 Pin
-
± 50ppm
E1S Series
± 100ppm
-40°C
85°C
3501574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.300
10+
zł1.190
25+
zł1.140
50+
zł1.080
100+
zł1.010
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CRLA Series
± 0.3%
-40°C
85°C
3501571RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.030
500+
zł0.980
Min: 100 / Mult: 10
4MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLB Series
± 0.4%
-40°C
125°C
3501605RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.910
500+
zł0.880
Min: 100 / Mult: 10
8MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLB Series
± 0.4%
-40°C
125°C
3264583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.020
10+
zł1.760
25+
zł1.670
50+
zł1.570
100+
zł1.470
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Through Hole
2 Pin
-
± 20ppm
E1WC Series
-
-10°C
60°C
3501578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.920
500+
zł0.920
1000+
zł0.680
Min: 100 / Mult: 10
4.19MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLA Series
± 0.3%
-40°C
85°C
3501575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.510
500+
zł1.320
Min: 100 / Mult: 5
4MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CRLB Series
± 0.4%
-40°C
125°C
3501584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.310
10+
zł1.280
25+
zł1.250
50+
zł1.230
100+
zł1.200
More Pricing...
Min: 1 / Mult: 1
4.91MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CRLB Series
± 0.4%
-40°C
125°C
3501574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.010
500+
zł0.930
Min: 100 / Mult: 5
4MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CRLA Series
± 0.3%
-40°C
85°C
3572952RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
zł0.560
500+
zł0.510
Min: 100 / Mult: 1
14.7456MHz
SMD
2 Pin
-
± 50ppm
E1S Series
± 100ppm
-40°C
85°C
3501605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.310
10+
zł1.020
25+
zł0.980
50+
zł0.950
100+
zł0.910
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLB Series
± 0.4%
-40°C
125°C
3501604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.290
500+
zł1.240
1000+
zł1.210
Min: 100 / Mult: 10
8MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLA Series
± 0.3%
-40°C
85°C
3501604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.390
10+
zł1.350
100+
zł1.290
500+
zł1.240
1000+
zł1.210
Min: 5 / Mult: 5
8MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLA Series
± 0.3%
-40°C
85°C
3501545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.240
500+
zł1.220
Min: 100 / Mult: 5
10MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CELA Series
± 0.2%
-40°C
125°C
3501584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł1.200
500+
zł1.180
Min: 100 / Mult: 5
4.91MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CRLB Series
± 0.4%
-40°C
125°C
3501578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.930
10+
zł0.930
100+
zł0.920
500+
zł0.920
1000+
zł0.680
Min: 5 / Mult: 5
4.19MHz
SMD
3 Pin
30ohm
± 0.5%
AWSCR-CPLA Series
± 0.3%
-40°C
85°C
4127672RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.990
10+
zł0.820
100+
zł0.710
500+
zł0.600
1000+
zł0.590
Min: 5 / Mult: 5
14.746MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V_L Series
± 0.2%
-40°C
85°C
4242721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.030
10+
zł0.840
100+
zł0.730
500+
zł0.610
1000+
zł0.600
Min: 5 / Mult: 5
4.915MHz
SMD
3 Pin
60ohm
± 0.5%
CSTCR_G Series
± 0.3%
-40°C
125°C
4127672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.990
10+
zł0.820
100+
zł0.710
500+
zł0.600
1000+
zł0.590
Min: 5 / Mult: 5
14.746MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V_L Series
± 0.2%
-40°C
85°C
4242720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.870
10+
zł0.730
100+
zł0.630
500+
zł0.570
1000+
zł0.560
Min: 5 / Mult: 5
18MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V Series
± 0.3%
-40°C
85°C
4242756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł0.720
10+
zł0.680
100+
zł0.650
500+
zł0.610
1000+
zł0.570
Min: 5 / Mult: 5
7MHz
SMD
3 Pin
50ohm
± 0.5%
CSTCR_G Series
± 0.2%
-20°C
80°C
4242706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.660
500+
zł0.550
1000+
zł0.540
Min: 100 / Mult: 5
16MHz
SMD
3 Pin
40ohm
± 0.5%
CSTNE_V Series
± 0.3%
-40°C
85°C
1-25 of 1520 items
of 61 page(s)
Trade Account