Motion Sensors & Position Sensors:
3,995 Products FoundFind a huge range of Motion Sensors & Position Sensors at Farnell Poland, including Rotary Encoders, MEMS Accelerometers, Hall Effect Rotary Sensors, Vibration & Shock Sensors, Cylinder Sensors. We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(3,995)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł189.730 5+ zł158.040 10+ zł147.950 25+ zł135.550 50+ zł126.730 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ zł162.600 5+ zł162.550 10+ zł162.510 25+ zł162.470 50+ zł162.430 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł17.680 10+ zł15.190 25+ zł14.390 50+ zł12.740 100+ zł12.240 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
Each | 1+ zł3,963.510 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MTi 600 | - | - | - | - | - | - | 4.5V | 24V | -40°C | 85°C | - | - | |||||
Each | 1+ zł3,240.500 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MTi 600 | - | - | - | - | - | - | 4.5V | 24V | -40°C | 85°C | - | - | |||||
Each | 1+ zł4,823.460 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 24V | -40°C | 85°C | - | - | |||||
Each | 1+ zł16.120 10+ zł10.130 25+ zł9.330 50+ zł8.650 100+ zł8.230 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ zł11.650 10+ zł7.340 25+ zł6.750 50+ zł5.740 100+ zł5.490 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ zł254.720 5+ zł200.870 10+ zł190.150 25+ zł177.920 50+ zł169.390 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł32.490 10+ zł32.450 25+ zł32.410 50+ zł32.370 100+ zł32.330 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V | 3.6V | -40°C | 105°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł7.510 10+ zł7.340 25+ zł7.220 50+ zł7.050 100+ zł6.880 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.62V | 3.6V | -40°C | 85°C | - | - | |||||
Each | 1+ zł22.410 10+ zł14.090 25+ zł12.030 50+ zł11.060 100+ zł10.550 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ zł1,315.420 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | VS-J Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł2,795.450 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | VS-J Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł57.270 10+ zł53.050 25+ zł51.320 50+ zł45.660 100+ zł44.230 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 105°C | - | - | |||||
Each | 1+ zł27.260 10+ zł18.650 25+ zł17.300 50+ zł16.460 100+ zł14.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł12.240 250+ zł11.730 500+ zł11.230 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł60.980 10+ zł55.660 25+ zł51.950 50+ zł46.550 100+ zł45.370 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 85°C | - | - | |||||
Each | 1+ zł24.010 10+ zł19.240 25+ zł17.720 50+ zł15.230 100+ zł14.940 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
TE CONNECTIVITY | Each | 1+ zł2,040.620 5+ zł1,926.090 10+ zł1,883.340 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | SPD Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł6.880 250+ zł6.710 500+ zł6.580 1000+ zł6.410 | Min: 100 / Mult: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.62V | 3.6V | -40°C | 85°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ zł32.450 25+ zł32.410 50+ zł32.370 100+ zł32.330 | Min: 10 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V | 3.6V | -40°C | 105°C | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł44.230 | Min: 500 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | 3.6V | -40°C | 105°C | - | - | |||||
Each | 1+ zł1,777.630 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | VS-J Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SENSATA / BEI SENSORS | Each | 1+ zł4,675.760 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable |