0
0 Itemszł0.00
ex VAT
ex VAT

Thermal Reed Switches:

368 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985740

RoHS

Each
1+
zł33.210
10+
zł32.330
25+
zł31.440
50+
zł30.550
Min: 1 / Mult: 1
70°C
± 2.5°C
Make
Axial
Cables
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817352

RoHS

Each
1+
zł40.980
10+
zł39.880
25+
zł38.780
50+
zł37.680
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817319

RoHS

Each
1+
zł26.460
10+
zł22.910
25+
zł21.180
50+
zł19.500
100+
zł18.570
Min: 1 / Mult: 1
60°C
± 5°C
Make
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817353

RoHS

Each
1+
zł30.220
10+
zł27.730
25+
zł27.430
50+
zł27.130
100+
zł26.840
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985760

RoHS

Each
1+
zł36.500
10+
zł31.780
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985741

RoHS

Each
1+
zł33.250
10+
zł32.370
25+
zł31.480
50+
zł30.600
Min: 1 / Mult: 1
80°C
± 2.5°C
Make
Axial
Cables
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985733

RoHS

Each
1+
zł40.640
10+
zł34.220
25+
zł32.240
50+
zł29.330
100+
zł28.740
Min: 1 / Mult: 1
20°C
± 2.5°C
Break
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817348

RoHS

Each
1+
zł35.530
10+
zł31.400
25+
zł30.130
50+
zł28.860
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985708

RoHS

Each
1+
zł20.300
10+
zł17.560
25+
zł16.630
50+
zł16.290
100+
zł15.910
Min: 1 / Mult: 1
100°C
± 5°C
Make
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2985732

RoHS

Each
1+
zł23.550
10+
zł20.340
25+
zł18.820
50+
zł18.440
Min: 1 / Mult: 1
115°C
± 5°C
Break
Radial
Wire Leads
OHD Series
0.3ohm
1W DC
30 VDC
100µA
100mA
10°C
CSA, TUV, UL
3703893

RoHS

Date/Lot Code

Each
1+
zł107.950
5+
zł99.090
10+
zł95.710
Min: 1 / Mult: 1
115°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703891

RoHS

Each
1+
zł96.930
5+
zł94.950
10+
zł92.970
Min: 1 / Mult: 1
105°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703887

RoHS

Each
1+
zł107.950
5+
zł99.090
10+
zł95.710
Min: 1 / Mult: 1
85°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703872

RoHS

Date/Lot Code

Each
1+
zł129.550
5+
zł118.200
10+
zł110.350
Min: 1 / Mult: 1
110°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703890

RoHS

Each
1+
zł120.730
5+
zł94.700
Min: 1 / Mult: 1
100°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703896

RoHS

Date/Lot Code

Each
1+
zł78.700
5+
zł77.940
10+
zł77.180
Min: 1 / Mult: 1
85°C
± 3°C
Make
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703886

RoHS

Date/Lot Code

Each
1+
zł107.950
5+
zł99.090
10+
zł95.710
Min: 1 / Mult: 1
80°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703867

RoHS

Each
1+
zł107.950
5+
zł99.090
10+
zł95.710
Min: 1 / Mult: 1
85°C
± 3°C
Break
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
2985731

RoHS

Date/Lot Code

Each
1+
zł16.370
10+
zł13.760
25+
zł13.460
50+
zł13.210
100+
zł12.910
Min: 1 / Mult: 1
120°C
± 5°C
Break
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2985761

RoHS

Each
1+
zł26.000
10+
zł22.240
25+
zł21.140
50+
zł20.640
Min: 1 / Mult: 1
10°C
± 2.5°C
Break
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817315

RoHS

Date/Lot Code

Each
1+
zł31.820
10+
zł27.350
25+
zł24.810
50+
zł23.040
100+
zł21.400
Min: 1 / Mult: 1
50°C
± 5°C
Make
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2985722

RoHS

Each
1+
zł22.030
10+
zł18.990
25+
zł18.020
50+
zł17.600
100+
zł17.180
Min: 1 / Mult: 1
75°C
± 5°C
Break
Axial
Wire Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2985762

RoHS

Each
1+
zł28.440
10+
zł21.820
25+
zł21.400
50+
zł20.930
Min: 1 / Mult: 1
30°C
± 2.5°C
Break
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817310

RoHS

Date/Lot Code

Each
1+
zł33.460
10+
zł26.160
25+
zł23.760
50+
zł20.300
100+
zł18.860
Min: 1 / Mult: 1
40°C
± 5°C
Break
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
2817314

RoHS

Date/Lot Code

Each
1+
zł25.110
10+
zł21.690
25+
zł20.090
50+
zł20.050
100+
zł20.000
Min: 1 / Mult: 1
50°C
± 5°C
Break
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
1-25 of 368 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account