0
0 Itemszł0.00
ex VAT
ex VAT

Ultrasonic Proximity Sensors:

296 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4146498

RoHS

Each
1+
zł1,410.580
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146494

RoHS

Each
1+
zł1,652.260
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146501

RoHS

Each
1+
zł1,453.330
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146495

RoHS

Each
1+
zł1,607.230
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146497

RoHS

Each
1+
zł1,585.830
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146496

RoHS

Each
1+
zł1,440.500
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4391606

RoHS

Each
1+
zł952.450
5+
zł933.420
10+
zł914.350
25+
zł895.320
50+
zł876.240
Min: 1 / Mult: 1
-
1.3m
1m
200kHz
-25°C
70°C
-
UM18 Series
4397830

RoHS

Each
1+
zł2,359.230
5+
zł2,312.050
10+
zł2,264.870
25+
zł2,217.690
50+
zł2,170.510
Min: 1 / Mult: 1
-
2m
1.3m
200kHz
-25°C
70°C
-
UM30 Series
4459250

RoHS

BANNER ENGINEERING
Each
1+
zł2,310.960
5+
zł2,264.750
10+
zł2,218.540
25+
zł2,172.290
50+
zł2,126.080
Min: 1 / Mult: 1
-
1m
-
228kHz
-20°C
70°C
-
-
4459245

RoHS

BANNER ENGINEERING
Each
1+
zł1,750.750
5+
zł1,715.730
10+
zł1,680.740
25+
zł1,645.720
50+
zł1,610.690
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4397820

RoHS

Each
1+
zł1,162.150
5+
zł1,138.890
10+
zł1,115.640
25+
zł1,092.430
50+
zł1,069.180
Min: 1 / Mult: 1
-
600mm
350mm
400kHz
-25°C
70°C
-
UM30 Series
4397813

RoHS

Each
1+
zł1,341.280
5+
zł1,314.450
10+
zł1,287.650
25+
zł1,260.810
50+
zł1,233.970
Min: 1 / Mult: 1
-
-
240mm
500kHz
-25°C
70°C
-
UM12 Series
4397827

RoHS

Each
1+
zł1,765.060
5+
zł1,729.740
10+
zł1,694.460
25+
zł1,659.140
50+
zł1,623.860
Min: 1 / Mult: 1
-
2m
1.3m
200kHz
-25°C
70°C
-
UM30 Series
4263307

RoHS

Date/Lot Code

Each
1+
zł144.790
10+
zł141.880
30+
zł139.010
120+
zł136.100
270+
zł133.230
Min: 1 / Mult: 1
-
2m
2m
74.5kHz
-40°C
85°C
60°
W2110W111 Series
4391555

RoHS

Each
1+
zł773.320
5+
zł757.870
10+
zł742.380
25+
zł726.940
50+
zł711.450
Min: 1 / Mult: 1
-
350mm
250mm
320kHz
-25°C
70°C
-
UM18 Series
4397798

RoHS

Each
1+
zł1,280.140
5+
zł1,254.520
10+
zł1,228.950
25+
zł1,203.330
50+
zł1,177.720
Min: 1 / Mult: 1
-
250mm
150mm
380kHz
-25°C
70°C
-
UC4 Series
4397815

RoHS

Each
1+
zł1,162.150
5+
zł1,138.890
10+
zł1,115.640
25+
zł1,092.430
50+
zł1,069.180
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM30 Series
4391586

RoHS

Each
1+
zł773.320
5+
zł757.870
10+
zł742.380
25+
zł726.940
50+
zł711.450
Min: 1 / Mult: 1
-
250mm
150mm
380kHz
-25°C
70°C
-
UM18 Series
4537220
HONEYWELL / PARTNER STOCK
Each
1+
zł4,574.480
3+
zł4,367.700
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4419661

RoHS

Each
1+
zł2,468.190
3+
zł2,346.780
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4537222
HONEYWELL / PARTNER STOCK
Each
1+
zł5,823.600
3+
zł5,557.740
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4141364

RoHS

Each
1+
zł145.970
5+
zł145.630
10+
zł145.340
25+
zł145.000
50+
zł144.700
More Pricing...
Min: 1 / Mult: 1
-
200cm
2m
73.5kHz
-
-
30°
-
4397775

RoHS

Each
1+
zł1,453.710
5+
zł1,432.010
10+
zł1,390.490
25+
zł1,370.660
50+
zł1,332.550
Min: 1 / Mult: 1
-
350mm
250mm
500kHz
-25°C
70°C
-
UC12 Series
1974091

RoHS

Each
1+
zł1,005.630
5+
zł985.500
10+
zł965.410
25+
zł945.280
50+
zł925.190
Min: 1 / Mult: 1
-
-
-
300kHz
-20°C
65°C
OsiSense XX518A Series
2915078

RoHS

Each
1+
zł1,510.420
5+
zł1,480.210
10+
zł1,449.990
25+
zł1,419.780
50+
zł1,389.600
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
26-50 of 296 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account