0
0 Itemszł0.00
ex VAT
ex VAT

Ultrasonic Proximity Sensors:

296 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3804321

RoHS

Each
1+
zł1,185.610
5+
zł1,161.890
10+
zł1,138.180
25+
zł1,114.460
50+
zł1,090.740
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
10°
XXS Series
7097943

RoHS

Each
1+
zł1,016.010
5+
zł995.670
10+
zł975.370
25+
zł955.030
50+
zł934.730
Min: 1 / Mult: 1
-
2000mm
2000mm
175kHz
-25°C
70°C
-
UB2000-30GM-E5-V15
2915064

RoHS

Each
1+
zł1,459.150
5+
zł1,429.950
10+
zł1,400.790
25+
zł1,371.580
50+
zł1,342.420
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
3586053

RoHS

Date/Lot Code

Each
1+
zł101.450
5+
zł99.420
10+
zł97.400
50+
zł95.370
100+
zł93.350
Min: 1 / Mult: 1
-
-
-
-
-40°C
85°C
180°
-
3804325

RoHS

Each
1+
zł1,241.690
5+
zł1,216.880
10+
zł1,192.020
25+
zł1,167.210
50+
zł1,142.350
Min: 1 / Mult: 1
-
-
2m
120kHz
-25°C
70°C
12°
XXS Series
3804330

RoHS

Each
1+
zł4,050.310
5+
zł3,969.290
10+
zł3,888.310
25+
zł3,807.280
50+
zł3,726.300
Min: 1 / Mult: 1
-
8m
8m
75kHz
-25°C
70°C
12°
XXS Series
2915063

RoHS

Each
1+
zł1,732.770
5+
zł1,698.130
10+
zł1,663.480
25+
zł1,628.790
50+
zł1,594.150
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915071

RoHS

Each
1+
zł1,771.510
5+
zł1,736.070
10+
zł1,700.660
25+
zł1,665.210
50+
zł1,629.810
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915079

RoHS

Each
1+
zł1,422.860
5+
zł1,394.410
10+
zł1,365.930
25+
zł1,337.490
50+
zł1,309.040
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
3804332

RoHS

Each
1+
zł2,856.480
5+
zł2,799.340
10+
zł2,742.200
25+
zł2,685.100
50+
zł2,627.960
Min: 1 / Mult: 1
-
-
1m
120kHz
-25°C
70°C
15°
XXS Series
3804327

RoHS

Each
1+
zł4,050.310
5+
zł3,969.290
10+
zł3,888.310
25+
zł3,807.280
50+
zł3,726.300
Min: 1 / Mult: 1
-
-
8m
75kHz
-25°C
70°C
12°
XXS Series
3804329

RoHS

Each
1+
zł3,329.120
5+
zł3,262.520
10+
zł3,195.930
25+
zł3,129.380
50+
zł3,062.790
Min: 1 / Mult: 1
-
-
8m
75kHz
-25°C
70°C
12°
XXS Series
2847793

RoHS

Each
1+
zł1,047.620
5+
zł1,028.580
10+
zł1,010.180
25+
zł992.460
50+
zł975.370
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2915068

RoHS

Each
1+
zł1,625.920
5+
zł1,593.390
10+
zł1,560.890
25+
zł1,528.360
50+
zł1,495.860
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847802

RoHS

Each
1+
zł973.390
5+
zł953.930
10+
zł934.430
25+
zł914.980
50+
zł895.530
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2915070

RoHS

Each
1+
zł1,631.450
5+
zł1,598.830
10+
zł1,566.210
25+
zł1,533.550
50+
zł1,500.930
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915067

RoHS

Each
1+
zł1,229.920
5+
zł1,205.320
10+
zł1,180.710
25+
zł1,156.110
50+
zł1,131.510
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
3131416

RoHS

Each
1+
zł678.790
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131414

RoHS

Each
1+
zł1,788.650
5+
zł1,756.110
10+
zł1,724.760
25+
zł1,694.500
50+
zł1,665.300
Min: 1 / Mult: 1
-
-
1m
180kHz
0°C
70°C
OsiSense XX Series
3131422

RoHS

Each
1+
zł485.300
Min: 1 / Mult: 1
-
-
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
2915074

RoHS

Each
1+
zł1,763.500
5+
zł1,728.220
10+
zł1,692.940
25+
zł1,657.700
50+
zł1,622.420
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847795

RoHS

Each
1+
zł2,038.680
5+
zł1,997.920
10+
zł1,957.150
25+
zł1,916.340
50+
zł1,875.580
Min: 1 / Mult: 1
-
-
150mm
500kHz
0°C
50°C
OsiSense XX Series
3804334

RoHS

Each
1+
zł1,413.570
5+
zł1,385.300
10+
zł1,357.030
25+
zł1,328.750
50+
zł1,300.480
Min: 1 / Mult: 1
-
-
1m
120kHz
-25°C
70°C
15°
XXS Series
2915066

RoHS

Each
1+
zł1,712.600
5+
zł1,678.340
10+
zł1,644.110
25+
zł1,609.850
50+
zł1,575.580
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
2847796

RoHS

Each
1+
zł1,148.470
5+
zł1,125.520
10+
zł1,102.520
25+
zł1,079.560
50+
zł1,056.600
Min: 1 / Mult: 1
-
-
500mm
300kHz
-20°C
65°C
OsiSense XX Series
51-75 of 296 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account