Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł744.530 |
Product Information
Product Overview
EVAL-CN0506-FMCZ is a dual Ethernet PHY circuit evaluation board. The CN0506 is a dual channel, low latency, low power Ethernet Phy card supporting speeds of 10/100/1000Mbps for Industrial Ethernet applications. The circuit consists of two individual, independent 10/100/1000Mb PHYs, each with an energy efficient Ethernet (EEE) physical layer device (PHY) core with all associated common analogue circuitry, input and output clock buffering, management interface, subsystem registers, MAC interface and control logic.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
-
-
LTC4316, LT3502, LT3502A, ADIN1300
Ethernet PHY
-
Evaluation Board CN0506
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate