ex VAT

Bonded Standoffs:

21 Products Found
Find a huge range of Bonded Standoffs at Farnell Poland. We stock a large selection of Bonded Standoffs, including new and most popular products from the world's top manufacturers including: Spida Fixings
View
Buyer
Engineer
Manufacturer
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter - Imperial
Base Height - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3653083

RoHS

Each
1+
zł52.030
Min: 1 / Mult: 1
Round Female
Stainless Steel
M10
14.5mm
20mm
15.9mm
23mm
3.1mm
0.571"
0.787"
0.626"
0.906"
0.122"
BST-M
3653066

RoHS

Each
1+
zł15.190
5+
zł13.420
10+
zł13.040
20+
zł12.740
50+
zł11.230
Min: 1 / Mult: 1
Round Female
Mild Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
3653087

RoHS

Each
1+
zł47.480
Min: 1 / Mult: 1
Round Female
Stainless Steel
M8
11.5mm
14.6mm
10.7mm
35mm
4.4mm
0.453"
0.575"
0.421"
1.378"
0.173"
BST-M
3653082

RoHS

Each
1+
zł28.110
Min: 1 / Mult: 1
Round Female
Stainless Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
3653071

RoHS

Each
1+
zł17.430
Min: 1 / Mult: 1
Round Female
Mild Steel
M6
8mm
10.6mm
8.9mm
35mm
4.4mm
0.315"
0.417"
0.35"
1.378"
0.173"
BST-M
3653093

RoHS

Each
1+
zł61.360
Min: 1 / Mult: 1
Round Female
Stainless Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
3653081

RoHS

Each
1+
zł23.080
5+
zł21.180
10+
zł20.640
20+
zł18.150
50+
zł16.580
Min: 1 / Mult: 1
Round Female
Stainless Steel
M6
8mm
12mm
8.9mm
18mm
3.1mm
0.315"
0.472"
0.35"
0.709"
0.122"
BST-M
3653088

RoHS

Each
1+
zł52.030
Min: 1 / Mult: 1
Round Female
Stainless Steel
M4
5mm
6.2mm
7.1mm
53mm
4.8mm
0.196"
0.244"
0.279"
2.087"
0.189"
BST-M
3653091

RoHS

Each
1+
zł58.950
Min: 1 / Mult: 1
Round Female
Stainless Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
3653074

RoHS

Each
1+
zł20.380
Min: 1 / Mult: 1
Round Female
Mild Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
3653069

RoHS

Each
1+
zł20.930
5+
zł19.200
10+
zł18.650
20+
zł16.420
50+
zł14.980
Min: 1 / Mult: 1
Round Female
Mild Steel
M12
17.5mm
24mm
15.9mm
23mm
3.1mm
0.689"
0.945"
0.626"
0.906"
0.122"
BST-M
3653070

RoHS

Each
1+
zł16.710
Min: 1 / Mult: 1
Round Female
Mild Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
3653085

RoHS

Each
1+
zł36.040
5+
zł34.100
10+
zł30.050
20+
zł27.430
50+
zł23.800
Min: 1 / Mult: 1
Round Female
Stainless Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
3653086

RoHS

Each
1+
zł39.080
Min: 1 / Mult: 1
Round Female
Stainless Steel
M6
8mm
10.6mm
8.9mm
35mm
4.4mm
0.315"
0.417"
0.35"
1.378"
0.173"
BST-M
3653089

RoHS

Each
1+
zł41.860
5+
zł39.580
10+
zł34.900
20+
zł31.860
50+
zł27.640
Min: 1 / Mult: 1
Round Female
Stainless Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
3653075

RoHS

Each
1+
zł19.330
Min: 1 / Mult: 1
Round Female
Mild Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
3653072

RoHS

Each
1+
zł18.530
Min: 1 / Mult: 1
Round Female
Mild Steel
M8
11.5mm
14.6mm
10.7mm
35mm
4.4mm
0.453"
0.575"
0.421"
1.378"
0.173"
BST-M
3653077

RoHS

Each
1+
zł25.450
Min: 1 / Mult: 1
Round Female
Mild Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
3653076

RoHS

Each
1+
zł23.080
Min: 1 / Mult: 1
Round Female
Mild Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
3653090

RoHS

Each
1+
zł45.530
Min: 1 / Mult: 1
Round Female
Stainless Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
3653078

RoHS

Each
1+
zł22.580
Min: 1 / Mult: 1
Round Female
Stainless Steel
M4
5mm
8mm
7.1mm
18mm
3.1mm
0.196"
0.315"
0.279"
0.709"
0.122"
BST-M
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ITT
RAF ELECTRONIC HARDWARE
3M
ABBATRON HH SMITH
PANDUIT
KEYSTONE

New Fasteners & Mechanical

Trade Account