SO Standoffs:
25 Products FoundView
Buyer
Engineer
Manufacturer
Standoff Material
Thread Size - Metric
Thread Size - Imperial
Standoff Type
Body Length
Overall Length
External Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł19.750 10+ zł14.520 100+ zł13.080 250+ zł12.960 500+ zł12.790 | Min: 1 / Mult: 1 | Stainless Steel | - | 4-40 UNC | Round Female | 3.18mm | 4.7mm | 6.35mm | SO | |||||
Each | 1+ zł16.800 10+ zł13.590 100+ zł10.380 250+ zł9.830 500+ zł9.240 | Min: 1 / Mult: 1 | Stainless Steel | - | 4-40 UNC | Round Female | 1.65mm | 3.17mm | 6.35mm | SO | |||||
Each | 10+ zł9.410 | Min: 10 / Mult: 10 | Stainless Steel | M2 x 0.4 | - | Hex Male-Male | 7.15mm | 16.67mm | 4.76mm | SO | |||||
Each | 10+ zł10.300 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Male | 7.15mm | 16.67mm | 4.76mm | SO | |||||
Each | 10+ zł9.450 | Min: 10 / Mult: 10 | Stainless Steel | - | 4-40 UNC | Hex Male-Female | 10.15mm | 14.91mm | 4.76mm | SO | |||||
Each | 10+ zł8.950 | Min: 10 / Mult: 10 | Aluminium | M3 x 0.5 | - | Hex Male-Male | 5.15mm | 14.67mm | 4.76mm | SO | |||||
Each | 10+ zł7.130 | Min: 10 / Mult: 10 | Stainless Steel | - | 4-40 UNC | Round Female | 5.15mm | 6.67mm | 6.35mm | SO | |||||
Each | 70+ zł12.530 | Min: 70 / Mult: 70 | Stainless Steel | M3 x 0.5 | - | Round Female | 3.18mm | 4.7mm | 6.35mm | SO | |||||
Each | 10+ zł9.450 | Min: 10 / Mult: 10 | Aluminium | M3 x 0.5 | - | Hex Male-Female | 8.65mm | 13.41mm | 4.76mm | SO | |||||
Each | 10+ zł10.090 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 15.24mm | 20mm | 4.76mm | SO | |||||
Each | 10+ zł9.960 | Min: 10 / Mult: 10 | Aluminium | M3 x 0.5 | - | Hex Male-Female | 14.15mm | 18.91mm | 4.76mm | SO | |||||
Each | 10+ zł11.350 | Min: 10 / Mult: 10 | Stainless Steel | M3 x 0.5 | - | Hex Male-Female | 20.15mm | 24.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.660 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 12.15mm | 16.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.450 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 10.15mm | 14.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.710 | Min: 10 / Mult: 10 | Stainless Steel | M3 x 0.5 | - | Hex Male-Female | 10.15mm | 14.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.580 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 8.15mm | 12.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.540 | Min: 10 / Mult: 10 | Stainless Steel | M3 x 0.5 | - | Hex Male-Female | 8.15mm | 12.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.160 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 8.65mm | 13.41mm | 4.76mm | SO | |||||
Each | 10+ zł11.480 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 16.15mm | 20.91mm | 4.76mm | SO | |||||
Each | 10+ zł8.740 | Min: 10 / Mult: 10 | Stainless Steel | - | 4-40 UNC | Hex Male-Female | 8.65mm | 13.41mm | 4.76mm | SO | |||||
Each | 10+ zł10.130 | Min: 10 / Mult: 10 | Stainless Steel | - | 4-40 UNC | Round Female | 7.15mm | 8.67mm | 6.35mm | SO | |||||
Each | 10+ zł9.580 | Min: 10 / Mult: 10 | Stainless Steel | M3 x 0.5 | - | Hex Male-Female | 11.15mm | 15.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.580 | Min: 10 / Mult: 10 | Stainless Steel | - | 4-40 UNC | Hex Male-Female | 11.15mm | 15.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.370 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 8.15mm | 12.91mm | 4.76mm | SO | |||||
Each | 10+ zł9.830 | Min: 10 / Mult: 10 | Aluminium | - | 4-40 UNC | Hex Male-Female | 11.15mm | 15.91mm | 4.76mm | SO |