Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł310.680 |
Product Information
Product Overview
MIKROE-5410 is a UWB 2 Click compact add-on board that brings ultra-wideband communication to any solution. This board features the DWM3000, an IEEE 802.15-z UWB transceiver module from Qorvo. This module fully aligns with FiRa™ PHY, MAC, and certification development. It uses an integrated UWB antenna to establish wireless communication in UWB channels 5 (6.5GHz) and 9 (8GHz). This Click board™ makes the perfect solution for developing precision real-time location systems (RTLS) using two-way ranging or TDoA schemes in various markets, location-aware wireless sensor networks (WSNs), and more. UWB 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Ultra-wideband transceiver supporting UWB channels 5, and 9
- Fully aligned with FiRa™ PHY, MAC, and certification development
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Programmable transmitter output power
- Fully coherent receiver for maximum range and accuracy
- Low power consumption
- Integrated MAC support features
- SPI interfaces
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
UWB 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kit
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate