Boards & Compute Modules:
61 Products FoundFind a huge range of Boards & Compute Modules at Farnell Poland. We stock a large selection of Boards & Compute Modules, including new and most popular products from the world's top manufacturers including: Toradex, Avnet, Gateworks, Microchip & Ni / Emerson
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Processor Core Type
No. of Bits
Core Number
Silicon Family Name
Core Architecture
Processor Speed
RAM Memory Size
Core Sub-Architecture
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3620526 | Each | 1+ zł6,912.360 | Min: 1 / Mult: 1 | - | ARM Cortex A9 | - | - | Zynq-7000 | - | 667MHz | 512MB | - | OEM Kit sbRIO-9651 (XC7Z020) | - | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | ||||
Each | 1+ zł89.930 | Min: 1 / Mult: 1 | - | ARM Thumb | - | ARM926EJ-S | SAM9X60 | - | 600MHz | 1GB | - | System-On-Module, SAM9X | - | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | |||||
Each | 1+ zł4,747.500 | Min: 1 / Mult: 1 | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU7EV-1FBVB900I | Zynq UltraScale+ MPSoC | - | 1.5GHz | 1GB | - | UltraZed-EG System-On-Module XCZU7EV-1FBVB900I | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | |||||
Each | 1+ zł2,188.240 | Min: 1 / Mult: 1 | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU3EG-1SFVA625E | Zynq UltraScale+ MPSoC | - | 1.5GHz | 2GB | - | UltraZed-EG System-On-Module XCZU3EG-1SFVA625E | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | |||||
Each | 1+ zł1,577.350 | Min: 1 / Mult: 1 | Gateworks | ARM Cortex A53 Quad Core | 64bit | GW7100 | i.MX8M | ARM | 1.6GHz | - | Cortex-A53 | GW7100 | GW7100 | - | Ubuntu Linux | -40°C to +85°C | - | |||||
Each | 1+ zł2,259.090 | Min: 1 / Mult: 1 | Gateworks | NXP ARM Cortex A53 Quad Core | 64bit | GW7300 | i.MX8M | ARM | 1.6GHz | - | Cortex-A53 | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7300 | - | Ubuntu Linux | -40°C to +85°C | - | |||||
Each | 1+ zł2,107.590 | Min: 1 / Mult: 1 | Gateworks | ARM Cortex A53 Quad Core | 64bit | GW11048 | i.MX8M | ARM | - | - | Cortex-A53 | GW7200, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7200 | - | Ubuntu Linux | -40°C to +85°C | - | |||||
4738594 | Each | 1+ zł4,654.660 | Min: 1 / Mult: 1 | - | ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core | - | VE2302 | Versal AI Edge | - | - | 4GB | - | System-On-Module VE2302, Quick-Start Card | - | Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB | Linux | 0 C to 70 C, -40 C to 85 C | - | ||||
Each | 1+ zł93,447.680 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Quad Core | - | XCZU47DR-1FFVG1517I | Zynq UltraScale+ RFSoC | - | 6GHz | - | - | XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software | - | - | - | - | - | |||||
TORADEX | Each | 1+ zł407.270 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł642.280 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8ML6CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ zł869.400 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8QX5CVLFZAx | Colibri iMX8 QuadXPlus | - | 1.2GHz | 2GB | - | Computer-On-Module MIMX8QX5CVLFZAx | - | CAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos | -40°C to 85°C | - | |||||
Each | 1+ zł578.010 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8MM6CVTKZAx | Verdin iMX8M Mini | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8MM6CVTKZAx | - | CAN, Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ zł387.270 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TORADEX | Each | 1+ zł203.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł314.850 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6232xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6232xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | |||||
Each | 1+ zł407.270 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł537.290 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | - | 1.6GHz | 1GB | - | Computer-On-Module MIMX8MM3CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ zł735.040 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8ML6CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ zł1,300.770 | Min: 1 / Mult: 1 | - | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | |||||
TORADEX | Each | 1+ zł626.710 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł569.400 | Min: 1 / Mult: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8MM6CVTKZAx | Verdin iMX8M Mini | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8MM6CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
TORADEX | Each | 1+ zł814.840 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ zł520.160 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł332.280 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||