0
0 Itemszł0.00
ex VAT
ex VAT

Twinaxial Cable:

30 Products Found

At Farnell, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4668198
Reel of 1
Reel
5000+
zł21.270
Min: 5000 / Mult: 5000
-
-
50ohm
-
-
-
-
Silver Plated Copper
FEP
2.57mm
-
100067 Series
4668201

RoHS

Reel of 1
Reel
5000+
zł1.490
Min: 5000 / Mult: 5000
30AWG
-
100ohm
-
200ft
61m
Solid
Silver Plated Copper
Polyester
1.88mm
-
100068 Series
4661189

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
zł5,169.500
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
-
-
4661184

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
zł3,059.630
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
-
-
2059829

RoHS

Reel of 1
Reel
1+
zł561.920
5+
zł550.710
10+
zł539.680
Min: 1 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
100ft
30.5m
7 x 26AWG
Tinned Copper
PVC
8.23mm
-
-
26-30 of 30 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account