0
0 Itemszł0.00
ex VAT
ex VAT

Ribbon Cable / Flat Cable:

837 Products Found

Farnell’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2065102

RoHS

1 Metre
1+
zł25.490
5+
zł22.910
10+
zł21.230
Min: 1 / Mult: 1
Unscreened
26Core
28AWG
-
-
-
Grey
26mm
7 x 36AWG
1mm
50V
Tinned Copper
PVC
Flat Ribbon Cable
3625 Series
4141039

RoHS

1 Metre
1+
zł47.560
5+
zł42.790
10+
zł39.630
Min: 1 / Mult: 1
Unscreened
64Core
28AWG
0.072mm²
-
-
Grey
81.28mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
296831

RoHS

Reel of 1
Reel
1+
zł369.250
Min: 1 / Mult: 1
Unscreened
16Core
28AWG
0.072mm²
100ft
30.5m
Grey
20.32mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
3365 Series
9187120

RoHS

Reel of 1
Reel
1+
zł180.780
5+
zł170.990
Min: 1 / Mult: 1
Unscreened
9Core
28AWG
0.072mm²
100ft
30.5m
Grey
11.43mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
NFCG
296879

RoHS

Reel of 1
Reel
1+
zł645.960
5+
zł631.480
10+
zł620.640
Min: 1 / Mult: 1
Unscreened
34Core
28AWG
0.072mm²
100ft
30.5m
Grey
43.18mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
3365 Series
2065098

RoHS

1 Metre
1+
zł12.150
5+
zł10.930
10+
zł10.130
Min: 1 / Mult: 1
Unscreened
10Core
28AWG
-
-
-
Grey
10mm
7 x 36AWG
1mm
50V
Tinned Copper
PVC
Flat Ribbon Cable
3625 Series
1425567

RoHS

Reel of 1
Reel
1+
zł242.860
5+
zł233.320
10+
zł232.780
Min: 1 / Mult: 1
Unscreened
10Core
28AWG
-
98ft
30m
Grey
10mm
7 x 36AWG
1mm
50V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628352

RoHS

Reel of 1
Reel
1+
zł173.740
5+
zł164.330
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
-
100ft
30.5m
Grey
26mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628370

RoHS

1 Metre
1+
zł4.730
5+
zł4.220
10+
zł3.920
Min: 1 / Mult: 1
Unscreened
10Core
28AWG
-
-
-
Grey
10mm
7 x 0.127mm
1mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2776628

RoHS

Reel of 1
Reel
1+
zł167.700
5+
zł158.630
Min: 1 / Mult: 1
Unscreened
10Core
24AWG
-
82ft
25m
Multi-coloured
14mm
7 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628347

RoHS

Reel of 1
Reel
1+
zł177.660
5+
zł168.040
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
-
100ft
30.5m
Multi-coloured
26mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628363

RoHS

1 Metre
1+
zł5.820
5+
zł5.280
10+
zł4.850
Min: 1 / Mult: 1
Unscreened
14Core
28AWG
-
-
-
Grey
18mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628367

RoHS

1 Metre
1+
zł16.040
5+
zł14.430
10+
zł13.380
Min: 1 / Mult: 1
Unscreened
40Core
28AWG
-
-
-
Grey
51mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628365

RoHS

1 Metre
1+
zł8.690
5+
zł7.810
10+
zł7.260
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
-
-
-
Grey
26mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628345

RoHS

Reel of 1
Reel
1+
zł100.390
5+
zł97.360
Min: 1 / Mult: 1
Unscreened
10Core
28AWG
-
100ft
30.5m
Multi-coloured
13mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
3010599

RoHS

Reel of 1
Reel
1+
zł194.370
5+
zł189.980
10+
zł186.740
Min: 1 / Mult: 1
Unscreened
9Core
28AWG
-
100ft
30.5m
Grey
11.43mm
7 x 36AWG
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
3050570

RoHS

Reel of 1
Reel
1+
zł441.500
5+
zł418.840
Min: 1 / Mult: 1
Unscreened
10Core
24AWG
-
164ft
50m
Transparent
24.3mm
7 x 0.2mm
2.54mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2776633

RoHS

Reel of 1
Reel
1+
zł294.430
5+
zł278.560
Min: 1 / Mult: 1
Unscreened
10Core
20AWG
-
82ft
25m
Multi-coloured
18mm
16 x 0.2mm
1.8mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628368

RoHS

1 Metre
1+
zł20.300
5+
zł18.230
10+
zł16.880
Min: 1 / Mult: 1
Unscreened
50Core
28AWG
-
-
-
Grey
64mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
3050571

RoHS

1 Metre
1+
zł5.280
5+
zł5.110
10+
zł4.770
25+
zł4.600
Min: 1 / Mult: 1
Unscreened
4Core
24AWG
-
-
-
Transparent
9mm
7 x 0.2mm
2.54mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
3010605

RoHS

Reel of 1
Reel
1+
zł722.840
Min: 1 / Mult: 1
Screened
14Core
30AWG
-
100ft
30.5m
Metallic
10.16mm
Solid
0.64mm
30VAC
Tinned Copper
Aluminium Foil, Polyester
Flat Ribbon Cable
7700 Series
2628354

RoHS

Reel of 1
Reel
1+
zł313.250
5+
zł297.170
Min: 1 / Mult: 1
Unscreened
40Core
28AWG
-
100ft
30.5m
Grey
51mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628346

RoHS

Reel of 1
Reel
1+
zł165.420
5+
zł160.440
Min: 1 / Mult: 1
Unscreened
16Core
28AWG
-
100ft
30.5m
Multi-coloured
21mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2776627

RoHS

Reel of 1
Reel
1+
zł86.810
5+
zł80.810
Min: 1 / Mult: 1
Unscreened
10Core
24AWG
-
32.8ft
10m
Multi-coloured
14mm
7 x 0.2mm
1.4mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
2628366

RoHS

1 Metre
1+
zł11.180
5+
zł10.040
10+
zł9.330
Min: 1 / Mult: 1
Unscreened
26Core
28AWG
-
-
-
Grey
33mm
7 x 0.127mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
-
51-75 of 837 items
of 34 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account