1008LS Series Inductors, Chokes & Coils:
30 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł2.950 50+ zł2.700 250+ zł2.080 500+ zł1.790 1000+ zł1.680 | Min: 5 / Mult: 5 | 4.3µH | 85MHz | 1.7ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł2.700 250+ zł2.080 500+ zł1.790 1000+ zł1.680 | Min: 100 / Mult: 5 | 4.3µH | 85MHz | 1.7ohm | 400mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.350 50+ zł3.820 250+ zł2.700 500+ zł2.240 | Min: 5 / Mult: 5 | 22µH | 22MHz | 6.14ohm | 270mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ zł2.240 | Min: 500 / Mult: 5 | 22µH | 22MHz | 6.14ohm | 270mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.810 50+ zł4.100 250+ zł3.380 500+ zł2.580 1000+ zł2.390 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 150MHz | 1.1ohm | 520mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.810 50+ zł4.100 250+ zł3.380 500+ zł2.360 1000+ zł2.190 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 90MHz | 1.68ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł4.100 250+ zł3.380 500+ zł2.360 1000+ zł2.190 2000+ zł2.150 | Min: 100 / Mult: 5 | 4.7µH | 90MHz | 1.68ohm | 400mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł4.100 250+ zł3.380 500+ zł2.580 1000+ zł2.390 2000+ zł2.190 | Min: 100 / Mult: 5 | 2.2µH | 150MHz | 1.1ohm | 520mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł3.780 | Min: 5 / Mult: 5 | 15µH | 30MHz | 3.7ohm | 280mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.810 50+ zł4.090 250+ zł3.380 500+ zł2.240 1000+ zł2.080 | Min: 5 / Mult: 5 | 3.9µH | 105MHz | 1.56ohm | 420mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.810 50+ zł4.090 250+ zł3.380 500+ zł2.500 | Min: 5 / Mult: 5 | 1µH | 230MHz | 0.62ohm | 700mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ zł2.500 | Min: 500 / Mult: 5 | 1µH | 230MHz | 0.62ohm | 700mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.810 50+ zł4.100 250+ zł3.380 500+ zł2.370 1000+ zł2.330 | Min: 5 / Mult: 5 | 47µH | 12MHz | 10.7ohm | 160mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ zł7.090 | Min: 500 / Mult: 5 | 6.8µH | 70MHz | 2ohm | 360mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ zł2.370 1000+ zł2.330 | Min: 500 / Mult: 5 | 47µH | 12MHz | 10.7ohm | 160mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ zł2.240 1000+ zł2.080 | Min: 500 / Mult: 5 | 3.9µH | 105MHz | 1.56ohm | 420mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5+ zł3.780 | Min: 500 / Mult: 5 | 15µH | 30MHz | 3.7ohm | 280mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł7.090 | Min: 1 / Mult: 1 | 6.8µH | 70MHz | 2ohm | 360mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł5.360 50+ zł3.590 250+ zł3.040 500+ zł2.640 1000+ zł2.300 More Pricing... | Min: 5 / Mult: 5 | 56µH | 8MHz | 10ohm | 170mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.810 50+ zł4.100 250+ zł3.380 500+ zł2.580 1000+ zł2.390 More Pricing... | Min: 5 / Mult: 5 | 9.1µH | 57MHz | 2.9ohm | 310mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.590 250+ zł3.040 500+ zł2.640 1000+ zł2.300 2000+ zł2.130 | Min: 100 / Mult: 5 | 27µH | 12MHz | 6.45ohm | 210mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł5.360 50+ zł3.590 250+ zł3.040 500+ zł2.640 1000+ zł2.300 More Pricing... | Min: 5 / Mult: 5 | 27µH | 12MHz | 6.45ohm | 210mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.590 250+ zł3.040 500+ zł2.640 1000+ zł2.300 2000+ zł2.130 | Min: 100 / Mult: 5 | 56µH | 8MHz | 10ohm | 170mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł4.100 250+ zł3.380 500+ zł2.580 1000+ zł2.390 2000+ zł2.190 | Min: 100 / Mult: 5 | 9.1µH | 57MHz | 2.9ohm | 310mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ zł4.850 50+ zł4.120 250+ zł3.380 500+ zł2.130 | Min: 5 / Mult: 5 | 8.2µH | 65MHz | 2.65ohm | 330mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm |