Radial Leaded Power Inductors:

1,681 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290925

RoHS

Each
10+
zł2.320
50+
zł2.280
Min: 10 / Mult: 10
SBC Series
-
1.2µH
Unshielded
7.5A
9.8A
0.01ohm
± 20%
3291061

RoHS

Each
1+
zł4.220
10+
zł3.770
50+
zł3.370
100+
zł2.970
Min: 1 / Mult: 1
SBC Series
-
2.2mH
Unshielded
270mA
600mA
3.78ohm
± 10%
3290926

RoHS

Each
10+
zł2.280
50+
zł2.240
Min: 10 / Mult: 10
SBC Series
-
1.5µH
Unshielded
6.3A
8.3A
0.01ohm
± 20%
3566157

RoHS

Date/Lot Code

Each
5+
zł1.600
50+
zł0.940
250+
zł0.680
500+
zł0.590
1000+
zł0.530
Min: 5 / Mult: 5
-
-
300nH
Unshielded
43A
50A
650µohm
± 15%
3381001

RoHS

Date/Lot Code

Each
1+
zł16.580
3+
zł15.990
5+
zł15.360
10+
zł14.770
20+
zł11.860
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
8.5A
16A
0.009ohm
± 20%
3381000

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
zł23.670
3+
zł22.910
5+
zł22.110
10+
zł21.350
20+
zł20.930
Min: 1 / Mult: 1
WE-HIDA Series
-
22µH
Shielded
7A
7A
0.0136ohm
± 20%
3290995

RoHS

Each
1+
zł6.840
10+
zł5.230
50+
zł4.940
100+
zł3.980
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
240mA
500mA
5.92ohm
± 10%
3290883

RoHS

Date/Lot Code

Each
10+
zł1.700
50+
zł1.540
100+
zł1.400
500+
zł1.210
1000+
zł1.140
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
1077036

RoHS

Each
1+
zł2.370
5+
zł2.320
10+
zł2.310
20+
zł2.300
40+
zł2.300
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1864394

RoHS

Date/Lot Code

Each
5+
zł2.630
50+
zł1.550
250+
zł1.110
500+
zł0.980
1000+
zł0.870
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
3.3µH
Unshielded
280mA
-
6.2ohm
± 10%
2211759

RoHS

Date/Lot Code

Each
1+
zł10.550
5+
zł10.300
10+
zł10.000
20+
zł9.960
40+
zł9.870
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
-
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
1077056

RoHS

Each
1+
zł10.040
3+
zł10.000
5+
zł9.960
10+
zł9.920
20+
zł9.710
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
22µH
Unshielded
11A
11A
0.014ohm
± 15%
1635796

RoHS

Date/Lot Code

Each
1+
zł4.190
5+
zł3.550
10+
zł3.440
25+
zł3.330
50+
zł3.080
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
4.2A
5A
0.04ohm
± 20%
1077029

RoHS

Each
1+
zł4.300
5+
zł3.750
10+
zł3.110
20+
zł2.790
40+
zł2.570
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1077054

RoHS

Each
1+
zł2.370
5+
zł2.350
10+
zł2.330
20+
zł2.330
40+
zł2.310
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
47µH
Unshielded
770mA
-
0.22ohm
± 10%
1848262

RoHS

Date/Lot Code

Each
1+
zł3.820
10+
zł3.810
50+
zł3.620
100+
zł3.370
200+
zł3.060
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
8.5A
8A
0.015ohm
± 20%
1864364

RoHS

Each
5+
zł2.700
50+
zł1.590
250+
zł1.140
500+
zł1.000
1000+
zł0.890
More Pricing...
Min: 5 / Mult: 5
MCSCH855 Series
-
100µH
Unshielded
1.1A
-
1ohm
± 10%
2333677

RoHS

Date/Lot Code

Each
1+
zł2.010
5+
zł1.840
10+
zł1.670
25+
zł1.460
50+
zł1.450
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
10µH
Unshielded
100mA
-
12ohm
± 10%
1864376

RoHS

Date/Lot Code

Each
5+
zł2.380
50+
zł1.410
250+
zł1.010
500+
zł0.880
1000+
zł0.780
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
22µH
Unshielded
2.3A
-
0.065ohm
± 10%
1864386

RoHS

Each
5+
zł2.460
50+
zł1.450
250+
zł1.040
500+
zł0.910
1000+
zł0.810
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
330µH
-
510mA
-
0.7ohm
± 10%
1077021

RoHS

Date/Lot Code

Each
1+
zł16.250
10+
zł15.280
20+
zł14.980
Min: 1 / Mult: 1
1400 Series
-
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
1929712

RoHS

Each
1+
zł2.230
5+
zł1.870
10+
zł1.740
25+
zł1.690
50+
zł1.640
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
-
1mH
Unshielded
510mA
-
2.9ohm
± 10%
1077020

RoHS

Each
1+
zł17.010
10+
zł16.670
20+
zł16.330
Min: 1 / Mult: 1
1400 Series
-
100µH
Unshielded
7.8A
7.8A
0.04ohm
± 10%
1864374

RoHS

Date/Lot Code

Each
5+
zł2.320
50+
zł1.360
250+
zł0.980
500+
zł0.860
1000+
zł0.760
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
1864375

RoHS

Each
5+
zł2.210
50+
zł1.300
250+
zł0.930
500+
zł0.750
1000+
zł0.670
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
20µH
Unshielded
2.2A
-
0.05ohm
± 10%
26-50 of 1681 items
of 68 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account