ex VAT

Power Inductors:

31,500 Products Found

Farnell provides a diverse range of high-performance power inductors, including leaded (axial and radial), and surface-mount (SMD). Our power inductors are engineered to support energy-efficient designs, providing reliable performance in applications requiring stable current and voltage regulation.

Power inductors, also known as coils or chokes, are passive components that store energy in a magnetic field, making them essential for managing power in DC-DC converters, power supplies, and noise filtering applications. With models designed to handle high currents, our selection includes both shielded and unshielded inductors to minimize electromagnetic interference (EMI) while maximizing power efficiency.

For versatile application needs, we offer a range of inductance values, low DC resistance, and options with high saturation currents. These power inductors are well-suited for various sectors, including automotive, telecommunications, industrial control, and consumer electronics, ensuring performance stability in compact, energy-sensitive devices.

 

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
Inductor Construction
DC Resistance Max
Saturation Current (Isat)
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3928742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.950
10+
zł4.900
50+
zł4.300
100+
zł4.020
200+
zł3.940
Min: 1 / Mult: 1
B82477D4 Series
22µH
3.11A
Shielded
0.078ohm
4.5A
3890125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.240
250+
zł3.180
500+
zł2.820
Min: 100 / Mult: 1
PCC-M1050MS Series
1.9µH
29.8A
Shielded
0.0049ohm
-
3923829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł3.410
50+
zł2.450
250+
zł2.140
500+
zł2.020
1000+
zł1.940
Min: 5 / Mult: 5
SPM-VT-D Series
330nH
24.9A
Shielded
0.0046ohm
18.4A
3928910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.270
100+
zł1.930
500+
zł1.710
1000+
zł1.600
2000+
zł1.480
More Pricing...
Min: 10 / Mult: 10
IHLP-1212BZ-51 Series
1.2µH
4.78A
Shielded
0.03899ohm
2.97A
3923816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł17.850
10+
zł14.900
50+
zł11.650
100+
zł9.830
200+
zł9.410
More Pricing...
Min: 1 / Mult: 1
SPM-VT-D Series
2.2µH
44.5A
Shielded
0.00374ohm
32.8A
1800418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.870
10+
zł2.570
50+
zł2.390
100+
zł2.190
200+
zł2.050
More Pricing...
Min: 1 / Mult: 1
WE-LQ Series
390µH
110mA
Unshielded
13ohm
270mA
2328780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.880
10+
zł1.340
50+
zł1.250
100+
zł1.160
200+
zł1.030
More Pricing...
Min: 1 / Mult: 1
SDR0603 Series
47µH
520mA
Unshielded
0.55ohm
620mA
2333986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.860
50+
zł2.350
100+
zł1.930
250+
zł1.750
500+
zł1.690
More Pricing...
Min: 1 / Mult: 1
SRR0805 Series
68µH
600mA
Shielded
0.44ohm
900mA
2288522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.080
200+
zł5.910
Min: 100 / Mult: 1
MSS1278T Series
560µH
800µA
Shielded
0.8638ohm
1.4A
2763453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.100
50+
zł6.670
100+
zł6.160
250+
zł5.700
500+
zł5.320
More Pricing...
Min: 1 / Mult: 1
WE-PD Series
390µH
380mA
Shielded
2.85ohm
420mA
3102915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.980
10+
zł4.770
50+
zł4.560
100+
zł3.550
Min: 1 / Mult: 1
MPX Series
2.2µH
8.7A
Shielded
0.0183ohm
9A
3370286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
zł0.270
Min: 2000 / Mult: 2000
-
10µH
760mA
Unshielded
0.32ohm
-
3381048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.410
200+
zł5.870
700+
zł5.320
Min: 100 / Mult: 1
WE-MAPI Series
1µH
9A
Shielded
0.0115ohm
9.6A
3370223

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
zł1.070
Min: 3500 / Mult: 3500
-
2.2µH
3A
Shielded
0.058ohm
5A
3582965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.910
50+
zł3.140
100+
zł3.060
250+
zł2.810
500+
zł2.790
Min: 1 / Mult: 1
WE-TPC Series
68µH
320mA
Shielded
1.45ohm
220mA
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł17.810
10+
zł15.530
Min: 1 / Mult: 1
MPXV Series
10µH
14.5A
Shielded
0.0122ohm
16.5A
3648830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł4.900
50+
zł3.840
250+
zł2.730
500+
zł2.580
1000+
zł2.490
Min: 5 / Mult: 5
0603PS Series
47µH
180mA
Shielded
5.69ohm
100mA
3370507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.770
10+
zł2.260
50+
zł1.540
100+
zł1.330
Min: 1 / Mult: 1
-
220µH
800µA
Shielded
0.7ohm
-
3755322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.490
10+
zł12.740
25+
zł12.240
50+
zł11.730
100+
zł9.790
Min: 1 / Mult: 1
ASPIAIG-Q1010 Series
2.2µH
32A
Shielded
0.0028ohm
29A
1848267

RoHS

Date/Lot Code

Each
1+
zł3.490
10+
zł3.420
50+
zł3.250
100+
zł2.790
Min: 1 / Mult: 1
WE-TI Series
100µH
800µA
Unshielded
0.65ohm
800mA
2457801

RoHS

Date/Lot Code

Each
1+
zł8.100
5+
zł5.440
10+
zł5.230
25+
zł4.260
50+
zł4.220
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
68µH
2.8A
Unshielded
0.12ohm
2.3A
1800418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.190
200+
zł2.050
500+
zł1.900
Min: 100 / Mult: 1
WE-LQ Series
390µH
110mA
Unshielded
13ohm
270mA
2457562

RoHS

Each
1+
zł6.030
10+
zł3.240
25+
zł2.950
50+
zł2.710
100+
zł2.110
Min: 1 / Mult: 1
DR0608 Series
6.8µH
5.7A
Unshielded
0.025ohm
3.9A
2749109

RoHS

Date/Lot Code

Each
1+
zł3.620
50+
zł3.020
Min: 1 / Mult: 1
WE-LQFS Series
1µH
2.5A
Shielded
0.031ohm
2.15A
3287754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.770
10+
zł4.060
50+
zł3.670
100+
zł2.630
500+
zł2.290
More Pricing...
Min: 1 / Mult: 1
MPXV Series
4.7µH
3.4A
Shielded
0.0966ohm
4.5A
26-50 of 31500 items
of 1260 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account