ex VAT

Power Inductors:

31,500 Products Found

Farnell provides a diverse range of high-performance power inductors, including leaded (axial and radial), and surface-mount (SMD). Our power inductors are engineered to support energy-efficient designs, providing reliable performance in applications requiring stable current and voltage regulation.

Power inductors, also known as coils or chokes, are passive components that store energy in a magnetic field, making them essential for managing power in DC-DC converters, power supplies, and noise filtering applications. With models designed to handle high currents, our selection includes both shielded and unshielded inductors to minimize electromagnetic interference (EMI) while maximizing power efficiency.

For versatile application needs, we offer a range of inductance values, low DC resistance, and options with high saturation currents. These power inductors are well-suited for various sectors, including automotive, telecommunications, industrial control, and consumer electronics, ensuring performance stability in compact, energy-sensitive devices.

 

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
Inductor Construction
DC Resistance Max
Saturation Current (Isat)
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3755348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.710
10+
zł8.020
50+
zł7.050
100+
zł6.080
200+
zł5.950
Min: 1 / Mult: 1
ASPIAIG-Q8080 Series
10µH
8.7A
Shielded
0.0229ohm
10A
3370456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.680
50+
zł1.490
100+
zł1.330
250+
zł0.950
500+
zł0.930
Min: 1 / Mult: 1
-
680µH
420mA
Unshielded
2.02ohm
-
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
zł0.400
Min: 2000 / Mult: 2000
-
47µH
320mA
Semishielded
1.2ohm
-
2333680

RoHS

Date/Lot Code

Each
1+
zł2.010
5+
zł1.840
10+
zł1.660
25+
zł1.330
50+
zł1.270
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
2.2A
Unshielded
0.026ohm
-
3011760

RoHS

Each
1+
zł11.180
10+
zł9.160
50+
zł7.550
100+
zł5.570
Min: 1 / Mult: 1
SBCP Series
47µH
1.9A
Unshielded
0.09ohm
4.58A
2909088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł4.850
50+
zł4.090
250+
zł3.620
500+
zł3.390
1000+
zł3.140
Min: 5 / Mult: 5
HA66 Series
2.5µH
7.5A
Shielded
0.018ohm
3.4A
3255264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł2.590
100+
zł2.150
500+
zł2.040
1000+
zł1.760
2000+
zł1.630
More Pricing...
Min: 10 / Mult: 10
IHLP-1212AB-A1 Series
150nH
9.06A
Shielded
0.01214ohm
13.13A
3648452RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.760
200+
zł2.710
Min: 100 / Mult: 1
SLF-H Series
1mH
290mA
Shielded
3.36ohm
400mA
3265708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł4.470
50+
zł3.170
250+
zł2.830
500+
zł2.560
1000+
zł2.060
More Pricing...
Min: 5 / Mult: 5
SPM-LR Series
2.2µH
2A
Shielded
0.166ohm
2.6A
3370222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
zł1.070
Min: 3500 / Mult: 3500
-
1.5µH
4A
Shielded
0.046ohm
6A
3290927

RoHS

Each
1+
zł3.780
10+
zł3.110
50+
zł2.970
Min: 1 / Mult: 1
SBC Series
22µH
2A
Unshielded
0.06ohm
2.1A
3370250

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
zł0.290
Min: 3000 / Mult: 3000
-
1.5µH
2.2A
Shielded
0.099ohm
3.1A
3381048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.230
10+
zł7.510
50+
zł7.010
100+
zł6.410
200+
zł5.870
More Pricing...
Min: 1 / Mult: 1
WE-MAPI Series
1mH
9A
Shielded
0.0115ohm
9.6A
3582988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.070
50+
zł6.330
100+
zł5.820
250+
zł5.400
500+
zł5.060
More Pricing...
Min: 1 / Mult: 1
WE-PD Series
15µH
1.51A
Shielded
0.13ohm
1.75A
3780923RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł3.060
250+
zł2.720
500+
zł2.500
Min: 100 / Mult: 5
WE-MAIA Series
1.2µH
1.3A
Shielded
0.174ohm
3.2A
3796356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł2.770
250+
zł2.280
500+
zł2.060
1000+
zł1.840
Min: 100 / Mult: 5
IHLP-2020CZ-8A Series
15µH
2.4A
Shielded
0.208ohm
1.6A
2361911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.350
50+
zł3.980
100+
zł3.700
250+
zł3.690
500+
zł3.470
More Pricing...
Min: 1 / Mult: 1
WE-MAPI Series
1.5µH
2A
Shielded
0.096ohm
5.7A
1864354

RoHS

Each
5+
zł2.830
50+
zł1.700
250+
zł1.240
500+
zł1.110
Min: 5 / Mult: 5
MCSCH110 Series
10µH
5.3A
Unshielded
0.022ohm
-
2374125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.560
10+
zł4.090
50+
zł3.550
100+
zł3.350
200+
zł3.110
More Pricing...
Min: 1 / Mult: 1
SRR1260A Series
18µH
4.2A
Shielded
0.036ohm
3.9A
2361911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.700
250+
zł3.690
500+
zł3.470
1000+
zł3.410
Min: 100 / Mult: 1
WE-MAPI Series
1.5µH
2A
Shielded
0.096ohm
5.7A
2374214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.110
10+
zł2.560
50+
zł2.230
200+
zł2.110
400+
zł1.950
More Pricing...
Min: 1 / Mult: 1
SRU1038A Series
150nH
900mA
Shielded
0.476ohm
800mA
2114325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.680
10+
zł7.340
25+
zł7.090
50+
zł6.840
100+
zł6.410
More Pricing...
Min: 1 / Mult: 1
WE-TPC Series
5.6µH
4A
Shielded
0.025ohm
4A
2543245

RoHS

Date/Lot Code

Each
5+
zł3.150
50+
zł2.520
Min: 5 / Mult: 5
WE-LQS Series
10µH
1.03A
Semishielded
0.254ohm
580mA
2457777

RoHS

Date/Lot Code

Each
1+
zł7.980
5+
zł6.500
10+
zł5.490
25+
zł4.640
50+
zł4.560
Min: 1 / Mult: 1
RFB0810 Series
1.5µH
450mA
Unshielded
3.2ohm
350mA
2361903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.700
250+
zł3.700
500+
zł3.410
1000+
zł3.270
Min: 100 / Mult: 1
WE-MAPI Series
4.7µH
900mA
Shielded
0.409ohm
2.4A
51-75 of 31500 items
of 1260 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account