Fixed Value Inductors:

310 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3876780

RoHS

Each
10+
zł4.500
100+
zł3.530
250+
zł3.430
500+
zł3.380
1000+
zł2.660
Min: 10 / Mult: 10
B82432H Series
2.2µH
900mA
0.18ohm
± 10%
95MHz
1812 [4532 Metric]
1644913

RoHS

Each
5+
zł13.200
10+
zł12.860
25+
zł11.170
50+
zł10.110
100+
zł9.190
Min: 5 / Mult: 5
-
-
-
-
-
-
-
3837397

RoHS

Date/Lot Code

PANASONIC
Each
2000+
zł1.540
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1115016

RoHS

Date/Lot Code

Each
10000+
zł0.550
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
3837506

RoHS

Date/Lot Code

PANASONIC
Each
2000+
zł1.540
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
3877632

RoHS

Each
5+
zł1.790
50+
zł1.690
100+
zł1.600
500+
zł1.500
1000+
zł1.450
Min: 5 / Mult: 5
B82478A1 Series
470µH
650mA
1.48ohm
± 20%
2.2MHz
SMD
2114072RL

RoHS

Date/Lot Code

Each
Packaging Options
1500+
zł2.680
Min: 1500 / Mult: 1500
B82451N Series
4.75mH
-
42ohm
± 3%
1.2kHz
SMD
1644605

RoHS

Date/Lot Code

Each
500+
zł2.420
Min: 500 / Mult: 500
-
-
-
-
-
-
-
3876792

RoHS

Each
10+
zł4.250
100+
zł3.340
250+
zł3.240
500+
zł3.190
1000+
zł2.510
Min: 10 / Mult: 10
B82432H Series
3.3µH
820mA
0.19ohm
± 10%
7.96MHz
1812 [4532 Metric]
1515578

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
zł3.200
Min: 3000 / Mult: 3000
DLP31D Series
-
120mA
1.1ohm
-
-
1206 [3216 Metric]
1644533

RoHS

Each
1+
zł3.770
50+
zł3.480
100+
zł3.290
500+
zł2.510
1000+
zł2.080
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644513

RoHS

Each
1+
zł7.250
50+
zł6.480
100+
zł6.000
500+
zł4.540
1000+
zł3.630
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644522

RoHS

Each
1+
zł7.250
50+
zł6.480
100+
zł6.000
500+
zł4.540
1000+
zł3.630
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644530

RoHS

Each
1+
zł1.400
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837518

RoHS

Date/Lot Code

PANASONIC
Each
2000+
zł1.540
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644370

RoHS

Date/Lot Code

Each
6000+
zł0.630
Min: 6000 / Mult: 6000
-
-
-
-
-
-
-
1115012

RoHS

Date/Lot Code

Each
10000+
zł0.550
Min: 10000 / Mult: 10000
-
-
-
-
-
-
-
1644524

RoHS

Each
1+
zł3.770
50+
zł3.630
100+
zł3.480
500+
zł3.050
1000+
zł2.710
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837348

RoHS

Date/Lot Code

PANASONIC
Each
2000+
zł1.540
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1644477

RoHS

Each
1+
zł3.580
10+
zł3.340
50+
zł3.240
250+
zł3.000
2500+
zł2.800
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837427

RoHS

Date/Lot Code

PANASONIC
Each
2000+
zł1.540
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
7430264

RoHS

Date/Lot Code

Each
1000+
zł1.840
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
1644553

RoHS

Each
1+
zł1.690
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644535

RoHS

Each
1+
zł3.290
50+
zł3.050
100+
zł2.950
500+
zł2.370
1000+
zł1.980
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1644386

RoHS

Date/Lot Code

Each
5000+
zł1.320
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
51-75 of 310 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account