ex VAT

Air Core Inductors:

726 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777657

RoHS

Date/Lot Code

Each
1+
zł5.820
50+
zł5.440
100+
zł4.850
250+
zł3.920
500+
zł3.560
More Pricing...
Min: 1 / Mult: 1
23nH
30A
WE-ACHC Series
± 20%
0.0012ohm
867MHz
10mm
10mm
4mm
2373914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.460
50+
zł1.110
250+
zł0.900
Min: 5 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
2286618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł5.950
250+
zł4.470
500+
zł3.960
1000+
zł3.880
Min: 100 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2286618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł7.930
50+
zł5.950
250+
zł4.470
500+
zł3.960
1000+
zł3.880
Min: 5 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2285542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.590
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2343743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
zł4.350
Min: 600 / Mult: 600
36nH
4.8A
1111SQ Series
± 2%
0.0098ohm
2.3GHz
2.92mm
2.67mm
2.79mm
2285542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.510
10+
zł5.400
50+
zł4.900
100+
zł3.590
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2373914RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł1.110
250+
zł0.900
Min: 100 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.110
50+
zł4.080
100+
zł3.760
250+
zł3.620
500+
zł3.490
More Pricing...
Min: 1 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł3.840
10+
zł3.030
50+
zł2.420
100+
zł2.330
200+
zł2.230
Min: 1 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.760
250+
zł3.460
Min: 100 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.760
250+
zł3.620
500+
zł3.490
1000+
zł3.190
Min: 100 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.040
250+
zł2.800
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.760
250+
zł3.460
Min: 100 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.770
50+
zł3.250
100+
zł3.040
250+
zł2.800
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.590
250+
zł2.540
Min: 100 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.110
50+
zł4.080
100+
zł3.760
250+
zł3.460
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł5.110
50+
zł4.080
100+
zł3.760
250+
zł3.460
Min: 1 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł2.330
200+
zł2.230
Min: 100 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.060
50+
zł2.760
100+
zł2.590
250+
zł2.540
Min: 1 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł1.280
50+
zł0.830
100+
zł0.770
250+
zł0.650
500+
zł0.620
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł0.770
250+
zł0.650
500+
zł0.620
1000+
zł0.600
Min: 100 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł9.370
50+
zł7.340
250+
zł5.360
500+
zł5.110
1000+
zł4.810
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
0.009ohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł9.500
50+
zł7.340
250+
zł5.360
500+
zł5.320
1000+
zł4.940
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł11.230
10+
zł8.100
50+
zł7.470
100+
zł5.870
200+
zł5.570
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
1-25 of 726 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account