0
0 Itemszł0.00
ex VAT
ex VAT

SMD Toroidal Inductors:

145 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2288998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł21.690
25+
zł19.120
50+
zł18.740
100+
zł17.340
250+
zł15.950
Min: 10 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
2288975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł21.060
50+
zł17.850
100+
zł15.490
200+
zł13.500
350+
zł11.060
Min: 10 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł17.430
10+
zł13.380
25+
zł12.240
50+
zł10.800
100+
zł9.830
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
1704097

RoHS

Date/Lot Code

Each
1+
zł14.770
5+
zł12.150
10+
zł9.540
20+
zł8.820
40+
zł8.360
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2288970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł21.690
10+
zł13.380
50+
zł9.660
200+
zł8.360
400+
zł7.300
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2333655

RoHS

Date/Lot Code

Each
1+
zł9.870
5+
zł9.790
10+
zł8.650
20+
zł8.190
40+
zł7.600
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
1890725

RoHS

Date/Lot Code

Each
1+
zł22.490
5+
zł22.410
10+
zł22.280
25+
zł22.070
50+
zł21.860
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
2288996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł18.440
25+
zł16.840
50+
zł15.110
100+
zł13.970
250+
zł12.830
Min: 10 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł24.010
10+
zł18.440
25+
zł16.840
50+
zł15.110
100+
zł13.970
More Pricing...
Min: 1 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł18.150
10+
zł13.590
25+
zł12.410
50+
zł11.100
100+
zł10.300
More Pricing...
Min: 1 / Mult: 1
SPT Series
2.8µH
8.8A
0.0046ohm
± 20%
16.89mm
16.89mm
10.5mm
2288986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł9.830
300+
zł9.330
Min: 100 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
2288975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł31.310
10+
zł21.060
50+
zł17.850
100+
zł15.490
200+
zł13.500
More Pricing...
Min: 1 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł9.660
200+
zł8.360
400+
zł7.300
750+
zł5.610
Min: 100 / Mult: 1
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2288984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł10.300
250+
zł9.450
Min: 100 / Mult: 1
SPT Series
2.8µH
8.8A
0.0046ohm
± 20%
16.89mm
16.89mm
10.5mm
2333664

RoHS

Date/Lot Code

Each
1+
zł11.560
5+
zł10.550
10+
zł9.540
20+
zł8.950
40+
zł8.360
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
330µH
3.6A
0.1ohm
± 10%
30.5mm
25.4mm
19.81mm
1929736

RoHS

Date/Lot Code

Each
1+
zł9.870
5+
zł9.240
10+
zł8.650
20+
zł8.020
40+
zł7.600
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
1929734

RoHS

Date/Lot Code

Each
1+
zł13.250
5+
zł11.390
10+
zł9.540
20+
zł8.820
40+
zł8.360
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
1890719

RoHS

Date/Lot Code

Each
1+
zł23.290
5+
zł23.080
10+
zł22.830
25+
zł22.370
50+
zł21.900
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
± 10%
23mm
18.5mm
11.5mm
2288998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł30.810
10+
zł21.690
25+
zł19.120
50+
zł18.740
100+
zł17.340
More Pricing...
Min: 1 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
1180552

RoHS

BOURNS JW MILLER
Each
126+
zł9.410
500+
zł8.610
1000+
zł7.600
2500+
zł7.050
Min: 126 / Mult: 126
PM2120 Series
1mH
2.5A
0
0
30.5mm
0
20.83mm
2215904

RoHS

Each
Packaging Options
1+
zł20.890
Min: 1 / Mult: 1
LCI PE53XXX Series
112µH
1.26A
0.3ohm
± 20%
15.75mm
15.24mm
9.91mm
1890723

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
3.3µH
7.7A
0.0122ohm
± 10%
23mm
18.5mm
11.5mm
1890716

RoHS

Each
1+
zł23.010
10+
zł22.770
50+
zł22.480
150+
zł22.000
300+
zł21.950
Min: 1 / Mult: 1
WE-DCT Series
390nH
10.6A
0.006ohm
-20% to +30%
23mm
18.5mm
11.5mm
2288976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.200
10+
zł11.010
50+
zł9.790
100+
zł8.570
200+
zł7.550
More Pricing...
Min: 1 / Mult: 1
SPT Series
5.2µH
4.2A
0.024ohm
± 20%
11.18mm
11.05mm
9.5mm
2288981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł18.810
10+
zł18.180
50+
zł16.680
100+
zł15.520
200+
zł14.460
More Pricing...
Min: 1 / Mult: 1
SPT Series
670µH
400mA
1.2ohm
± 20%
14.35mm
14.22mm
9.5mm
26-50 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account