ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

9,683 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
zł0.690
50+
zł0.440
250+
zł0.250
500+
zł0.230
1000+
zł0.180
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
3871641

Date/Lot Code

Each
1+
zł138.880
10+
zł97.950
Min: 1 / Mult: 1
22pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
ACR Series
-
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
286953

Date/Lot Code

Each
1+
zł5.780
50+
zł3.460
100+
zł3.140
250+
zł2.650
500+
zł2.580
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2383396
Each
10+
zł0.540
100+
zł0.430
500+
zł0.370
1000+
zł0.310
2000+
zł0.290
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
2860122

RoHS

Date/Lot Code

Each
10+
zł0.320
100+
zł0.220
500+
zł0.200
1000+
zł0.190
2000+
zł0.180
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2343173
Each
1+
zł604.220
10+
zł514.330
20+
zł482.680
Min: 1 / Mult: 1
5.6µF
100V
± 10%
PC Pin
X7R
19.8mm
Radial Leaded
-
SXP Series
-
22.4mm
5.84mm
16.3mm
-55°C
125°C
-
2383392
Each
10+
zł0.480
100+
zł0.380
500+
zł0.320
1000+
zł0.270
3500+
zł0.250
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2860129

RoHS

Each
5+
zł0.840
50+
zł0.570
250+
zł0.430
500+
zł0.340
1000+
zł0.310
More Pricing...
Min: 5 / Mult: 5
470pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
zł0.450
100+
zł0.310
500+
zł0.270
1000+
zł0.210
2000+
zł0.200
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261708

RoHS

Date/Lot Code

Each
10+
zł0.810
100+
zł0.650
500+
zł0.550
1000+
zł0.460
2000+
zł0.420
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580626

RoHS

Date/Lot Code

Each
10+
zł1.330
100+
zł0.960
500+
zł0.780
1000+
zł0.630
2000+
zł0.540
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261713

RoHS

Date/Lot Code

Each
10+
zł0.640
100+
zł0.510
500+
zł0.430
1000+
zł0.360
2000+
zł0.340
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261707

RoHS

Date/Lot Code

Each
10+
zł0.710
100+
zł0.570
500+
zł0.480
1000+
zł0.400
3500+
zł0.370
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3289398

RoHS

Date/Lot Code

Each
5+
zł0.680
50+
zł0.460
250+
zł0.390
500+
zł0.310
1000+
zł0.250
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1902257

RoHS

Each
10+
zł0.880
100+
zł0.730
500+
zł0.610
1000+
zł0.560
2000+
zł0.510
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2544854

RoHS

Date/Lot Code

Each
10+
zł1.160
100+
zł0.730
500+
zł0.730
1000+
zł0.440
2500+
zł0.430
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2901311

RoHS

Each
1+
zł2.360
50+
zł1.610
100+
zł1.460
250+
zł1.240
500+
zł1.150
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
2860127

RoHS

Date/Lot Code

Each
10+
zł0.670
100+
zł0.460
500+
zł0.360
1000+
zł0.290
2500+
zł0.290
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
zł1.070
100+
zł0.780
500+
zł0.630
1000+
zł0.490
2500+
zł0.440
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860075

RoHS

Each
10+
zł0.540
100+
zł0.340
500+
zł0.280
1000+
zł0.220
2500+
zł0.210
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3618934

RoHS

Date/Lot Code

Each
1+
zł1.160
10+
zł0.700
50+
zł0.600
100+
zł0.510
200+
zł0.430
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3871655

Date/Lot Code

Each
1+
zł272.780
5+
zł216.820
10+
zł194.420
Min: 1 / Mult: 1
750pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
HP LDD Indust HT200C Series
-
7.62mm
3.81mm
7.62mm
-55°C
200°C
-
3871628

Date/Lot Code

Each
1+
zł497.500
5+
zł400.270
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871645

Date/Lot Code

Each
1+
zł843.920
5+
zł611.100
10+
zł553.830
Min: 1 / Mult: 1
0.039µF
25V
± 5%
PC Pin
C0G / NP0
10.16mm
Radial Leaded
-
ACR Series
-
12.7mm
2.54mm
13.3mm
-55°C
200°C
-
2576687

RoHS

Each
5+
zł1.080
50+
zł0.560
250+
zł0.400
500+
zł0.300
1000+
zł0.250
More Pricing...
Min: 5 / Mult: 5
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
1-25 of 9683 items
of 388 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account