ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

9,591 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3580596

RoHS

Date/Lot Code

Each
10+
zł1.510
100+
zł1.170
500+
zł1.070
1000+
zł0.970
2500+
zł0.970
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
3812201

RoHS

Date/Lot Code

Each
10+
zł0.360
100+
zł0.240
500+
zł0.210
1000+
zł0.170
2500+
zł0.170
More Pricing...
Min: 10 / Mult: 10
18pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812219

RoHS

Date/Lot Code

Each
10+
zł0.360
100+
zł0.280
500+
zł0.210
1000+
zł0.180
2500+
zł0.180
More Pricing...
Min: 10 / Mult: 10
68pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812173

RoHS

Date/Lot Code

Each
10+
zł0.420
100+
zł0.360
500+
zł0.360
1000+
zł0.320
2000+
zł0.320
More Pricing...
Min: 10 / Mult: 10
47pF
500V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
3812198

RoHS

Date/Lot Code

Each
10+
zł0.380
100+
zł0.280
500+
zł0.250
1000+
zł0.230
2000+
zł0.210
More Pricing...
Min: 10 / Mult: 10
150pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1740729

Date/Lot Code

Each
1+
zł14.220
5+
zł12.490
10+
zł10.760
25+
zł8.990
50+
zł8.310
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
2938865
Each
1+
zł6.920
10+
zł4.600
50+
zł4.000
100+
zł3.410
500+
zł3.220
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
C062C LDD Comm Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2939947

RoHS

Each
10+
zł3.120
50+
zł2.710
100+
zł2.290
500+
zł1.660
1000+
zł1.640
More Pricing...
Min: 10 / Mult: 10
0.01µF
1kV
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.81mm
7.62mm
-55°C
125°C
-
3001620

RoHS

Date/Lot Code

Each
1+
zł2.230
10+
zł1.500
50+
zł1.220
100+
zł0.940
200+
zł0.920
Min: 1 / Mult: 1
470pF
630V
± 5%
PC Pin
U2J
5mm
Radial Leaded
-
RDE Series
-
5.5mm
3.15mm
6mm
-55°C
125°C
-
2859999

RoHS

Date/Lot Code

Each
10+
zł0.780
100+
zł0.600
500+
zł0.520
1000+
zł0.460
2500+
zł0.420
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860138

RoHS

Date/Lot Code

Each
10+
zł0.550
100+
zł0.390
500+
zł0.340
1000+
zł0.300
2500+
zł0.280
More Pricing...
Min: 10 / Mult: 10
560pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580616

RoHS

Date/Lot Code

Each
10+
zł0.730
100+
zł0.620
500+
zł0.570
1000+
zł0.470
2000+
zł0.460
Min: 10 / Mult: 10
2200pF
200V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3618895

RoHS

Date/Lot Code

Each
1+
zł3.190
10+
zł1.390
50+
zł1.280
100+
zł1.160
200+
zł1.080
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
-
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
3580622

RoHS

Date/Lot Code

Each
10+
zł0.680
100+
zł0.520
500+
zł0.490
1000+
zł0.410
2000+
zł0.400
Min: 10 / Mult: 10
470pF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3618955

RoHS

Date/Lot Code

Each
1+
zł0.950
10+
zł0.550
50+
zł0.470
100+
zł0.390
200+
zł0.330
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3618931

RoHS

Date/Lot Code

Each
1+
zł1.050
10+
zł0.610
50+
zł0.540
100+
zł0.470
200+
zł0.380
More Pricing...
Min: 1 / Mult: 1
47pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3580615

RoHS

Date/Lot Code

Each
10+
zł0.650
100+
zł0.580
500+
zł0.480
1000+
zł0.430
2000+
zł0.430
More Pricing...
Min: 10 / Mult: 10
2200pF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580604

RoHS

Date/Lot Code

Each
10+
zł1.140
100+
zł0.800
500+
zł0.760
1000+
zł0.680
2500+
zł0.620
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
3618925

RoHS

Date/Lot Code

Each
1+
zł1.250
10+
zł0.760
50+
zł0.680
100+
zł0.590
200+
zł0.490
More Pricing...
Min: 1 / Mult: 1
1200pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3619178

RoHS

Date/Lot Code

Each
1+
zł0.680
10+
zł0.410
50+
zł0.390
100+
zł0.380
200+
zł0.290
More Pricing...
Min: 1 / Mult: 1
27pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3580627

RoHS

Date/Lot Code

Each
10+
zł1.590
100+
zł1.350
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3812283

RoHS

Each
10+
zł0.360
100+
zł0.250
500+
zł0.180
1000+
zł0.160
3500+
zł0.140
More Pricing...
Min: 10 / Mult: 10
4700pF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
3812171

RoHS

Date/Lot Code

Each
10+
zł0.510
100+
zł0.410
500+
zł0.320
1000+
zł0.250
3500+
zł0.250
Min: 10 / Mult: 10
330pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
3812188

RoHS

Date/Lot Code

Each
10+
zł0.350
100+
zł0.290
500+
zł0.280
1000+
zł0.240
2000+
zł0.240
More Pricing...
Min: 10 / Mult: 10
10pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812203

RoHS

Date/Lot Code

Each
10+
zł0.490
100+
zł0.440
500+
zł0.340
1000+
zł0.290
2500+
zł0.280
More Pricing...
Min: 10 / Mult: 10
22pF
100V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
26-50 of 9591 items
of 384 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account