0
0 Itemszł0.00
ex VAT
ex VAT

Film Capacitors:

19,917 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1413841

RoHS

Each
1+
zł3.460
10+
zł2.580
50+
zł2.450
100+
zł2.320
200+
zł2.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
1679404

RoHS

Each
10+
zł0.390
100+
zł0.350
500+
zł0.280
1000+
zł0.260
2000+
zł0.240
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
2860198

RoHS

Each
1+
zł6.960
50+
zł3.440
100+
zł3.120
250+
zł2.870
500+
zł2.850
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.047µF
± 10%
2800089

RoHS

Date/Lot Code

Each
1+
zł9.200
10+
zł6.370
25+
zł5.820
50+
zł5.230
100+
zł4.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3289338

RoHS

Date/Lot Code

Each
1+
zł15.360
10+
zł10.850
50+
zł8.900
100+
zł7.720
200+
zł6.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
1679447

RoHS

Date/Lot Code

Each
10+
zł0.550
100+
zł0.430
500+
zł0.410
1000+
zł0.380
3000+
zł0.360
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
1679416

RoHS

Each
10+
zł0.760
100+
zł0.680
500+
zł0.550
1000+
zł0.400
2000+
zł0.350
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
1200827

RoHS

Date/Lot Code

Each
1+
zł1.650
50+
zł0.780
100+
zł0.690
250+
zł0.630
500+
zł0.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
2429337

RoHS

Each
10+
zł0.840
100+
zł0.630
500+
zł0.510
1000+
zł0.480
2500+
zł0.430
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
2528262

RoHS

Date/Lot Code

Each
1+
zł8.100
50+
zł5.740
100+
zł4.770
250+
zł4.390
500+
zł3.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
2809025

RoHS

Each
1+
zł8.440
10+
zł7.640
50+
zł5.870
100+
zł4.940
500+
zł4.190
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 3 Pin
0.15µF
± 20%
2808164

RoHS

Date/Lot Code

Each
10+
zł1.430
100+
zł1.290
500+
zł1.000
1800+
zł0.770
3600+
zł0.700
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
2797897

RoHS

Each
1+
zł14.470
50+
zł8.950
100+
zł8.690
250+
zł8.020
500+
zł6.750
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
3132785

RoHS

Each
1+
zł3.740
10+
zł2.770
50+
zł2.380
100+
zł2.070
200+
zł1.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
3519157

RoHS

Date/Lot Code

Each
1+
zł10.130
50+
zł6.750
100+
zł6.330
250+
zł5.490
500+
zł5.060
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
3227752

RoHS

Each
1+
zł2.810
50+
zł1.510
100+
zł1.330
250+
zł1.220
500+
zł1.000
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
3494893

RoHS

Date/Lot Code

Each
1+
zł16.840
5+
zł12.490
10+
zł12.240
25+
zł11.270
50+
zł8.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3227726

RoHS

Date/Lot Code

Each
1+
zł2.930
50+
zł1.570
100+
zł1.420
250+
zł1.300
500+
zł1.070
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
1413894

RoHS

Each
1+
zł5.230
50+
zł3.470
100+
zł2.780
250+
zł2.550
500+
zł2.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1166513

RoHS

Date/Lot Code

Each
1+
zł16.800
50+
zł10.800
100+
zł9.330
250+
zł8.860
500+
zł8.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
1890272

RoHS

Each
10+
zł0.960
100+
zł0.820
500+
zł0.600
2500+
zł0.440
5000+
zł0.420
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
1854903

RoHS

Date/Lot Code

Each
1+
zł23.670
10+
zł17.340
50+
zł14.900
100+
zł12.410
200+
zł11.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
1166456

RoHS

Each
1+
zł59.970
3+
zł53.760
5+
zł47.600
10+
zł41.400
20+
zł29.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
2468825

RoHS

Date/Lot Code

Each
1+
zł8.780
50+
zł5.150
100+
zł4.520
250+
zł3.880
500+
zł3.620
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 20%
2446339

RoHS

Date/Lot Code

Each
10+
zł0.480
100+
zł0.430
500+
zł0.330
1000+
zł0.280
3500+
zł0.220
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
1-25 of 19917 items
of 797 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account