0
0 Itemszł0.00
ex VAT
ex VAT

Mica Capacitors:

140 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333487

RoHS

Date/Lot Code

Each
1+
zł24.270
3+
zł23.290
5+
zł22.280
10+
zł19.290
20+
zł17.560
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
1311562

RoHS

Date/Lot Code

Each
1+
zł11.610
10+
zł9.120
25+
zł8.650
50+
zł8.230
100+
zł7.470
More Pricing...
Min: 1 / Mult: 1
1pF
500V
± 0.5pF
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610943

RoHS

Date/Lot Code

Each
1+
zł11.940
10+
zł8.570
25+
zł7.760
50+
zł7.050
100+
zł7.010
More Pricing...
Min: 1 / Mult: 1
50pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1311569

RoHS

Each
1+
zł12.830
10+
zł9.070
25+
zł8.650
50+
zł8.140
100+
zł6.710
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610953

RoHS

Each
1+
zł19.120
10+
zł13.930
25+
zł13.800
50+
zł13.670
100+
zł12.870
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
1610957

RoHS

Each
1+
zł25.400
10+
zł20.050
25+
zł18.440
50+
zł16.800
100+
zł14.980
More Pricing...
Min: 1 / Mult: 1
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1610975

RoHS

Each
1+
zł26.210
10+
zł18.780
25+
zł16.880
50+
zł14.980
100+
zł14.390
More Pricing...
Min: 1 / Mult: 1
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
1610939

RoHS

Each
1+
zł14.560
10+
zł10.590
25+
zł9.710
50+
zł8.820
100+
zł8.270
More Pricing...
Min: 1 / Mult: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1311565

RoHS

Each
1+
zł11.770
10+
zł8.190
25+
zł7.680
50+
zł7.260
100+
zł6.160
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
2347954

RoHS

Date/Lot Code

Each
1+
zł14.640
10+
zł10.250
25+
zł9.580
50+
zł8.780
100+
zł7.260
More Pricing...
Min: 1 / Mult: 1
4pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610938

RoHS

Each
1+
zł15.490
10+
zł10.890
25+
zł10.420
50+
zł9.960
100+
zł8.270
More Pricing...
Min: 1 / Mult: 1
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1341735

RoHS

Each
1+
zł35.320
10+
zł25.740
25+
zł24.980
50+
zł24.270
100+
zł23.340
More Pricing...
Min: 1 / Mult: 1
2000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
-
1311589

RoHS

Each
1+
zł23.210
10+
zł18.860
25+
zł17.720
50+
zł16.500
100+
zł14.730
More Pricing...
Min: 1 / Mult: 1
360pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
2347951

RoHS

Each
1+
zł13.340
10+
zł11.770
25+
zł11.180
50+
zł10.630
100+
zł10.000
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
2352602

RoHS

Each
1+
zł11.390
10+
zł10.630
25+
zł10.090
50+
zł9.620
100+
zł9.030
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
1610954

RoHS

Each
1+
zł22.620
10+
zł19.070
25+
zł17.560
50+
zł15.990
100+
zł14.350
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1311572

RoHS

Date/Lot Code

Each
1+
zł14.560
10+
zł10.000
25+
zł9.240
50+
zł8.520
100+
zł7.010
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
2347944

RoHS

Date/Lot Code

Each
1+
zł10.550
10+
zł7.510
25+
zł6.790
50+
zł6.080
100+
zł5.610
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
1341722

RoHS

Each
1+
zł15.570
10+
zł12.960
25+
zł12.280
50+
zł11.690
100+
zł11.010
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
4421085
Each
1+
zł11.100
10+
zł7.890
25+
zł7.220
50+
zł6.540
100+
zł5.950
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
2347958

RoHS

Each
1+
zł17.600
10+
zł12.960
25+
zł12.030
50+
zł11.100
100+
zł9.710
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
2347943

RoHS

Each
1+
zł11.140
10+
zł8.400
25+
zł7.550
50+
zł6.710
100+
zł6.080
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
1341737

RoHS

Each
1+
zł42.120
10+
zł33.040
25+
zł31.520
50+
zł30.050
100+
zł29.580
More Pricing...
Min: 1 / Mult: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
-
1610974

RoHS

Date/Lot Code

Each
1+
zł20.170
10+
zł14.470
25+
zł13.670
50+
zł12.870
100+
zł12.200
More Pricing...
Min: 1 / Mult: 1
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
1311575

RoHS

Each
1+
zł13.630
10+
zł10.130
25+
zł9.370
50+
zł8.610
100+
zł7.640
More Pricing...
Min: 1 / Mult: 1
51pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
51-75 of 140 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account