0
0 Itemszł0.00
ex VAT
ex VAT

Mica Capacitors:

140 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1610941

RoHS

Each
1+
zł13.590
10+
zł9.500
25+
zł8.820
50+
zł8.190
100+
zł7.090
More Pricing...
Min: 1 / Mult: 1
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610927

RoHS

Each
1+
zł15.280
10+
zł13.970
Min: 1 / Mult: 1
2pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
1264905

RoHS

Each
1+
zł68.800
50+
zł59.420
100+
zł50.040
250+
zł46.900
Min: 1 / Mult: 1
0.01µF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
CD30 Series
-
1311555

RoHS

Each
200+
zł5.760
500+
zł5.460
1000+
zł4.750
Min: 200 / Mult: 200
22pF
500V
5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
Type CD10 Series
-
1311549

RoHS

Each
1+
zł10.470
10+
zł8.460
50+
zł6.580
Min: 1 / Mult: 1
470pF
-
± 5%
-
6mm
-
-
-
-
-55°C
150°C
Type CDV16 Series
-
4169160

RoHS

Each
1+
zł12.790
10+
zł9.160
25+
zł8.400
50+
zł7.550
100+
zł6.710
More Pricing...
Min: 1 / Mult: 1
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4169163

RoHS

Each
1+
zł19.880
10+
zł14.050
25+
zł13.080
50+
zł12.070
100+
zł11.230
More Pricing...
Min: 1 / Mult: 1
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
4169162

RoHS

Each
1+
zł30.510
10+
zł21.900
25+
zł20.470
50+
zł18.990
100+
zł17.260
More Pricing...
Min: 1 / Mult: 1
1200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
4169161

RoHS

Date/Lot Code

Each
1+
zł8.990
10+
zł6.460
25+
zł6.120
50+
zł5.780
100+
zł5.490
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4336344
Each
100+
zł10.000
500+
zł9.500
1000+
zł9.240
Min: 100 / Mult: 100
270pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
4336340
Each
1+
zł9.330
10+
zł6.630
25+
zł6.250
50+
zł5.870
100+
zł5.570
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4336342

Date/Lot Code

Each
1+
zł11.940
10+
zł8.610
25+
zł8.100
50+
zł7.640
100+
zł7.220
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
4336345

Date/Lot Code

Each
1+
zł17.050
10+
zł13.550
25+
zł13.000
50+
zł12.450
100+
zł10.890
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
4336341
Each
1+
zł10.590
10+
zł7.550
25+
zł6.880
50+
zł6.160
100+
zł5.650
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
4337698

Date/Lot Code

Each
1+
zł18.150
10+
zł13.170
25+
zł12.030
50+
zł10.890
100+
zł9.790
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
126-140 of 140 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account