Polymer Capacitors:

9,219 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,219)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614037

RoHS

Each
10+
zł0.960
100+
zł0.870
500+
zł0.710
1000+
zł0.630
2000+
zł0.560
Min: 10 / Mult: 10
220µF
± 20%
6.3V
-
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł7.300
50+
zł5.360
250+
zł3.750
500+
zł3.110
1500+
zł2.840
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł7.550
50+
zł4.560
250+
zł4.170
500+
zł3.070
1500+
zł2.990
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2354892
Each (Supplied on Cut Tape)
Cut Tape
5+
zł8.190
50+
zł5.780
250+
zł4.520
500+
zł3.650
1500+
zł3.000
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2614064

RoHS

Date/Lot Code

Each
10+
zł1.550
50+
zł1.470
100+
zł1.390
500+
zł1.000
1000+
zł0.920
Min: 10 / Mult: 10
1200µF
± 20%
2.5V
-
2614042

RoHS

Each
10+
zł2.110
50+
zł1.630
100+
zł1.470
500+
zł1.150
1000+
zł1.090
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
10V
-
2845680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.470
10+
zł5.020
50+
zł4.060
100+
zł3.680
200+
zł3.680
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
2614186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.920
10+
zł5.360
50+
zł4.600
400+
zł3.060
Min: 1 / Mult: 1
150µF
± 20%
35V
-
3874688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł4.850
200+
zł4.300
500+
zł3.770
Min: 100 / Mult: 1
220µF
± 20%
10V
D
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł8.690
50+
zł6.080
250+
zł5.110
500+
zł3.770
1500+
zł3.270
Min: 5 / Mult: 5
220µF
± 20%
2.5V
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł2.040
250+
zł1.440
500+
zł1.170
1000+
zł1.040
2000+
zł0.910
Min: 100 / Mult: 5
10µF
± 20%
10V
A
3874688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.820
10+
zł7.760
50+
zł5.490
100+
zł4.850
200+
zł4.300
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
3874690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł2.940
Min: 1 / Mult: 1
47µF
± 20%
6.3V
B
3874690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
zł2.940
Min: 100 / Mult: 1
47µF
± 20%
6.3V
B
3874701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.470
10+
zł6.630
50+
zł5.280
100+
zł3.790
200+
zł3.350
Min: 1 / Mult: 1
150µF
± 20%
10V
D
3874701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.790
200+
zł3.350
Min: 100 / Mult: 1
150µF
± 20%
10V
D
3874697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł1.900
250+
zł1.670
500+
zł1.320
1000+
zł1.190
Min: 100 / Mult: 5
22µF
± 20%
6.3V
A
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł9.540
50+
zł6.750
250+
zł5.570
500+
zł4.520
1500+
zł3.980
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.310
50+
zł2.040
250+
zł1.440
500+
zł1.170
1000+
zł1.040
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
3874697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.680
50+
zł1.900
250+
zł1.670
500+
zł1.320
1000+
zł1.190
Min: 5 / Mult: 5
22µF
± 20%
6.3V
A
2614010

RoHS

Each
10+
zł1.280
100+
zł0.950
500+
zł0.930
Min: 10 / Mult: 10
1200µF
± 20%
6.3V
-
2845680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł3.680
200+
zł3.680
500+
zł3.680
Min: 100 / Mult: 1
100µF
± 20%
10V
D
2614186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł4.600
400+
zł3.060
Min: 100 / Mult: 1
150µF
± 20%
35V
-
2614066

RoHS

Each
10+
zł0.880
100+
zł0.790
500+
zł0.640
Min: 10 / Mult: 10
270µF
± 20%
4V
-
2614093

RoHS

Each
10+
zł1.590
50+
zł1.510
100+
zł1.430
500+
zł1.050
1000+
zł0.970
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
35V
-
1-25 of 9219 items
of 369 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account