0
0 Itemszł0.00
ex VAT
ex VAT

Leaded Tantalum Capacitors:

2,651 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1100470

RoHS

Date/Lot Code

Each
1+
zł4.350
50+
zł2.760
100+
zł2.570
250+
zł2.390
500+
zł2.220
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1187294

RoHS

Date/Lot Code

Each
1+
zł26.840
10+
zł22.700
50+
zł18.950
100+
zł17.180
200+
zł16.040
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
9708529

RoHS

Each
1+
zł3.450
50+
zł1.040
100+
zł0.880
250+
zł0.720
500+
zł0.620
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
9708308

RoHS

Each
1+
zł14.260
10+
zł7.600
25+
zł6.290
50+
zł5.320
100+
zł4.560
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
9708545

RoHS

Each
1+
zł5.740
10+
zł2.650
50+
zł1.730
100+
zł1.430
200+
zł1.200
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
PC Pin
5.1mm
-
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Date/Lot Code

Each
1+
zł13.670
10+
zł12.240
50+
zł10.760
100+
zł9.580
500+
zł8.360
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1457613

RoHS

Date/Lot Code

Each
1+
zł10.850
10+
zł7.680
50+
zł6.960
100+
zł6.120
500+
zł5.650
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708316

RoHS

Each
1+
zł3.290
50+
zł1.000
100+
zł0.840
250+
zł0.690
500+
zł0.600
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1100478

RoHS

Date/Lot Code

Each
1+
zł3.740
50+
zł2.420
100+
zł2.090
250+
zł2.030
500+
zł1.970
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
Radial Leaded
5mm
3.1ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
9708510

RoHS

Each
1+
zł4.260
50+
zł1.290
100+
zł1.070
250+
zł0.890
500+
zł0.770
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
PC Pin
5.1mm
13ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1100496

RoHS

Date/Lot Code

Each
1+
zł5.230
50+
zł2.900
100+
zł2.600
250+
zł2.420
500+
zł2.230
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
9708391

RoHS

Each
1+
zł16.370
10+
zł8.780
25+
zł7.260
50+
zł6.080
100+
zł5.230
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
9708227

RoHS

Each
1+
zł6.750
10+
zł3.140
50+
zł2.040
100+
zł1.690
200+
zł1.420
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
6mm
-
14mm
MCCB Series
-55°C
85°C
-
9708553

RoHS

Each
1+
zł7.680
10+
zł3.570
50+
zł2.330
100+
zł1.920
200+
zł1.610
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
3ohm
-
-
Radial Leaded
5.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1100492

RoHS

Date/Lot Code

Each
1+
zł3.060
50+
zł1.810
100+
zł1.690
250+
zł1.570
500+
zł1.460
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
9708537

RoHS

Each
1+
zł4.390
10+
zł2.040
50+
zł1.330
100+
zł1.100
200+
zł0.920
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1869986

RoHS

Each
1+
zł21.310
10+
zł11.390
25+
zł7.890
50+
zł6.790
100+
zł5.910
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1457569

RoHS

Date/Lot Code

Each
1+
zł8.270
10+
zł6.030
50+
zł5.700
100+
zł5.360
500+
zł5.230
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708464

RoHS

Each
1+
zł13.080
10+
zł5.490
50+
zł3.800
100+
zł3.270
200+
zł2.850
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
5.1mm
1.5ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100483

RoHS

Date/Lot Code

Each
1+
zł2.410
50+
zł1.460
100+
zł1.270
250+
zł1.190
500+
zł1.140
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
5mm
26ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
9708448

RoHS

Each
1+
zł6.920
10+
zł3.210
50+
zł2.080
100+
zł1.730
200+
zł1.450
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1100468

RoHS

Date/Lot Code

Each
1+
zł3.000
50+
zł1.870
100+
zł1.810
250+
zł1.740
500+
zł1.620
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
9708359

RoHS

Each
1+
zł7.430
10+
zł3.450
50+
zł2.240
100+
zł1.860
200+
zł1.560
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
6mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1100497

RoHS

Date/Lot Code

Each
1+
zł7.010
50+
zł5.610
100+
zł5.150
250+
zł4.770
500+
zł4.430
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
9708596

RoHS

Each
1+
zł17.260
10+
zł9.200
25+
zł7.640
50+
zł6.370
100+
zł5.530
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
26-50 of 2651 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account