0
0 Itemszł0.00
ex VAT
ex VAT

Leaded Tantalum Capacitors:

2,651 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2853249

RoHS

Date/Lot Code

Each
1+
zł4.640
50+
zł3.230
100+
zł2.820
250+
zł2.580
500+
zł2.340
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1100585

RoHS

Each
1+
zł25.700
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1612287

RoHS

Date/Lot Code

Each
1+
zł2.330
50+
zł1.560
100+
zł1.460
250+
zł1.350
500+
zł1.260
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1457633

RoHS

Date/Lot Code

Each
1+
zł95.200
10+
zł80.520
50+
zł74.310
100+
zł71.820
300+
zł69.760
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
0.8ohm
-
-
Radial Leaded
-
-
18.6mm
UltraDip II T35X Series
-55°C
125°C
-
1753980

RoHS

Date/Lot Code

Each
1+
zł7.930
10+
zł6.370
50+
zł5.400
100+
zł4.940
200+
zł4.520
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
9mm
489D Series
-55°C
85°C
-
1100494

RoHS

Date/Lot Code

Each
1+
zł3.580
50+
zł2.210
100+
zł2.140
250+
zł2.060
500+
zł1.910
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
3ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1457608

RoHS

Date/Lot Code

Each
1+
zł14.560
10+
zł10.300
50+
zł8.610
100+
zł8.100
500+
zł7.220
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
Radial Leaded
5.08mm
5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1100480

RoHS

Date/Lot Code

Each
1+
zł5.490
50+
zł3.400
100+
zł2.830
250+
zł2.630
500+
zł2.430
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1457602

RoHS

Date/Lot Code

Each
1+
zł11.650
10+
zł8.230
50+
zł7.170
100+
zł6.710
500+
zł5.910
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
5.08mm
26ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1457587

RoHS

Date/Lot Code

Each
1+
zł18.440
10+
zł13.000
50+
zł10.970
100+
zł10.550
500+
zł9.410
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187292

RoHS

Date/Lot Code

Each
1+
zł26.380
50+
zł18.610
100+
zł16.880
250+
zł15.570
500+
zł14.600
More Pricing...
Min: 1 / Mult: 1
1µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457567

RoHS

Date/Lot Code

Each
1+
zł101.490
20+
zł75.330
60+
zł72.040
100+
zł70.430
260+
zł70.390
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
0.8ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1100474

RoHS

Date/Lot Code

Each
1+
zł2.460
50+
zł1.360
100+
zł1.270
250+
zł1.180
500+
zł1.140
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1100466

RoHS

Date/Lot Code

Each
1+
zł2.570
50+
zł1.660
100+
zł1.550
250+
zł1.440
500+
zł1.340
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1457612

RoHS

Date/Lot Code

Each
1+
zł15.870
10+
zł11.140
50+
zł9.450
100+
zł8.900
500+
zł7.930
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5.08mm
3.2ohm
-
-
Radial Leaded
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708480

RoHS

Each
1+
zł4.520
50+
zł1.370
100+
zł1.140
250+
zł0.950
500+
zł0.820
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
9708243

RoHS

Each
1+
zł13.670
10+
zł5.740
50+
zł3.980
100+
zł3.430
200+
zł2.990
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 20%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8mm
-
16mm
MCCB Series
-55°C
85°C
-
1650974

RoHS

Each
1+
zł4.730
50+
zł2.880
100+
zł2.680
250+
zł2.490
500+
zł2.310
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100472

RoHS

Date/Lot Code

Each
1+
zł7.930
10+
zł6.750
50+
zł5.870
100+
zł5.650
200+
zł5.440
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
1753975

RoHS

Date/Lot Code

Each
1+
zł5.400
10+
zł4.350
50+
zł3.680
100+
zł3.360
200+
zł3.070
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
8mm
489D Series
-55°C
85°C
-
1187299

RoHS

Date/Lot Code

Each
1+
zł52.710
10+
zł40.810
50+
zł33.720
100+
zł31.480
200+
zł29.200
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1753974

RoHS

Date/Lot Code

Each
1+
zł4.900
10+
zł3.410
50+
zł2.880
100+
zł2.760
200+
zł2.630
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
1457618

RoHS

Date/Lot Code

Each
1+
zł26.210
10+
zł18.650
50+
zł16.920
100+
zł16.160
500+
zł13.420
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1753993

RoHS

Date/Lot Code

Each
1+
zł5.190
10+
zł4.170
50+
zł3.530
100+
zł3.230
200+
zł3.080
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1187301

RoHS

Date/Lot Code

Each
1+
zł105.460
10+
zł74.440
50+
zł62.250
100+
zł55.490
200+
zł54.400
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
51-75 of 2651 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account