0
0 Itemszł0.00
ex VAT
ex VAT

Leaded Tantalum Capacitors:

2,651 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1869982

RoHS

Each
1+
zł3.650
50+
zł1.100
100+
zł0.900
250+
zł0.700
500+
zł0.610
More Pricing...
Min: 1 / Mult: 1
6.8µF
10V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
1457570

RoHS

Each
1+
zł11.560
10+
zł8.570
50+
zł7.170
100+
zł6.710
500+
zł5.910
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1457626

RoHS

Date/Lot Code

Each
1+
zł64.140
10+
zł53.090
50+
zł47.600
100+
zł40.930
500+
zł37.980
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
1457620

RoHS

Date/Lot Code

Each
1+
zł39.040
10+
zł29.620
50+
zł25.830
100+
zł24.640
500+
zł24.600
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
5.08mm
1.5ohm
-
-
Radial Leaded
7.6mm
-
11.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187288

RoHS

Date/Lot Code

Each
1+
zł21.730
10+
zł18.440
50+
zł15.360
100+
zł13.930
200+
zł13.000
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100495

RoHS

Each
1+
zł5.360
50+
zł3.460
100+
zł2.750
250+
zł2.520
500+
zł2.290
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1869989

RoHS

Each
1+
zł20.000
10+
zł10.680
25+
zł7.430
50+
zł5.870
100+
zł5.110
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1457604

RoHS

Date/Lot Code

Each
1+
zł10.380
10+
zł8.820
50+
zł7.640
100+
zł7.090
500+
zł6.160
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1870012

RoHS

Each
1+
zł19.580
10+
zł10.510
50+
zł7.600
100+
zł6.710
200+
zł5.650
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1100461

RoHS

Date/Lot Code

Each
1+
zł6.920
50+
zł5.150
100+
zł4.980
250+
zł4.770
500+
zł4.430
More Pricing...
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
1457555

RoHS

Date/Lot Code

Each
1+
zł45.280
10+
zł34.690
75+
zł28.440
150+
zł27.680
525+
zł26.920
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
-
5ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2112982

RoHS

Date/Lot Code

Each
1+
zł3.230
50+
zł2.010
100+
zł1.950
250+
zł1.870
500+
zł1.740
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1702730

RoHS

Date/Lot Code

Each
1+
zł3.540
50+
zł2.210
100+
zł2.140
250+
zł2.060
500+
zł1.910
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.5mm
3ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
9708472

RoHS

Each
1+
zł13.550
10+
zł5.700
25+
zł4.680
50+
zł3.940
100+
zł3.390
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1457586

RoHS

Date/Lot Code

Each
1+
zł17.010
10+
zł12.320
50+
zł10.340
100+
zł9.750
500+
zł8.740
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.54mm
3ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457623

RoHS

Date/Lot Code

Each
1+
zł41.100
10+
zł31.310
50+
zł27.350
100+
zł27.300
500+
zł25.360
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
1.3ohm
-
-
Radial Leaded
8.4mm
-
14mm
UltraDip II T35X Series
-55°C
125°C
-
1457622

RoHS

Date/Lot Code

Each
1+
zł22.620
10+
zł19.710
50+
zł17.050
100+
zł15.830
500+
zł14.140
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
1.7ohm
-
-
Radial Leaded
7.6mm
-
11.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457624

RoHS

Date/Lot Code

Each
1+
zł67.980
10+
zł55.700
50+
zł49.750
100+
zł49.710
300+
zł48.700
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
9708456

RoHS

Each
1+
zł7.470
10+
zł4.080
50+
zł2.590
100+
zł2.170
200+
zł1.870
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
125°C
-
1754016

RoHS

Each
1+
zł17.340
10+
zł12.580
50+
zł11.230
100+
zł8.740
200+
zł8.270
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
4.7mm
7.3mm
790D Series
-55°C
125°C
-
1100477

RoHS

Date/Lot Code

Each
1+
zł2.940
50+
zł1.800
100+
zł1.680
250+
zł1.570
500+
zł1.460
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1753982

RoHS

Date/Lot Code

Each
1+
zł3.800
10+
zł2.640
50+
zł2.430
100+
zł2.240
200+
zł2.040
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
1753995

RoHS

Date/Lot Code

Each
1+
zł6.750
10+
zł5.400
50+
zł4.600
100+
zł4.200
200+
zł3.830
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
13mm
489D Series
-55°C
85°C
-
1754020

RoHS

Date/Lot Code

Each
1+
zł21.520
10+
zł15.660
25+
zł14.470
50+
zł13.290
100+
zł12.320
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
2507295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.110
50+
zł2.940
100+
zł2.740
250+
zł2.540
500+
zł2.360
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
101-125 of 2651 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account