0
0 Itemszł0.00
ex VAT
ex VAT

Leaded Tantalum Capacitors:

2,651 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2787367

RoHS

Date/Lot Code

Each
1+
zł13.670
10+
zł9.620
50+
zł8.020
100+
zł7.510
500+
zł6.670
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
2787358

RoHS

Date/Lot Code

Each
1+
zł12.830
10+
zł9.370
50+
zł7.760
100+
zł7.300
500+
zł6.460
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2852755

RoHS

Date/Lot Code

Each
1+
zł3.920
50+
zł2.810
100+
zł2.610
250+
zł2.430
500+
zł2.250
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2787386

RoHS

Date/Lot Code

Each
1+
zł12.410
10+
zł8.650
50+
zł7.170
100+
zł6.710
500+
zł5.910
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2762118

RoHS

Date/Lot Code

Each
1+
zł15.020
10+
zł10.300
50+
zł8.900
100+
zł8.360
500+
zł8.190
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
2853247

RoHS

Date/Lot Code

Each
1+
zł1.950
50+
zł1.300
100+
zł1.220
250+
zł1.140
500+
zł1.100
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2852760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł4.640
50+
zł2.880
100+
zł2.680
250+
zł2.490
500+
zł2.310
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
125°C
-
2762121

RoHS

Date/Lot Code

Each
1+
zł18.190
10+
zł14.220
50+
zł13.970
100+
zł13.630
500+
zł10.850
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
2852750

RoHS

Date/Lot Code

Each
1+
zł2.370
50+
zł1.430
100+
zł1.340
250+
zł1.240
500+
zł1.200
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
PC Pin
5mm
5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2762117

RoHS

Each
1+
zł13.670
10+
zł9.620
50+
zł8.020
100+
zł7.340
500+
zł6.670
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
2852766

RoHS

Date/Lot Code

Each
1+
zł3.100
50+
zł1.870
100+
zł1.760
250+
zł1.630
500+
zł1.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
2.5mm
4ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
2747965

RoHS

Date/Lot Code

Each
1+
zł70.560
10+
zł55.280
50+
zł49.750
100+
zł47.900
300+
zł46.340
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
2852749

RoHS

Date/Lot Code

Each
1+
zł3.500
50+
zł2.510
100+
zł2.330
250+
zł2.250
500+
zł2.170
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
3366031

RoHS

Date/Lot Code

Each
1+
zł20.550
5+
zł18.570
10+
zł16.580
20+
zł15.830
40+
zł15.020
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
-
15mm
TANTALEX 199D Series
-55°C
85°C
-
3366123

RoHS

Date/Lot Code

Each
1+
zł21.520
10+
zł15.660
25+
zł14.470
50+
zł13.290
100+
zł12.530
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
1187287

RoHS

Date/Lot Code

Each
1+
zł15.280
50+
zł11.820
100+
zł10.760
250+
zł9.750
500+
zł8.990
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100454

RoHS

Date/Lot Code

Each
1+
zł4.980
50+
zł3.400
100+
zł3.110
250+
zł2.980
500+
zł2.840
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1870008

RoHS

Each
1+
zł8.780
10+
zł4.770
50+
zł3.050
100+
zł2.560
200+
zł2.200
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
5.1mm
3.5ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
1457578

RoHS

Date/Lot Code

Each
1+
zł14.560
10+
zł10.300
50+
zł8.610
100+
zł8.100
500+
zł7.220
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
1753996

RoHS

Date/Lot Code

Each
1+
zł9.410
10+
zł7.850
50+
zł6.580
100+
zł6.290
200+
zł5.990
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
15mm
489D Series
-55°C
85°C
-
1187298

RoHS

Date/Lot Code

Each
1+
zł19.750
50+
zł15.320
100+
zł13.970
250+
zł12.660
500+
zł11.650
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457552

RoHS

Date/Lot Code

Each
1+
zł36.550
10+
zł27.600
50+
zł24.010
150+
zł22.370
600+
zł22.320
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
8ohm
-
-
Axial Leaded
3.18mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1187300

RoHS

Date/Lot Code

Each
1+
zł65.790
10+
zł45.960
50+
zł37.980
100+
zł33.300
200+
zł31.230
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1870006

RoHS

Each
1+
zł7.300
50+
zł2.200
100+
zł1.830
250+
zł1.320
500+
zł1.240
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
1100487

RoHS

Date/Lot Code

Each
1+
zł2.330
50+
zł1.290
100+
zł1.210
250+
zł1.130
500+
zł1.090
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
13ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
126-150 of 2651 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account