Tantalum Capacitors:

13,471 Products Found

Farnell offers an extensive selection of tantalum capacitors, recognized for their impressive capacitance-to-volume efficiency and exceptional stability over time. Tantalum capacitors are ideal for applications demanding reliable, compact solutions, with low Equivalent Series Resistance (ESR) and dependable performance across varied environments.

Designed with tantalum metal as the anode, these capacitors excel in power management, signal processing, and decoupling functions. They are widely used in high-performance electronics such as smartphones, medical instruments, and aerospace systems due to their long-term stability, low leakage current, and high reliability. 

Our range includes both surface mount and leaded options, available in various capacitance values, ESR ratings, and voltage ranges to suit diverse design requirements. Available in convenient packaging options like cut-tape, re-reel, and full reel to support efficient production workflows.

Tantalum capacitors are also offered in MIL-SPEC versions for military and aerospace applications where enhanced tolerance and temperature stability are required. Choose Farnell’s tantalum capacitors for applications that benefit from robust, space-saving, and high-capacity components.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
Categories
Tantalum Capacitors

(13,471)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2250101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
zł0.360
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
± 10%
1754153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.790
50+
zł1.770
250+
zł1.470
500+
zł1.140
1000+
zł1.070
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
2313913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
zł1.300
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
1187301

RoHS

Date/Lot Code

Each
1+
zł105.460
10+
zł74.440
50+
zł62.250
100+
zł55.490
200+
zł54.400
More Pricing...
Min: 1 / Mult: 1
47µF
40V
Axial Leaded
± 10%
2470989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
zł3.180
50+
zł3.060
100+
zł2.930
500+
zł2.510
1000+
zł2.380
More Pricing...
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
± 10%
2787369

RoHS

Each
1+
zł7.050
10+
zł6.250
50+
zł4.980
100+
zł3.580
500+
zł2.780
Min: 1 / Mult: 1
22µF
6.3V
Radial Leaded
± 10%
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
zł4.390
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
± 10%
2353097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.460
50+
zł2.160
250+
zł1.540
500+
zł1.250
1000+
zł1.090
Min: 5 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
± 10%
1187300

RoHS

Date/Lot Code

Each
1+
zł65.790
10+
zł45.960
50+
zł37.980
100+
zł33.300
200+
zł31.230
More Pricing...
Min: 1 / Mult: 1
22µF
40V
Axial Leaded
± 10%
1754153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł1.770
250+
zł1.470
500+
zł1.140
1000+
zł1.070
2000+
zł0.810
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
2524578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.130
10+
zł3.850
50+
zł3.560
100+
zł3.270
500+
zł2.820
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1206 [3216 Metric]
± 10%
2951417

RoHS

Date/Lot Code

Each
10+
zł5.530
50+
zł4.390
100+
zł3.890
500+
zł2.450
Min: 10 / Mult: 10
1µF
20V
Radial Leaded
± 10%
3366096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
zł4.390
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
± 10%
3289071

RoHS

Date/Lot Code

Each
1+
zł6.920
10+
zł6.330
50+
zł5.150
100+
zł4.390
200+
zł4.080
Min: 1 / Mult: 1
47µF
16V
Radial Leaded
± 20%
1672533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.280
50+
zł2.060
250+
zł1.590
500+
zł1.330
1000+
zł1.210
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1411 [3528 Metric]
± 10%
1658236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.460
50+
zł2.160
250+
zł1.530
500+
zł1.240
1000+
zł1.090
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
2787381

RoHS

Each
1+
zł7.260
10+
zł6.410
50+
zł5.110
100+
zł3.680
500+
zł2.860
Min: 1 / Mult: 1
1µF
20V
Radial Leaded
± 5%
2491441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł1.240
50+
zł0.920
250+
zł0.690
500+
zł0.510
1500+
zł0.460
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
2839573

RoHS

Date/Lot Code

Each
1+
zł377.230
Min: 1 / Mult: 1
330µF
50V
Axial Leaded
± 10%
1135276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł11.100
10+
zł10.170
50+
zł9.200
100+
zł8.140
200+
zł7.130
Min: 1 / Mult: 1
100µF
3V
0805 [2012 Metric]
± 20%
2787359

RoHS

Date/Lot Code

Each
1+
zł11.560
10+
zł8.060
50+
zł6.630
100+
zł5.700
500+
zł4.600
Min: 1 / Mult: 1
0.1µF
35V
Radial Leaded
± 20%
2665450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
zł2.410
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
1658236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł2.160
250+
zł1.530
500+
zł1.240
1000+
zł1.090
2500+
zł1.000
Min: 100 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
zł0.650
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
± 10%
1754102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
zł2.780
50+
zł2.440
250+
zł1.730
500+
zł1.410
1000+
zł1.240
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 10%
1-25 of 13471 items
of 539 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account