Lithium-Ion / Hybrid Capacitors:

87 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Poland. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3414867

RoHS

Each
1+
zł31.570
5+
zł26.710
10+
zł25.570
25+
zł24.430
50+
zł22.280
More Pricing...
Min: 1 / Mult: 1
3.8V
100F
-
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
Hy-Cap VPC1030 Series
-25°C
85°C
3527066

RoHS

Each
1+
zł18.150
5+
zł17.640
10+
zł15.020
20+
zł13.590
40+
zł12.960
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3527065

RoHS

Each
1+
zł18.150
5+
zł16.750
10+
zł15.020
20+
zł13.590
40+
zł12.960
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+
zł29.030
5+
zł24.220
10+
zł24.010
20+
zł21.780
40+
zł19.710
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
3524136

RoHS

Each
1+
zł67.480
3+
zł60.470
5+
zł55.790
10+
zł54.820
20+
zł49.670
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3524138

RoHS

Each
1+
zł32.660
5+
zł27.010
10+
zł25.740
20+
zł24.480
40+
zł22.160
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524135

RoHS

Each
1+
zł60.980
5+
zł50.430
10+
zł45.700
20+
zł41.400
40+
zł36.000
More Pricing...
Min: 1 / Mult: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
12.9mm
27mm
HS Series
-15°C
70°C
3524142

RoHS

Each
1+
zł78.150
3+
zł70.090
5+
zł63.510
10+
zł60.510
20+
zł57.520
More Pricing...
Min: 1 / Mult: 1
3.8V
220F
-
0.1ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HSL Series
-25°C
60°C
4543867

RoHS

Each
1+
zł57.900
5+
zł55.790
10+
zł43.800
20+
zł40.890
40+
zł37.980
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
-
0.14ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HS Series
-15°C
70°C
4574997

RoHS

Each
1+
zł75.920
10+
zł54.780
50+
zł42.120
100+
zł38.490
200+
zł34.860
More Pricing...
Min: 1 / Mult: 1
3.8V
400F
12A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574981

RoHS

Each
1+
zł12.830
50+
zł7.640
100+
zł6.750
250+
zł6.080
500+
zł5.190
More Pricing...
Min: 1 / Mult: 1
3.8V
3F
100mA
4ohm
-20%, +50%
Can
-
Through Hole
Radial Leaded
2mm
5mm
12mm
HSHXXXX Series
-25°C
70°C
4574993

RoHS

Each
1+
zł35.320
10+
zł28.780
50+
zł22.870
200+
zł19.620
400+
zł17.850
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
7A
0.06ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
40mm
HSHXXXX Series
-25°C
70°C
4574985

RoHS

Each
1+
zł14.980
50+
zł9.620
100+
zł8.520
250+
zł7.430
500+
zł6.790
More Pricing...
Min: 1 / Mult: 1
3.8V
40F
1.2A
0.25ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
HSHXXXX Series
-25°C
70°C
4574999

RoHS

Each
1+
zł119.300
10+
zł95.460
50+
zł73.430
100+
zł66.800
200+
zł60.730
More Pricing...
Min: 1 / Mult: 1
3.8V
850F
28A
0.035ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
40mm
HSHXXXX Series
-25°C
70°C
4575000

RoHS

Each
1+
zł160.280
10+
zł115.080
50+
zł89.760
100+
zł81.610
200+
zł79.970
More Pricing...
Min: 1 / Mult: 1
3.8V
1000F
30A
0.03ohm
0%, +50%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
50mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+
zł70.900
10+
zł51.150
50+
zł39.370
100+
zł37.600
200+
zł35.830
More Pricing...
Min: 1 / Mult: 1
3.8V
350F
11A
0.045ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574995

RoHS

Each
1+
zł62.790
10+
zł45.320
50+
zł34.860
100+
zł33.300
200+
zł31.690
More Pricing...
Min: 1 / Mult: 1
3.8V
300F
10A
0.05ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4574991

RoHS

Each
1+
zł23.000
50+
zł16.580
100+
zł14.900
250+
zł12.790
500+
zł11.610
More Pricing...
Min: 1 / Mult: 1
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
4574994

RoHS

Each
1+
zł34.730
10+
zł28.270
50+
zł22.490
100+
zł19.290
200+
zł17.640
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4574984

RoHS

Each
1+
zł14.140
50+
zł9.070
100+
zł8.060
250+
zł7.010
500+
zł6.410
More Pricing...
Min: 1 / Mult: 1
3.8V
25F
800mA
0.4ohm
± 20%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
14mm
HSHXXXX Series
-25°C
70°C
4574988

RoHS

Each
1+
zł16.920
50+
zł10.890
100+
zł9.790
250+
zł8.400
500+
zł7.680
More Pricing...
Min: 1 / Mult: 1
3.8V
85F
3.5A
0.12ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
HSHXXXX Series
-25°C
70°C
4574998

RoHS

Each
1+
zł83.510
10+
zł60.220
50+
zł46.340
100+
zł42.160
200+
zł38.320
More Pricing...
Min: 1 / Mult: 1
3.8V
450F
15A
0.04ohm
± 20%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
HSHXXXX Series
-25°C
70°C
4305520

RoHS

Each
1+
zł16.200
5+
zł14.260
10+
zł12.280
20+
zł11.520
40+
zł10.300
More Pricing...
Min: 1 / Mult: 1
3.8V
10F
-
1.5ohm
± 20%
-
1000 hours @ 60°C
Through Hole
Radial Leaded
3.5mm
8.5mm
15.5mm
HSL Series
-25°C
60°C
4543854

RoHS

Each
1+
zł32.070
5+
zł28.270
10+
zł26.540
20+
zł24.050
40+
zł21.780
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.25ohm
-20%, +20%
-
-
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HS Series
-15°C
70°C
4574992

RoHS

Each
1+
zł32.580
50+
zł21.100
100+
zł18.060
250+
zł16.460
500+
zł14.940
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account