0
0 Itemszł0.00
ex VAT
ex VAT

Supercapacitors:

1,096 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777867

RoHS

Date/Lot Code

Each
1+
zł39.410
10+
zł28.110
50+
zł23.720
Min: 1 / Mult: 1
22000µF
11V
Radial Leaded
-20%, +80%
2777870

RoHS

Date/Lot Code

Each
1+
zł11.180
10+
zł7.810
50+
zł5.740
100+
zł4.900
500+
zł4.350
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2522666

RoHS

Each
1+
zł51.230
10+
zł36.460
50+
zł32.240
100+
zł27.940
200+
zł27.730
More Pricing...
Min: 1 / Mult: 1
4F
5.6V
Radial Leaded
-20%, +80%
2528002

RoHS

Date/Lot Code

Each
1+
zł26.380
5+
zł23.510
10+
zł20.590
25+
zł19.830
50+
zł19.070
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2777876

RoHS

Date/Lot Code

Each
1+
zł11.270
10+
zł8.190
50+
zł6.410
100+
zł5.110
500+
zł4.430
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
zł36.840
5+
zł36.630
10+
zł36.380
20+
zł32.330
40+
zł28.490
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
2909046

RoHS

Each
1+
zł35.740
10+
zł26.710
50+
zł19.070
100+
zł18.480
200+
zł17.890
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2856953

RoHS

Date/Lot Code

Each
1+
zł15.490
5+
zł14.010
10+
zł12.910
25+
zł10.850
50+
zł9.870
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2777900

RoHS

Date/Lot Code

Each
1+
zł10.850
10+
zł7.130
50+
zł5.440
100+
zł4.810
500+
zł4.390
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672976

RoHS

Date/Lot Code

Each
1+
zł42.750
10+
zł32.330
90+
zł26.080
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2528005

RoHS

Date/Lot Code

Each
1+
zł14.470
5+
zł13.460
10+
zł12.620
25+
zł11.730
50+
zł10.930
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
Radial Leaded
-20%, +50%
3754588

RoHS

Each
1+
zł30.640
5+
zł26.710
10+
zł22.750
20+
zł20.930
40+
zł20.510
Min: 1 / Mult: 1
5F
3.9V
Through Hole
-10%, +30%
2696633

RoHS

Each
1+
zł15.320
10+
zł12.240
25+
zł11.390
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
0%, +100%
2342067

RoHS

Each
1+
zł127.490
5+
zł109.260
10+
zł104.320
20+
zł99.760
40+
zł95.580
More Pricing...
Min: 1 / Mult: 1
100F
2.5V
PC Pin
± 20%
2611309

RoHS

Each
1+
zł66.800
5+
zł51.100
10+
zł46.670
20+
zł39.160
40+
zł35.530
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
3394691

RoHS

Each
1+
zł40.390
10+
zł28.230
50+
zł23.340
100+
zł19.790
200+
zł18.570
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4129942

RoHS

Each
1+
zł13.930
10+
zł11.010
25+
zł9.960
50+
zł8.190
100+
zł7.720
More Pricing...
Min: 1 / Mult: 1
25F
2.7V
PC Pin
-20%, +50%
4261790

RoHS

Date/Lot Code

Each
1+
zł10.800
50+
zł6.410
100+
zł5.950
250+
zł5.530
500+
zł5.060
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4200002

RoHS

Date/Lot Code

Each
1+
zł8.740
5+
zł6.920
10+
zł5.060
20+
zł4.640
40+
zł4.150
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199989

RoHS

Date/Lot Code

Each
1+
zł7.430
5+
zł5.700
10+
zł3.960
25+
zł3.640
50+
zł3.120
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Date/Lot Code

Each
1+
zł8.740
5+
zł7.170
10+
zł5.570
20+
zł5.110
40+
zł4.390
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199976

RoHS

Date/Lot Code

Each
1+
zł8.570
5+
zł6.710
10+
zł4.810
25+
zł3.850
50+
zł3.610
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4200006

RoHS

Date/Lot Code

Each
1+
zł9.830
5+
zł8.230
10+
zł6.580
20+
zł6.080
40+
zł5.060
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4199999

RoHS

Date/Lot Code

Each
1+
zł5.060
5+
zł4.150
10+
zł3.240
25+
zł2.980
50+
zł2.400
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
4216322

RoHS

Date/Lot Code

Each
1+
zł12.490
3+
zł10.970
5+
zł9.450
10+
zł7.930
20+
zł7.170
More Pricing...
Min: 1 / Mult: 1
25F
3V
Radial Leaded
± 20%
1-25 of 1096 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account