Arc Suppression / Snubber Networks:
27 Products FoundFind a huge range of Arc Suppression / Snubber Networks at Farnell Poland. We stock a large selection of Arc Suppression / Snubber Networks, including new and most popular products from the world's top manufacturers including: Cornell Dubilier, Roxburgh Emc, Lcr Components, Semikron & Red Lion
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł22.070 10+ zł18.780 50+ zł15.530 100+ zł14.390 200+ zł13.380 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ zł11.610 5+ zł10.470 10+ zł9.580 20+ zł8.900 40+ zł8.060 More Pricing... | Min: 1 / Mult: 1 | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 14mm | 17mm | - | |||||
Each | 1+ zł10.850 5+ zł9.750 10+ zł8.950 20+ zł8.310 40+ zł7.550 More Pricing... | Min: 1 / Mult: 1 | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | |||||
Each | 1+ zł15.360 10+ zł12.700 50+ zł10.720 100+ zł9.750 200+ zł9.030 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | |||||
Each | 1+ zł11.610 5+ zł10.470 10+ zł9.580 20+ zł8.900 40+ zł8.060 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | |||||
Each | 1+ zł67.520 10+ zł50.430 20+ zł48.190 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | - | Quencharc Q Series | - | - | - | - | - | - | 16.7mm | 27.4mm | |||||
Each | 1+ zł8.780 5+ zł7.930 10+ zł7.260 20+ zł6.750 40+ zł6.460 More Pricing... | Min: 1 / Mult: 1 | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | |||||
Each | 1+ zł31.820 5+ zł27.050 10+ zł25.830 20+ zł24.560 40+ zł22.370 More Pricing... | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | |||||
Each | 1+ zł105.040 3+ zł97.480 5+ zł88.450 10+ zł80.600 20+ zł74.650 More Pricing... | Min: 1 / Mult: 1 | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 61mm | 45mm | |||||
Each | 1+ zł52.580 3+ zł44.690 5+ zł42.620 10+ zł40.550 20+ zł37.390 More Pricing... | Min: 1 / Mult: 1 | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 57mm | 39mm | |||||
Each | 1+ zł37.470 5+ zł31.860 10+ zł28.950 20+ zł27.640 40+ zł26.330 More Pricing... | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | |||||
CORNELL DUBILIER | Each | 1+ zł88.830 10+ zł74.740 25+ zł73.390 50+ zł71.990 100+ zł71.610 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ zł51.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ zł336.590 5+ zł327.810 10+ zł314.220 25+ zł308.690 50+ zł305.360 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RED LION | Each | 1+ zł45.370 | Min: 1 / Mult: 1 | 0.1µF | - | 47ohm | ± 30% | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | 23mm | 8.5mm | 19mm | ||||
CORNELL DUBILIER | Each | 1+ zł107.020 10+ zł96.170 25+ zł94.740 50+ zł93.260 100+ zł90.770 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ zł67.270 10+ zł62.330 25+ zł61.820 50+ zł61.320 100+ zł58.530 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ zł101.700 5+ zł90.770 10+ zł79.800 25+ zł74.690 50+ zł69.550 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ zł100.010 10+ zł87.570 25+ zł84.820 50+ zł82.040 100+ zł78.830 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł12.240 5+ zł11.010 10+ zł10.130 20+ zł9.370 40+ zł8.520 More Pricing... | Min: 1 / Mult: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | |||||
Each | 1+ zł38.280 10+ zł29.750 20+ zł29.160 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | PC Pin | - | 20.8mm | 85°C | -55°C | - | 16.7mm | 27.4mm | |||||
Each | 1+ zł80.100 3+ zł74.360 5+ zł67.480 10+ zł64.480 20+ zł61.490 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 470ohm | ± 5% | 4W | 500V | - | DIN Rail Mount | - | Wire Leaded | - | - | 70°C | -40°C | - | 28mm | 43mm | |||||
Each | 1+ zł67.600 | Min: 1 / Mult: 1 | 1µF | ± 20% | 10ohm | ± 30% | 1W | 250V | - | Through Hole | XE Series | PC Pin | 1mm | 43.5mm | 100°C | -40°C | 33.5mm | 47mm | - | |||||
CORNELL DUBILIER | Each | 1+ zł44.270 | Min: 1 / Mult: 1 | 0.25µF | 20% | 150ohm | ± 10% | 0 | 0 | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 19.8mm | 36.8mm | - | ||||
CORNELL DUBILIER | Each | 1+ zł75.920 10+ zł59.040 25+ zł55.110 50+ zł51.150 100+ zł48.400 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |