ex VAT

Slide Potentiometers:

71 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Temperature Coefficient
Resistive Element
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2925377

RoHS

Date/Lot Code

Each
1+
zł705.960
2+
zł691.830
3+
zł677.730
5+
zł663.600
Min: 1 / Mult: 1
-
10ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925379

RoHS

Each
1+
zł678.790
2+
zł665.200
3+
zł651.650
5+
zł638.060
Min: 1 / Mult: 1
-
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1688417

RoHS

Date/Lot Code

Each
1+
zł8.650
5+
zł7.090
10+
zł6.030
20+
zł5.610
40+
zł5.360
More Pricing...
Min: 1 / Mult: 1
Low Profile
10ohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
-
-
15mm
Carbon
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
1191732

RoHS

Each
1+
zł27.940
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
60mm
-
-
20mm
-
PC Pin
RS601 Series
75mm
9mm
7mm
-
-
1191728

RoHS

Each
1+
zł22.070
5+
zł15.950
10+
zł13.630
25+
zł10.760
50+
zł9.790
More Pricing...
Min: 1 / Mult: 1
Standard Type
10ohm
± 20%
100mW
Log (Audio)
Through Hole
60mm
-
-
2mm
-
PC Pin
RS601 Series
-
-
-
-
-
1739540

RoHS

Date/Lot Code

Each
1+
zł40.890
10+
zł39.460
25+
zł37.260
50+
zł35.110
100+
zł29.240
More Pricing...
Min: 1 / Mult: 1
Long Life
10ohm
± 20%
500mW
Linear
Through Hole
0
-
-
0
Carbon
PC Pin
PTF Series
128mm
0
10.5mm
-10°C
55°C
2925376

RoHS

Each
1+
zł694.270
2+
zł680.390
3+
zł666.510
Min: 1 / Mult: 1
-
10ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2908667

RoHS

Each
1+
zł438.370
2+
zł431.540
3+
zł424.700
5+
zł417.820
10+
zł410.990
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH160 Series
246mm
93mm
-
-
-
2925378

RoHS

Each
1+
zł758.040
2+
zł751.880
3+
zł745.760
5+
zł739.600
10+
zł733.440
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1688412

RoHS

Date/Lot Code

Each
1+
zł25.910
Min: 1 / Mult: 1
Low Profile
10ohm
± 20%
250mW
Log (Audio)
Through Hole
100mm
-
-
10mm
Carbon
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
1688414

RoHS

Date/Lot Code

Each
1+
zł8.950
5+
zł7.510
10+
zł5.400
20+
zł4.810
40+
zł4.300
More Pricing...
Min: 1 / Mult: 1
Low Profile
10ohm
± 20%
125mW
Log (Audio)
Through Hole
45mm
-
-
15mm
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
6571165

RoHS

Each
1+
zł858.640
5+
zł832.440
10+
zł806.190
25+
zł782.430
50+
zł770.320
Min: 1 / Mult: 1
-
10ohm
± 20%
700mW
-
-
0
± 400ppm/°C
Conductive Plastic
-
Conductive Plastic
Turret
LCP12 Series
76.2mm
0
11.11mm
-
-
8795924

RoHS

Date/Lot Code

Each
60+
zł26.120
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
8795967

RoHS

Date/Lot Code

Each
60+
zł33.130
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVBJQ Series
128mm
15mm
8mm
-
-
8796165

RoHS

Date/Lot Code

Each
500+
zł6.630
Min: 500 / Mult: 500
-
10ohm
-20%, +40%
120mW
Linear
-
60mm
-
-
-
-
-
EWA-Q1 Series
75mm
8mm
7mm
-
-
8796149

RoHS

Date/Lot Code

Each
100+
zł16.670
Min: 100 / Mult: 100
-
10ohm
-20%, +40%
200mW
Linear
-
60mm
-
-
14.5mm
-
-
EVA Series
88mm
9mm
8mm
-
-
8796181

RoHS

Date/Lot Code

Each
50+
zł9.540
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
120mW
Audio
-
60mm
-
-
-
-
-
EWA-Q3 Series
75mm
8mm
7mm
-
-
8796033

RoHS

Date/Lot Code

Each
60+
zł24.430
Min: 60 / Mult: 60
Standard Type
10ohm
± 20%
200mW
Linear
Through Hole
60mm
-
-
10mm
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8796041

RoHS

Date/Lot Code

Each
60+
zł24.430
Min: 60 / Mult: 60
Standard Type
10ohm
± 20%
200mW
Log (Audio)
Through Hole
60mm
-
-
10mm
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8796130

RoHS

Date/Lot Code

Each
100+
zł16.670
Min: 100 / Mult: 100
Standard Type
10ohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8795975

RoHS

Date/Lot Code

Each
200+
zł33.130
Min: 200 / Mult: 200
Standard Type
10ohm
± 20%
500mW
Log (Audio)
Through Hole
100mm
-
-
10mm
-
PC Pin
EVB Series
128mm
15mm
8mm
-
-
8796238

RoHS

Date/Lot Code

Each
50+
zł10.340
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
-
EWA-P3 Series
60mm
8mm
7mm
-
-
8796157

RoHS

Date/Lot Code

Each
50+
zł8.100
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
120mW
Audio
-
60mm
-
-
-
-
-
EWA-Q1 Series
75mm
8mm
7mm
-
-
8795959

RoHS

Date/Lot Code

Each
240+
zł26.120
Min: 240 / Mult: 240
Standard Type
10ohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
10mm
-
PC Pin
EVAJQ Series
128mm
15mm
8mm
-
-
8796017

RoHS

Date/Lot Code

Each
60+
zł24.050
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
26-50 of 71 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account