0
0 Itemszł0.00
ex VAT
ex VAT

Trimmer Potentiometers:

3,391 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141402

RoHS

Date/Lot Code

Each
1+
zł9.160
10+
zł7.050
50+
zł6.840
100+
zł6.580
200+
zł5.820
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
2328566

RoHS

Date/Lot Code

Each
1+
zł5.650
5+
zł5.530
10+
zł4.680
20+
zł4.430
40+
zł4.170
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608494

RoHS

Date/Lot Code

Each
1+
zł9.960
5+
zł9.070
10+
zł8.190
25+
zł7.510
50+
zł6.920
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
108247

RoHS

Date/Lot Code

Each
5+
zł1.810
50+
zł1.510
250+
zł1.220
500+
zł1.120
1000+
zł1.070
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
1141649

RoHS

Each
1+
zł17.010
5+
zł15.660
10+
zł14.310
25+
zł13.420
50+
zł11.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T7 Series
500mW
± 20%
± 100ppm/°C
7 mm Round
-
-
-
5.85mm
-55°C
125°C
-
1141390

RoHS

Date/Lot Code

Each
1+
zł7.390
10+
zł5.440
50+
zł5.320
100+
zł5.150
200+
zł5.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
108236

RoHS

Each
5+
zł1.730
50+
zł1.300
250+
zł1.160
500+
zł1.120
1000+
zł1.080
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
2328606

RoHS

Date/Lot Code

Each
1+
zł3.600
10+
zł2.910
25+
zł2.850
50+
zł2.770
100+
zł2.690
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
300ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
1703796

RoHS

Date/Lot Code

Each
1+
zł9.660
5+
zł8.100
10+
zł6.630
20+
zł6.080
40+
zł5.570
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
20Turns
67 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
514779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł6.370
10+
zł5.400
50+
zł4.980
100+
zł4.560
200+
zł4.470
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
9352660

RoHS

Date/Lot Code

Each
1+
zł12.910
5+
zł11.480
10+
zł10.040
20+
zł9.450
40+
zł8.900
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
9609687

RoHS

Date/Lot Code

Each
1+
zł32.030
5+
zł29.500
10+
zł26.920
20+
zł23.930
40+
zł20.930
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
M43 Series
500mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
9354344

RoHS

Date/Lot Code

Each
1+
zł3.660
10+
zł2.960
25+
zł2.730
50+
zł2.660
100+
zł2.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
1141400

RoHS

Date/Lot Code

Each
1+
zł7.810
10+
zł5.870
50+
zł5.610
100+
zł5.320
200+
zł4.680
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1689844

RoHS

Each
5+
zł2.170
50+
zł1.540
250+
zł1.280
500+
zł1.190
1000+
zł1.130
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
1653213

RoHS

Date/Lot Code

Each
1+
zł11.310
5+
zł7.300
10+
zł6.630
20+
zł5.950
40+
zł5.820
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
89 Series
750mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9353305

RoHS

Date/Lot Code

Each
1+
zł9.540
5+
zł8.230
10+
zł6.920
20+
zł6.750
40+
zł6.630
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9354301

RoHS

Date/Lot Code

Each
1+
zł3.660
10+
zł2.960
25+
zł2.730
50+
zł2.650
100+
zł2.570
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9355030

RoHS

Date/Lot Code

Each
1+
zł5.740
5+
zł5.530
10+
zł4.640
20+
zł4.190
40+
zł4.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9353259

RoHS

Date/Lot Code

Each
1+
zł8.230
5+
zł7.890
10+
zł7.510
20+
zł6.960
40+
zł6.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353631

RoHS

Date/Lot Code

Each
1+
zł8.230
5+
zł7.850
10+
zł7.430
20+
zł6.880
40+
zł6.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141448

RoHS

Date/Lot Code

Each
1+
zł17.940
10+
zł14.470
50+
zł10.930
100+
zł9.540
200+
zł8.310
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
15Turns
T63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
-
108244

RoHS

Date/Lot Code

Each
5+
zł2.170
50+
zł1.830
250+
zł1.250
500+
zł1.190
1000+
zł1.110
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
-
9352651

RoHS

Date/Lot Code

Each
1+
zł13.930
5+
zł12.790
10+
zł11.610
20+
zł10.890
40+
zł10.210
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
-
9355308

RoHS

Date/Lot Code

Each
1+
zł5.570
5+
zł5.530
10+
zł4.680
20+
zł4.520
40+
zł4.350
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
226-250 of 3391 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account