Trimmer Potentiometers:

3,274 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141413

RoHS

Date/Lot Code

Each
1+
zł7.810
10+
zł5.820
50+
zł5.530
100+
zł5.190
200+
zł4.900
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.930
10+
zł9.200
50+
zł7.890
100+
zł7.760
200+
zł6.880
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
9352260

RoHS

Date/Lot Code

Each
1+
zł7.220
5+
zł6.460
10+
zł5.700
20+
zł5.490
40+
zł5.320
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9354085

RoHS

Date/Lot Code

Each
1+
zł10.550
5+
zł10.000
10+
zł9.410
20+
zł8.740
40+
zł8.100
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
1689845

RoHS

Each
5+
zł1.810
50+
zł1.520
250+
zł1.220
500+
zł1.120
1000+
zł1.110
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
9352732

RoHS

Date/Lot Code

Each
1+
zł15.280
5+
zł13.930
10+
zł12.580
20+
zł11.650
40+
zł10.680
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50ohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1141455

RoHS

Date/Lot Code

Each
1+
zł15.150
10+
zł14.810
50+
zł11.350
100+
zł10.090
200+
zł8.780
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
15Turns
T63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
-
9353615

RoHS

Date/Lot Code

Each
1+
zł8.570
5+
zł7.760
10+
zł6.960
20+
zł6.580
40+
zł6.200
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50ohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9608508

RoHS

Date/Lot Code

Each
1+
zł12.580
5+
zł11.610
10+
zł10.630
25+
zł10.000
50+
zł9.330
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
23Turns
64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
1612573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.950
10+
zł13.420
25+
zł12.700
50+
zł11.980
100+
zł11.270
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9352635

RoHS

Date/Lot Code

Each
1+
zł14.090
5+
zł13.000
10+
zł11.860
20+
zł11.230
40+
zł10.550
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1612569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.210
10+
zł8.650
50+
zł7.980
100+
zł7.260
200+
zł6.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
9353267

RoHS

Date/Lot Code

Each
1+
zł8.270
5+
zł8.230
10+
zł7.010
20+
zł6.630
40+
zł6.250
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł30.050
10+
zł23.890
25+
zł21.480
50+
zł19.240
100+
zł17.260
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
9352406

RoHS

Date/Lot Code

Each
1+
zł7.220
5+
zł6.460
10+
zł5.700
20+
zł5.360
40+
zł5.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
514846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.950
10+
zł13.420
50+
zł13.290
100+
zł11.270
200+
zł10.090
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
1141345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
zł28.110
25+
zł26.210
50+
zł22.960
100+
zł19.960
250+
zł17.640
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
9352805

RoHS

Date/Lot Code

Each
1+
zł14.050
5+
zł12.280
10+
zł10.510
20+
zł9.920
40+
zł9.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10ohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
514792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł6.370
10+
zł5.400
50+
zł4.980
100+
zł4.560
200+
zł4.470
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2329326

RoHS

Date/Lot Code

Each
1+
zł11.650
5+
zł10.760
10+
zł9.830
20+
zł9.280
40+
zł8.740
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
250ohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
9355081

RoHS

Date/Lot Code

Each
1+
zł5.740
5+
zł5.530
10+
zł4.640
20+
zł4.190
40+
zł4.140
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9609679

RoHS

Date/Lot Code

Each
1+
zł35.030
5+
zł34.520
10+
zł29.500
20+
zł29.290
40+
zł25.620
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
18Turns
43 Series
500mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
1141459

RoHS

Date/Lot Code

Each
1+
zł8.780
10+
zł6.750
50+
zł6.370
100+
zł5.990
200+
zł5.700
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
T18 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
9355103

RoHS

Date/Lot Code

Each
1+
zł5.570
5+
zł5.530
10+
zł4.520
20+
zł4.140
40+
zł3.990
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1612571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
zł10.210
10+
zł8.650
25+
zł8.190
50+
zł7.720
100+
zł7.260
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200ohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
301-325 of 3274 items
of 131 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account