ex VAT

Trimmer Potentiometers:

3,223 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128547

RoHS

Each
1+
zł2.740
10+
zł2.140
50+
zł2.080
100+
zł1.740
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
4066374

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
5kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1500ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4220901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.020
250+
zł7.340
500+
zł6.840
1000+
zł6.370
Min: 100 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1.5ppm/°C
10 mm Round
-
-
-
-
-40°C
85°C
-
4006843

RoHS

Each
1+
zł2.010
50+
zł1.710
100+
zł1.450
250+
zł1.330
500+
zł1.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
4.8mm
-
12.1mm
-25°C
70°C
-
4066375

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4006849

RoHS

Each
1+
zł2.650
50+
zł2.110
100+
zł1.840
250+
zł1.430
500+
zł1.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
4.8mm
-
12.1mm
-25°C
70°C
-
4006846

RoHS

Each
1+
zł2.650
50+
zł2.110
100+
zł1.840
250+
zł1.430
500+
zł1.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
2.5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
-
-
6mm
-25°C
70°C
-
4066366

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4066373

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4006851

RoHS

Each
1+
zł2.290
50+
zł1.930
100+
zł1.630
250+
zł1.500
500+
zł1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
3.5mm
-
-
-25°C
70°C
-
4006854

RoHS

Each
1+
zł3.030
10+
zł2.580
50+
zł2.290
100+
zł2.000
200+
zł1.840
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
6mm
-
17.5mm
-25°C
70°C
-
4006856

RoHS

Each
1+
zł2.330
50+
zł1.960
100+
zł1.650
250+
zł1.430
500+
zł1.350
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
250ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-
10 mm Round
-
-
-
6mm
-25°C
70°C
-
4066371

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4006861

RoHS

Each
1+
zł2.680
50+
zł1.460
100+
zł1.310
250+
zł1.090
500+
zł1.030
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
4.8mm
-
12.1mm
-25°C
70°C
-
4066367

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4006831

RoHS

Each
1+
zł2.170
50+
zł1.820
100+
zł1.540
250+
zł1.410
500+
zł1.250
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
-
-
6mm
-25°C
70°C
-
4006833

RoHS

Each
1+
zł3.090
10+
zł2.620
50+
zł2.320
100+
zł2.030
200+
zł1.980
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
-
-
7mm
-25°C
70°C
-
4066370

RoHS

Each
1+
zł3.140
50+
zł2.580
100+
zł2.240
250+
zł2.140
500+
zł1.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
50kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4220901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł11.480
50+
zł8.820
100+
zł8.020
250+
zł7.340
500+
zł6.840
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1.5ppm/°C
10 mm Round
-
-
-
-
-40°C
85°C
-
4066372

RoHS

Each
1+
zł3.700
50+
zł3.030
100+
zł2.640
250+
zł2.320
500+
zł2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
10kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4066368

RoHS

Each
1+
zł3.140
50+
zł2.580
100+
zł2.240
250+
zł2.140
500+
zł1.990
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
100kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4066369

RoHS

Each
1+
zł3.140
50+
zł2.580
100+
zł2.240
250+
zł2.140
500+
zł1.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
5kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4006839

RoHS

Each
1+
zł2.570
50+
zł2.040
100+
zł1.820
250+
zł1.430
500+
zł1.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
-
-
6mm
-25°C
70°C
-
4220898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł9.750
50+
zł7.510
100+
zł6.840
250+
zł6.250
500+
zł5.820
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
5kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1.5ppm/°C
10 mm Round
-
-
-
-
-40°C
85°C
-
4220898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł6.840
250+
zł6.250
500+
zł5.820
1000+
zł5.440
Min: 100 / Mult: 1
Single Turn
Carbon
Side Adjust
5kohm
Surface Mount
1Turns
PS-10 Series
150mW
± 30%
± 1.5ppm/°C
10 mm Round
-
-
-
-
-40°C
85°C
-
51-75 of 3223 items
of 129 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account