0
0 Itemszł0.00
ex VAT
ex VAT

Trimmer Potentiometers:

3,391 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9352287

RoHS

Each
1+
zł7.220
5+
zł6.460
10+
zł5.650
20+
zł5.280
40+
zł4.940
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9353518

RoHS

Date/Lot Code

Each
1+
zł8.400
5+
zł8.230
10+
zł7.010
20+
zł6.670
40+
zł6.290
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353178

RoHS

Each
1+
zł8.400
5+
zł8.230
10+
zł7.680
20+
zł7.090
40+
zł6.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.000
10+
zł8.440
50+
zł7.720
100+
zł6.840
200+
zł6.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
9354310

RoHS

Date/Lot Code

Each
1+
zł3.660
10+
zł2.960
25+
zł2.730
50+
zł2.660
100+
zł2.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
988285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.210
10+
zł8.060
25+
zł7.600
50+
zł7.050
100+
zł6.460
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9353704

RoHS

Date/Lot Code

Each
1+
zł11.610
5+
zł10.850
10+
zł10.090
20+
zł9.370
40+
zł8.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
1703794

RoHS

Date/Lot Code

Each
1+
zł11.560
5+
zł7.470
10+
zł6.790
20+
zł6.080
40+
zł5.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
514974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł19.160
10+
zł15.070
25+
zł13.340
50+
zł12.700
100+
zł12.030
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1141419

RoHS

Each
1+
zł7.810
10+
zł5.870
50+
zł5.700
100+
zł5.490
200+
zł4.770
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
-
9608230

RoHS

Each
1+
zł27.220
5+
zł23.000
10+
zł18.740
20+
zł17.220
40+
zł15.740
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
988315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł10.210
10+
zł8.650
25+
zł8.570
50+
zł7.930
100+
zł7.260
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9352767

RoHS

Date/Lot Code

Each
1+
zł14.090
5+
zł13.670
10+
zł13.250
20+
zł13.040
40+
zł12.790
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1141465

RoHS

Date/Lot Code

Each
1+
zł9.830
10+
zł8.270
50+
zł8.140
100+
zł6.960
200+
zł6.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
18Turns
T18 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
2328421

RoHS

Date/Lot Code

Each
1+
zł8.400
5+
zł8.230
10+
zł7.010
20+
zł6.670
40+
zł6.290
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
220kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
9354565

RoHS

Date/Lot Code

Each
1+
zł8.900
5+
zł8.860
10+
zł8.820
20+
zł7.980
40+
zł7.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9353160

RoHS

Date/Lot Code

Each
1+
zł8.230
5+
zł7.640
10+
zł7.010
20+
zł6.630
40+
zł6.200
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9353097

RoHS

Date/Lot Code

Each
1+
zł8.270
5+
zł7.600
10+
zł6.880
20+
zł6.580
40+
zł6.250
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
10.03mm
4.83mm
-55°C
150°C
-
1141416

RoHS

Date/Lot Code

Each
1+
zł7.810
10+
zł6.200
50+
zł5.870
100+
zł5.570
200+
zł5.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł33.720
10+
zł28.060
25+
zł27.640
50+
zł24.180
100+
zł21.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
1141415

RoHS

Date/Lot Code

Each
1+
zł7.810
10+
zł5.870
50+
zł5.610
100+
zł5.320
200+
zł4.680
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
9354387

RoHS

Date/Lot Code

Each
1+
zł3.660
10+
zł2.890
25+
zł2.730
50+
zł2.660
100+
zł2.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9352392

RoHS

Date/Lot Code

Each
1+
zł7.220
5+
zł6.500
10+
zł5.740
20+
zł5.700
40+
zł5.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1141406

RoHS

Date/Lot Code

Each
1+
zł7.550
10+
zł5.400
50+
zł5.150
100+
zł4.850
200+
zł4.770
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
1867885

RoHS

Date/Lot Code

Each
1+
zł193.360
3+
zł185.930
5+
zł178.550
10+
zł171.120
20+
zł157.070
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Side Adjust
20kohm
Through Hole
26Turns
Accutrim 1240 Series
750mW
± 10%
± 15ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.86mm
-
-
-
176-200 of 3391 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account